8350 Producten voor Process Control
- RS-stocknr. 269-0911
- Fabrikantnummer 14139419
- Merk WIKA
- Input Type PT100
- Output Type 4 → 20 mA
- Diameter 33 mm
- Minimum Temperature Input 0°C
- RS-stocknr. 260-5853
- Fabrikantnummer P01330761
- Merk Chauvin Arnoux Energy
- Features Pulse Output
- Cutout Height 117mm
- Series ULYS MD100
- Cutout Width 17.5mm
- RS-stocknr. 283-1015
- Fabrikantnummer 43.87.0003.1
- Merk Grasslin
- Supply Voltage 110 → 230 V ac
- Type Digital
- Units Measured Weekly
- RS-stocknr. 279-2453
- Fabrikantnummer 855-4001/250-000
- Merk WAGO
- Current Ratio 250:1
- Series 855
- Transformer Type Split Core
- Sensor Technology Current Transformer
- RS-stocknr. 597-203
- Fabrikantnummer WT1SCDS
- Merk GIC
- Supply Voltage 240 V ac
- Type Digital
- Number of Channels 1
- Units Measured Days, Hours, Years
- RS-stocknr. 611-7700
- Fabrikantnummer K33-CPB
- Merk Omron
- Accessory Type Programming Kit
- RS-stocknr. 315-9442
- Fabrikantnummer PD721MCS10V/2-001
- Merk HOBUT
- Current Type DC
- Minimum Temperature -25°C
- Maximum Temperature +40°C
- Meter Type Voltmeter
- RS-stocknr. 247-2115
- Fabrikantnummer METSEION92040
- Merk Schneider Electric
- Series ION92040
- Display Type Remote LCD
- Number of Phases 3
- Better World Product Yes
- RS-stocknr. 896-6986
- Merk RS PRO
- Supply Voltage 10 → 80 V dc
- Count Mode Hours
- Display Type LCD
- Function Hour Meter
- RS-stocknr. 303-136
- Fabrikantnummer 99774416
- Merk Crouzet
- Supply Voltage 110 V dc
- Count Mode Impulse
- Display Type Mechanical
- Function Impulse Counter
- RS-stocknr. 196-8799
- Fabrikantnummer DO 8145
- Merk Sifam Tinsley
- Accessory Type Bezel
- RS-stocknr. 221-0371
- Fabrikantnummer 192Y0155
- Merk Socomec
- Series 192Y
- Supply Voltage 24 V dc, 230 V ac
- Input Current 1A
- Output Current 20 mA
- RS-stocknr. 215-4027
- Fabrikantnummer EJ1N-TC4A-QQ
- Merk Omron
- Output Type PNP
- Supply Voltage 24 V dc
- Size 48 x 48mm
- Number of Inputs 4
- RS-stocknr. 136-8682
- Fabrikantnummer 6337A2A
- Merk PR Electronics
- Input Type Linear Resistance, RTD, Thermocouple, Voltage
- Supply Voltage 8 → 30 V dc
- Diameter 23.5 (Width) mm
- Minimum Temperature Input -200°C
- RS-stocknr. 467-004
- Fabrikantnummer 703052/8-00-00-00-00-00-00-42/000
- Merk Jumo
- Output Type Digital
- Supply Voltage 240 V
- Size 45 x 45mm
- Number of Inputs 2
- RS-stocknr. 701-9219
- Fabrikantnummer FX0-GPNT00000
- Merk SICK
- Range Flexi Soft
- Series FX0
- Type Gateway
- For Use With Flexi Soft System
- RS-stocknr. 241-0703
- Fabrikantnummer EPC3004CCVH/R2/XX/XX
- Merk Eurotherm
- Features Communication Module Available
- Output Type 2 Relay
- Supply Voltage 100 → 230 V ac
- Size 96 x 96mm
- RS-stocknr. 250-6908
- Fabrikantnummer EEN100
- Merk Hager
- Supply Voltage 230 V ac
- Type Twilight
- Number of Channels 1
- RS-stocknr. 180-9645
- Fabrikantnummer 7KT1672
- Merk Siemens
- Features Pulse Output
- Series SENTRON PAC1600
- Display Type LCD
- Number of Phases 3
- RS-stocknr. 518-4333
- Fabrikantnummer Setup-Programm dTRANS T04
- Merk Jumo
- Accessory Type Software
- For Use With Jumo dTrans T04 Series
- Operating System ME, WIN 98, WIN NT 4.0, XP, 2000