Contactors | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Contactors

    In simple terms, a contactor, contactor switch or contactor relay is a device designed for switching an electrical circuit on or off. They are part of the relay family, but the main difference is that a contactor is used in applications with higher current capacity is involved. Contactors are typically used for motors, lighting circuits, heating, and other electrical loads. A contactor can function on its own or as a power control device or as part of a motor starter.

    RS offer a comprehensive range of high-quality electrical contactors from industry-leading brands including Schneider Electric, Siemens, Eaton, ABB, and Allen Bradley. We also stock a selection of accessories used to enhance the function of the contactor including, Contactor Overload Relays, auxiliary contacts, mechanical interlocks, and much more.

    What are electrical contactors?

    Designed to be connected to high-current load devices, contactors incorporate spring-loaded contacts that make or break power supply lines to a load. These contacts are designed to open and close very rapidly to assist with arc suppression, ensuring the contactor's ability to interrupt heavy motor currents with minimal damage over a longer life cycle. In any device that is frequently turned off and on, a contactor is often employed, and different contactor configurations are designed for different current requirements. From uses in basic light switches to complex applications such as controlling electromagnets, contactors are highly versatile.

    How do contactors work?

    Contactors, unlike standard relays, are specifically designed to connect to high current load devices. Used in larger-scale control circuit applications, a contactor is a switch that can be controlled remotely, specifically designed to switch a large amount of electrical power through its contacts. If a device can switch more than 10 amperes, it is called a contactor. These devices also feature high coil voltages which are rare within relays.

    Contactor Specifications

    There are various types of contactors, and each type will have its own set of specifications depending on your application. Some key specifications are

    • AC Contactor or DC Contactor with coils including 12 V, 24 V, 48 V, 110 V, 240 V, 400 V, and 440 V.
    • Reversing or non-reversing functionality.
    • AC3 and AC1 categories
    • Contactors with 2 poles, 3 poles 4 poles, and even 8 and 10 pole variants.
    • Various contact configurations.
    • IEC standards

    10365 Producten voor Contactors

    RS PRO
    110 V ac
    24 A
    3
    3 → 400 V
    -
    -
    11 kW
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    24 V ac
    9 A
    3
    3 → 400 V
    -
    -
    4 kW
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    24 V dc
    9 A
    3
    400 V ac
    Size S00, 3RT2
    -
    4 kW
    SIRIUS 3RT
    Reversing
    1NO
    1NO
    1
    Screw
    58mm
    DIN Rail
    45mm
    73mm
    Low carbon manufacture
    Yes
    -
    -
    Lovato
    100 → 250 V ac/dc
    50 A
    3
    440 V
    BF50
    -
    30 kW
    BF
    -
    3 NO
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Schneider Electric
    24 V ac
    6 A
    3
    690 V ac
    LC1K
    -
    2.2 kW
    TeSys K
    -
    3NO
    -
    1
    Screw
    58mm
    -
    45mm
    57mm
    -
    Yes
    Green Premium
    -
    Schneider Electric
    230 V ac
    25 A
    3
    690 V ac
    LC1D
    3PST
    11 kW
    TeSys D
    -
    3NO
    -
    2
    Screw
    45mm
    DIN Rail Mount
    92mm
    85mm
    -
    Yes
    Green Premium
    -
    RS PRO
    230 V ac
    9 A
    3
    690 V
    -
    -
    4 kW
    RSPRO9-10
    Electromechanical
    1NO
    1NO
    1
    Screw
    89mm
    DIN rail
    36mm
    74mm
    -
    -
    -
    -
    RS PRO
    24 V ac
    12 A
    3
    3 → 400 V
    -
    -
    5.5 kW
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Schneider Electric
    12 V dc
    9 A
    3
    690 V ac
    LC1D
    -
    4 kW
    TeSys D
    -
    3NO
    -
    2
    Screw
    77mm
    -
    45mm
    93mm
    -
    Yes
    Green Premium
    -
    Schneider Electric
    240 V ac
    25 A
    4
    690 V ac/dc
    LC1D
    4P
    -
    TeSys D
    -
    4NO
    1NO + 1NC
    2
    Screw
    85mm
    -
    45mm
    92mm
    -
    Yes
    Green Premium
    -
    RS PRO
    110 V ac
    32 A
    3
    3 → 400 V
    -
    -
    15 kW
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    24 V dc
    14 A
    3
    3 → 400 V
    -
    -
    5.5 kW
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    24 V dc
    9 A
    3
    3 → 400 V
    -
    -
    4 kW
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Schneider Electric
    -
    38 A
    3
    -
    LC1D
    -
    -
    TeSys D
    Changeover Contactor
    1 NO + 1 NC
    -
    -
    -
    -
    -
    -
    -
    -
    Yes
    Green Premium
    -
    Schneider Electric
    24 V dc
    9 A
    3
    690 V ac
    LC1D
    -
    4 kW
    TeSys D
    -
    3NO
    -
    2
    Screw
    77mm
    -
    45mm
    93mm
    -
    Yes
    Green Premium
    -
    Schneider Electric
    48 V ac
    65 A
    3
    690 V ac
    LC1D
    -
    30 kW
    TeSys D
    -
    3NO
    -
    2
    Everlink
    122mm
    -
    55mm
    120mm
    -
    Yes
    Green Premium
    -
    Lovato
    400 V ac
    9 A
    3
    440 V ac
    BF
    -
    4.2 kW
    Orange
    -
    3NO
    1NO
    1
    Screw
    81mm
    Screw / DIN Rail
    45mm
    80.7mm
    -
    -
    -
    -
    Schneider Electric
    230 V dc
    25 A
    4
    690 V ac/dc
    LC1D
    -
    -
    TeSys D
    -
    2NO + 2NC
    1NO + 1NC
    2
    Screw
    85mm
    -
    45mm
    99mm
    -
    Yes
    Green Premium
    -
    Siemens
    24 V dc
    7 A
    3
    400 V ac
    Size S00, 3RT2
    -
    3 kW
    SIRIUS 3RT
    -
    3NO
    -
    1
    Screw
    57.5mm
    -
    45mm
    73mm
    Low carbon manufacture
    Yes
    -
    -
    RS PRO
    230 V ac
    20 A
    -
    440 V
    -
    -
    1.1 kW
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Resultaten per pagina