Contactors | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Contactors

    In simple terms, a contactor, contactor switch or contactor relay is a device designed for switching an electrical circuit on or off. They are part of the relay family, but the main difference is that a contactor is used in applications with higher current capacity is involved. Contactors are typically used for motors, lighting circuits, heating, and other electrical loads. A contactor can function on its own or as a power control device or as part of a motor starter.

    RS offer a comprehensive range of high-quality electrical contactors from industry-leading brands including Schneider Electric, Siemens, Eaton, ABB, and Allen Bradley. We also stock a selection of accessories used to enhance the function of the contactor including, Contactor Overload Relays, auxiliary contacts, mechanical interlocks, and much more.

    What are electrical contactors?

    Designed to be connected to high-current load devices, contactors incorporate spring-loaded contacts that make or break power supply lines to a load. These contacts are designed to open and close very rapidly to assist with arc suppression, ensuring the contactor's ability to interrupt heavy motor currents with minimal damage over a longer life cycle. In any device that is frequently turned off and on, a contactor is often employed, and different contactor configurations are designed for different current requirements. From uses in basic light switches to complex applications such as controlling electromagnets, contactors are highly versatile.

    How do contactors work?

    Contactors, unlike standard relays, are specifically designed to connect to high current load devices. Used in larger-scale control circuit applications, a contactor is a switch that can be controlled remotely, specifically designed to switch a large amount of electrical power through its contacts. If a device can switch more than 10 amperes, it is called a contactor. These devices also feature high coil voltages which are rare within relays.

    Contactor Specifications

    There are various types of contactors, and each type will have its own set of specifications depending on your application. Some key specifications are

    • AC Contactor or DC Contactor with coils including 12 V, 24 V, 48 V, 110 V, 240 V, 400 V, and 440 V.
    • Reversing or non-reversing functionality.
    • AC3 and AC1 categories
    • Contactors with 2 poles, 3 poles 4 poles, and even 8 and 10 pole variants.
    • Various contact configurations.
    • IEC standards

    10413 Producten voor Contactors

    Schneider Electric
    -
    10 A
    -
    690 V ac
    CA2KN
    -
    -
    TeSys K
    -
    2NO + 2NC
    -
    -
    Screw
    58mm
    DIN Rail Mount
    45mm
    57mm
    -
    Yes
    Green Premium
    -
    Omron
    24 V
    5 A
    3
    -
    J7KNU
    3P
    2.2 kW
    J7KNU Series
    -
    3NO
    1NO
    1
    Screw
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    24 V ac
    4 A
    1
    500 V
    -
    -
    -
    RSPROCR-13
    Electromechanical
    3NO/1NC
    3NO/1NC
    4
    Screw
    89mm
    DIN rail
    36mm
    74mm
    -
    -
    -
    -
    Siemens
    110 V ac
    16 A
    3
    400 V ac
    Size S0, 3RT2
    3P
    7.5 kW
    SIRIUS 3RT
    Power Contactor
    3NO
    1NO + 1NC
    2
    Screw
    85mm
    DIN Rail Mount
    45mm
    97mm
    Low carbon manufacture
    Yes
    -
    -
    Schneider Electric
    -
    10 A
    -
    690 V dc
    CAD
    -
    -
    TeSys
    -
    2NO + 2NC
    -
    -
    Screw
    99mm
    -
    45mm
    95mm
    -
    Yes
    Green Premium
    -
    Siemens
    24 V dc
    10 A
    -
    690 V ac
    3RH2
    -
    -
    SIRIUS
    -
    6NO + 2NC
    6NO + 2NC
    8
    Screw
    57.5mm
    Screw, Snap-on
    45mm
    116mm
    -
    -
    -
    -
    Lovato
    230 V ac
    12 A
    3
    690 V
    BG12
    -
    22 kW
    -
    -
    1NC
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    TE Connectivity
    24 V dc
    100 A
    1
    -
    LEV100
    -
    -
    KILOVAC
    -
    1NO
    -
    -
    Screw
    57.396mm
    -
    -
    39.5mm
    -
    -
    -
    -
    Eaton
    24 V dc
    9 A
    3
    400 V ac
    -
    3P
    4 kW
    xStart
    -
    1NC
    -
    1
    Screw
    68mm
    Tabletop Mount
    45mm
    117mm
    -
    -
    -
    -
    Eaton
    24 V dc
    9 A
    3
    400 V ac
    -
    3P
    4 kW
    xStart
    -
    3NO
    -
    1
    Screw
    68mm
    -
    45mm
    117mm
    -
    -
    -
    -
    Siemens
    24 V dc
    10 A
    -
    690 V ac
    3RH2
    -
    -
    SIRIUS
    -
    3NO + 1NC
    3NO/1NC
    4
    Screw
    45mm
    DIN Rail Mount
    73mm
    69.5mm
    -
    -
    -
    -
    Schneider Electric
    24 V
    12 A
    3
    -
    -
    -
    5.5kW
    TeSys K
    -
    3NO
    -
    -
    -
    -
    -
    -
    -
    -
    Yes
    Green Premium
    -
    Eaton
    110 V ac
    22 A
    4
    400 V ac
    -
    4P
    5.5 kW
    xStart
    -
    4NO
    -
    0
    Screw
    68mm
    -
    45mm
    117mm
    -
    -
    -
    -
    Siemens
    230 V ac
    16 A
    3
    400 V ac
    3RT2
    3P
    7.5 kW
    SIRIUS 3RT
    Safety
    3NO
    1NC
    1
    Screw
    57.5mm
    Screw & Snap-On
    45mm
    73mm
    Low carbon manufacture
    Yes
    -
    -
    Allen Bradley
    230 V ac
    25 A
    8
    690 V ac
    700S-CF
    4P
    -
    -
    Safety
    5NO + 3NC
    2NO + 2NC
    4
    Wire
    119.5mm
    -
    45mm
    81mm
    -
    -
    -
    -
    Schneider Electric
    24 V dc
    6 A
    3
    690 V ac
    LP4K
    3P
    3 kW
    TeSys K
    Motor Control
    3NO
    1NC
    1
    Screw
    58mm
    DIN Rail Mount
    45mm
    57mm
    -
    Yes
    Green Premium
    -
    Siemens
    24 V dc
    9 A
    3
    400 V ac
    Size S00, 3RT2
    -
    4 kW
    SIRIUS 3RT
    -
    3NO
    -
    1
    Cage Clamp
    70mm
    -
    45mm
    73mm
    Low carbon manufacture
    Yes
    -
    -
    Schneider Electric
    230 V dc
    6 A
    3
    690 V ac
    LP1K
    -
    3 kW
    TeSys K
    -
    3NO
    1NC
    1
    Cable
    -
    -
    -
    57mm
    -
    Yes
    Green Premium
    -
    Eaton
    230 V ac
    3 A
    -
    400 V ac
    DILER
    -
    -
    xStart
    -
    3NO + 1NC
    3NO/1NC
    3
    Screw
    58mm
    DIN Rail
    45mm
    54mm
    -
    -
    -
    -
    ABB
    100 to 250 V ac
    100 A
    3
    -
    1SBL36
    -
    30 kW
    -
    Control Unit
    4NO/1NC
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Resultaten per pagina