Auxiliary Contacts | Auxiliary Contact Block | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Auxiliary Contacts

    Auxiliary contacts, also known as auxiliary contactors are electromechanical devices used in conjunction with primary switching equipment such as contactors, circuit breakers, switches, and relays. These secondary switching devices are physically connected to the main switching equipment and work at the same time. The add-on accessories are available in a range of contact configurations and mounting styles to suit a wide range of industrial control applications.RS offer an extensive range of high-quality auxiliary contact blocks from industry-leading brands including Schneider Electric, Siemens, ABB, Lovato, Eaton, and of course RS Pro.

    How do auxiliary contacts work?

    Auxiliary contacts are affixed to the main contacts and change state when the main contacts do. They pass the data from the circuit to a logic controller, which in turn gives instructions to the linked devices about whether to turn on or off. Alternatively, they can be used as a standalone hardware control unit. Auxiliary contacts are available in a variety of mounting styles such as a front mount or DIN rail mount and a range of terminal types including screw terminals, screw clamp terminals, and cage clamp terminals making it easy to find the right contact for the application.

    What are auxiliary contacts used for?

    One common usage of auxiliary contacts is in push-button controllers, where they can be built into the start button. They are a common component in relay logic circuits solid-state electronics, electric motors, motor control schemes, and other industrial control applications.

    What are the different types of contact blocks?

    There are two types of contact, contacts that are closed in a non-activated state and those that are open. They will be described as N/C (normally closed) and N/O (normally open).NC contacts are used as interlocks. NO contacts are used for switching on other components such as status indication lamps.

    1172 Producten voor Auxiliary Contacts

    Omron
    4
    4NO
    DIN Rail Mount
    10 A
    -
    400 V
    J7KN
    -
    -
    -
    -
    -
    -
    -
    Eaton
    2
    1NC + 1NO
    Front Mount
    2.5 A dc, 4 A ac
    -
    220 V dc, 500 V ac
    -
    DPST
    Screw
    -
    -
    -
    -
    -
    Allen Bradley
    2
    2NO
    Side Mount
    -
    -
    -
    140MP
    -
    -
    -
    -
    -
    -
    -
    Eaton
    1
    1NO
    -
    -
    Eaton Bussmann
    -
    Eaton Bussmann
    -
    -
    -
    -
    -
    -
    -
    Siemens
    2
    NO/NC
    Floor
    -
    -
    -
    -
    DP
    -
    -
    -
    -
    -
    -
    Eaton
    4
    2NC, 2NO
    Front Fastening
    -
    Eaton Moeller Series M22
    -
    M22
    -
    -
    -
    -
    -
    -
    -
    Eaton
    -
    NO/NC
    -
    -
    CCP/CCD
    -
    Eaton Bussmann
    -
    -
    -
    -
    -
    -
    -
    Allen Bradley
    1
    1NC
    Side Mount
    3 V
    Allen-Bradley
    3 V
    100-ES1-BO1
    -
    -
    -
    -
    -
    -
    -
    Eaton
    3
    1CO, 1NC, 1NO
    Floor Fastening
    -
    Eaton Moeller Series M22
    -
    M22
    -
    -
    -
    -
    -
    -
    -
    Eaton
    2
    1NC + 1NO
    Side Mount
    4 A
    -
    230 V ac
    -
    -
    -
    -
    -
    -
    -
    -
    Eaton
    3
    1CO, 1NC, 1NO
    Front Fastening
    -
    Eaton Moeller Series M22
    -
    M22
    -
    -
    -
    -
    -
    -
    -
    Eaton
    4
    2NC, 2NO
    Front Fastening
    -
    Eaton Moeller Series M22
    -
    M22
    -
    -
    -
    -
    -
    -
    -
    Lovato
    4
    1NC, 3NO
    DIN
    -
    BG00
    -
    BG00
    -
    -
    -
    -
    -
    -
    -
    Schneider Electric
    -
    -
    -
    -
    -
    -
    LADN
    -
    -
    -
    -
    Yes
    -
    Green Premium
    Omron
    1
    1NC + 1NO
    Side Mount
    10 A
    -
    24 V
    J73KN
    -
    -
    -
    -
    -
    -
    -
    Schneider Electric
    2
    1NC + 1NO
    Front Mount
    10 A
    TeSys
    600 V ac
    LA1K
    DP
    Screw
    -25°C
    +50°C
    Yes
    -25 → +50 °C
    Green Premium
    Schneider Electric
    1
    1 C/O
    Clip-On
    6 A
    C60
    250 V
    M9A
    -
    Screw
    -25°C
    +70°C
    Yes
    -25 → 70 °C
    Green Premium
    Schneider Electric
    -
    2 NO + 1 NC
    Plug-in
    -
    TransferPacT
    -
    TPC
    -
    Screw
    -
    -
    Yes
    -
    Green Premium
    Siemens
    3
    1NC + 2NO
    Snap-On
    6 A dc, 10 A ac
    Sirius Innovation
    250 V dc, 690 V ac
    -
    3PST
    Cage Clamp
    -25°C
    +60°C
    -
    -25 → +60 °C
    -
    ABB
    1
    1NC
    Front Mount
    6 A
    -
    24 → 690 V
    CA5
    SP
    Screw
    -
    -
    -
    -
    -
    Resultaten per pagina