Auxiliary Contacts | Auxiliary Contact Block | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Auxiliary Contacts

    Auxiliary contacts, also known as auxiliary contactors are electromechanical devices used in conjunction with primary switching equipment such as contactors, circuit breakers, switches, and relays. These secondary switching devices are physically connected to the main switching equipment and work at the same time. The add-on accessories are available in a range of contact configurations and mounting styles to suit a wide range of industrial control applications.RS offer an extensive range of high-quality auxiliary contact blocks from industry-leading brands including Schneider Electric, Siemens, ABB, Lovato, Eaton, and of course RS Pro.

    How do auxiliary contacts work?

    Auxiliary contacts are affixed to the main contacts and change state when the main contacts do. They pass the data from the circuit to a logic controller, which in turn gives instructions to the linked devices about whether to turn on or off. Alternatively, they can be used as a standalone hardware control unit. Auxiliary contacts are available in a variety of mounting styles such as a front mount or DIN rail mount and a range of terminal types including screw terminals, screw clamp terminals, and cage clamp terminals making it easy to find the right contact for the application.

    What are auxiliary contacts used for?

    One common usage of auxiliary contacts is in push-button controllers, where they can be built into the start button. They are a common component in relay logic circuits solid-state electronics, electric motors, motor control schemes, and other industrial control applications.

    What are the different types of contact blocks?

    There are two types of contact, contacts that are closed in a non-activated state and those that are open. They will be described as N/C (normally closed) and N/O (normally open).NC contacts are used as interlocks. NO contacts are used for switching on other components such as status indication lamps.

    1177 Producten voor Auxiliary Contacts

    Legrand
    2
    N/C + N/O
    -
    5 A
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Eaton
    4
    2NC + 2NO
    Front Mount
    10 A dc, 4 A ac
    -
    220 V dc, 500 V ac
    -
    4P
    Screw
    -25°C
    +60°C
    -
    -25 → +60 °C
    -
    Lovato
    4
    1NC + 3NO
    Snap-On
    -
    -
    -
    -
    -
    Screw
    -
    -
    -
    -
    -
    Schneider Electric
    2
    2NO
    Front Mount
    -
    -
    -
    GVAE
    DP
    -
    -
    -
    Yes
    -
    Green Premium
    Allen Bradley
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    -
    -
    -
    -
    SENTRON
    -
    5ST3
    -
    -
    -
    -
    -
    -
    -
    Schneider Electric
    2
    1 NO + 1 NC
    Front Mount
    10 A
    TeSys
    -
    LADN
    -
    -
    -
    -
    Yes
    -
    Green Premium
    ABB
    2
    1NC + 1NO
    DIN
    2 A
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Schneider Electric
    1
    -
    Side Mount
    50 A
    -
    690 V ac
    VZ3
    SP
    Screw
    -20°C
    +50°C
    Yes
    -20 → +50 °C
    Green Premium
    Siemens
    1
    1NO
    Snap-On
    6 A ac, 10 A dc
    Sirius Innovation
    250 V dc, 690 V ac
    3RH2
    SPST
    Screw
    -25°C
    +60°C
    -
    -25 → +60 °C
    -
    Schneider Electric
    2
    2 C/O
    Clip-On
    6 A
    C60
    250 V
    M9A
    -
    Screw
    -25°C
    +70°C
    Yes
    -25 → 70 °C
    Green Premium
    Siemens
    2
    1NC + 1NO
    Plug In
    1 A dc, 2.5 A ac
    SIRIUS
    60 V dc, 230 V ac
    -
    DP
    Cage Clamp
    -20°C
    +60°C
    -
    -20 → +60 °C
    -
    ABB
    1
    1NC
    Snap-On
    -
    -
    -
    1SCA022
    -
    -
    -
    -
    -
    -
    -
    Schneider Electric
    4
    4NO
    Front Mount
    10 A
    -
    600 V ac
    LA1K
    4P
    Cage Clamp
    -
    -
    Yes
    -
    Green Premium
    Socomec
    4
    NO+NC
    DIN Rail
    500 A
    3999
    -
    SIDER
    -
    -
    -
    -
    -
    -
    -
    Siemens
    4
    2 NO + 2 NC
    Snap-On
    -
    SIRIUS
    -
    3RH29
    -
    -
    -
    -
    -
    -
    -
    Allen Bradley
    4
    4NC
    Front Mounting
    50 A
    100-FA04
    -
    100-C
    -
    -
    -
    -
    -
    -
    -
    Siemens
    2
    1NC + 1NO
    Snap-On
    300 mA
    Sirius Innovation
    690 V
    3RH2
    DPST
    Cage Clamp
    -25°C
    +60°C
    -
    -25 → +60 °C
    -
    Schneider Electric
    -
    1 NO + 1 NC
    Clip-On
    100 mA
    Acti9
    24 V
    A9A
    -
    Spring Loaded
    -25°C
    +70°C
    Yes
    -25 → 70 °C
    Green Premium
    Schneider Electric
    4
    3NO + 1NC
    Front Mount
    10 A
    TeSys
    -
    LADN
    -
    -
    -
    -
    Yes
    -
    Green Premium
    Resultaten per pagina