LED Signal Towers | LED Beacon Towers | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Signal Towers

    Signal towers are devices used in industrial and commercial settings to provide visual and audible signals to communicate status, warnings, and alarms. These towers typically consist of multiple lights or lamps of different colours, which are stacked vertically in a tower-like structure. The colours of the lights in a signal tower usually correspond to specific meanings. For example, green may indicate that a machine or process is running normally, yellow may indicate a warning or caution, and red may indicate an emergency or stoppage. Some signal towers also include audible alarms or horns to provide an additional warning.

    Signal towers are often used in manufacturing plants, warehouses, and other industrial settings to indicate the status of machines or conveyors, to signal the need for maintenance or repair, or to alert workers to potential hazards or emergencies. They can be automated to respond to changes in machine or process status, or they can be manually controlled. Overall, signal towers are an important tool for maintaining safety and efficiency in industrial settings by providing clear and effective communication of information to workers.

    Where are LED signal towers used?

    Manufacturing plants: Signal towers can be used to signal when a machine is operating normally, or when there is a problem or malfunction that requires attention.Warehouses and distribution centres: Signal towers can be used to indicate when a loading dock is occupied, or when a shipment is ready for pickup.Transportation and logistics: Signal towers can be used to indicate the status of traffic lights, railway signals, or airport runways.Food and beverage processing: Signal towers can be used to indicate when a production line is in operation, or when there is a problem with a piece of equipment.Pharmaceuticals and healthcare: Signal towers can be used to indicate the status of medical equipment, such as a sterilization unit or an X-ray machine.

    What type of light effects do signal towers have?

    Steady illumination: This is the most basic light effect, in which the LED lights remain steadily illuminated without any flashing or other effects. This is often used as a basic warning or indication signal.

    Flashing: The LED lights can be set to flash at regular intervals to create a warning or alert signal. This is commonly used in emergency situations or to draw attention to potential hazards**.**

    Strobe: Strobe lighting involves rapidly flashing the LED lights, creating a pulsing effect that can be used to create a more attention-grabbing warning signal.

    Dimming: LED light towers can be set to dim the lights gradually, creating a more subtle warning or indication signal that doesn't draw as much attention as flashing or strobing.

    Colour changes: LED light towers can be set to change colours, which can be used to indicate different states or conditions. For example, a green light may indicate that a process is running normally, while a red light may indicate a problem.

    Custom programming: Some LED light towers can be programmed with custom light effects, allowing for more complex and customized signalling.

    Features and Benefits of LED Light Towers

    • Energy efficiency
    • Long lifespan
    • Bright and uniform illumination
    • Instant on/off
    • Durability
    • Easy to transport and set up
    • Flexibility
    • Low noise levels

    947 Producten voor Signal Towers

    Werma
    -
    RST 56
    4
    Blue, Green, Red, Yellow
    LED
    -
    -
    None
    -
    -
    Base Mounting
    -
    -
    -
    -
    -
    -
    -
    -
    24 V
    Allen Bradley
    Multifunction
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Surface Mount
    -
    -
    -
    -
    -
    M12 Connector
    -
    IP66, IP67
    24 V ac/dc
    Werma
    -
    Kompakt 37
    3
    Red/Green/Yellow
    LED
    -
    -
    No Sounder Component
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    12 V
    AUER Signal
    Multifunction
    ECOmodul60
    3
    Red/Green/Amber
    LED
    Amber, Green, Red
    Steady
    Buzzer
    -
    -
    Base Mount
    -
    62mm
    -
    -
    -
    Cable
    -
    IP66
    24 V ac/dc
    Schneider Electric
    Multifunction
    Harmony XVG
    3
    Clear
    LED
    Clear
    Flashing, Steady
    Buzzer
    85dB
    -
    Tube Mount
    100mm
    60mm
    1.8m
    Yes
    Green Premium
    Cable
    -
    IP42
    5 V
    Siemens
    -
    SIRIUS
    9
    Clear
    LED
    RGB Multicolor
    -
    Electronic Sounder
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    24 V
    AUER Signal
    -
    Modul-Compete 50
    3
    Red/Green/Amber
    LED
    Green, Orange, Red
    Steady
    Buzzer
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    IP65
    24 V dc
    Banner
    -
    TL50BL
    2
    Red/Green
    LED
    Red/Green
    Steady
    Buzzer
    94dB
    -
    Versatile Mount
    126mm
    50mm
    -
    -
    -
    Integral Quick Disconnect
    -
    -
    12 → 30 V dc
    Werma
    -
    Kompakt 37
    4
    Clear
    LED
    Red/Yellow/Green/Blue
    Steady
    No Sounder Component
    -
    -
    Built-in Mounting
    209mm
    38mm
    2m
    -
    -
    Cable
    -
    IP65
    24 V
    Siemens
    -
    SIRIUS
    15
    Clear
    LED
    RGB Multicolor
    -
    Electronic Sounder
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    24 V
    Werma
    -
    Kompakt 37
    4
    Clear, Green, Red, Yellow
    LED
    Green, Red, White, Yellow
    Continuous lighting
    No Sounder Component
    -
    AC/DC
    Built-In Mounting
    209mm
    38mm
    2m
    -
    -
    Cable
    -
    IP65
    24 V
    Werma
    -
    Kompakt 37
    4
    Clear, Green, Red, Yellow
    LED
    Red/Yellow/Green
    -
    Buzzer
    -
    -
    Built-in Mount
    209mm
    38mm
    2m
    -
    -
    Cable
    -
    IP65
    24 V
    Patlite
    Multifunction
    LR4
    5
    Coloured
    LED
    Red/Yellow/Green/Blue/Clear
    Flashing, Steady
    Buzzer
    90dB
    -
    Pole Mount
    623.5mm
    40mm
    1m
    -
    -
    Cable
    -
    IP65, NEMA TYPE 4X, 13
    24 V dc
    Patlite
    Multifunction
    LR6
    2
    Coloured
    LED
    Red/Green
    Flashing, Steady
    Buzzer
    90dB
    -
    Pole Mount
    498.5mm
    60mm
    3m
    -
    -
    Cable
    -
    IP54
    24 V dc
    Werma
    -
    Kompakt 37
    1
    Yellow
    LED
    -
    -
    Buzzer
    -
    -
    Built-in
    107mm
    38mm
    150mm
    -
    -
    M12 plug 5-pole
    -
    IP65
    24 V
    Patlite
    Multifunction
    LR4
    4
    Coloured
    LED
    Red/Yellow/Green/Blue
    Steady
    No Sounder Component
    90dB
    -
    Direct Mount
    259mm
    40mm
    1.3m
    -
    -
    Cable
    -
    IP65, NEMA TYPE 4X, 13
    24 V dc
    AUER Signal
    -
    Modul-Perfect 70
    4
    Red/Green/Amber/Blue
    LED
    Amber, Blue, Green, Red
    Steady
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    IP66, IP67
    24 V ac/dc
    Banner
    -
    TL50
    3
    Green, Red, Yellow
    LED
    -
    -
    Electronic Sounder
    -
    -
    Base Mount
    -
    -
    -
    -
    -
    -
    -
    -
    18 → 30 V dc
    Werma
    -
    deSIGN 42
    2
    Green, Red
    LED
    Red/Green
    -
    No Sounder Component
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    24 V
    Patlite
    Multifunction
    LR4
    2
    Coloured
    LED
    Red/Yellow
    Flashing, Steady
    Buzzer
    90dB
    -
    Direct Mount
    213.5mm
    40mm
    1.3m
    -
    -
    Cable
    -
    IP65, NEMA TYPE 4X, 13
    24 V dc
    Resultaten per pagina