LED Signal Towers | LED Beacon Towers | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Signal Towers

    Signal towers are devices used in industrial and commercial settings to provide visual and audible signals to communicate status, warnings, and alarms. These towers typically consist of multiple lights or lamps of different colours, which are stacked vertically in a tower-like structure. The colours of the lights in a signal tower usually correspond to specific meanings. For example, green may indicate that a machine or process is running normally, yellow may indicate a warning or caution, and red may indicate an emergency or stoppage. Some signal towers also include audible alarms or horns to provide an additional warning.

    Signal towers are often used in manufacturing plants, warehouses, and other industrial settings to indicate the status of machines or conveyors, to signal the need for maintenance or repair, or to alert workers to potential hazards or emergencies. They can be automated to respond to changes in machine or process status, or they can be manually controlled. Overall, signal towers are an important tool for maintaining safety and efficiency in industrial settings by providing clear and effective communication of information to workers.

    Where are LED signal towers used?

    Manufacturing plants: Signal towers can be used to signal when a machine is operating normally, or when there is a problem or malfunction that requires attention.Warehouses and distribution centres: Signal towers can be used to indicate when a loading dock is occupied, or when a shipment is ready for pickup.Transportation and logistics: Signal towers can be used to indicate the status of traffic lights, railway signals, or airport runways.Food and beverage processing: Signal towers can be used to indicate when a production line is in operation, or when there is a problem with a piece of equipment.Pharmaceuticals and healthcare: Signal towers can be used to indicate the status of medical equipment, such as a sterilization unit or an X-ray machine.

    What type of light effects do signal towers have?

    Steady illumination: This is the most basic light effect, in which the LED lights remain steadily illuminated without any flashing or other effects. This is often used as a basic warning or indication signal.

    Flashing: The LED lights can be set to flash at regular intervals to create a warning or alert signal. This is commonly used in emergency situations or to draw attention to potential hazards**.**

    Strobe: Strobe lighting involves rapidly flashing the LED lights, creating a pulsing effect that can be used to create a more attention-grabbing warning signal.

    Dimming: LED light towers can be set to dim the lights gradually, creating a more subtle warning or indication signal that doesn't draw as much attention as flashing or strobing.

    Colour changes: LED light towers can be set to change colours, which can be used to indicate different states or conditions. For example, a green light may indicate that a process is running normally, while a red light may indicate a problem.

    Custom programming: Some LED light towers can be programmed with custom light effects, allowing for more complex and customized signalling.

    Features and Benefits of LED Light Towers

    • Energy efficiency
    • Long lifespan
    • Bright and uniform illumination
    • Instant on/off
    • Durability
    • Easy to transport and set up
    • Flexibility
    • Low noise levels

    947 Producten voor Signal Towers

    AUER Signal
    -
    MT60
    3
    Green, Red, Yellow
    LED
    -
    -
    No Sounder Component
    -
    -
    Tube-mounted
    -
    -
    -
    -
    -
    -
    -
    -
    110 V ac
    AUER Signal
    -
    MT60
    3
    Green, Red, Yellow
    LED
    -
    -
    No Sounder Component
    -
    -
    Vertical With Bracket Mounted
    -
    -
    -
    -
    -
    -
    -
    -
    230 V ac
    Schneider Electric
    -
    Harmony XVU
    1
    Red
    LED
    -
    -
    -
    -
    -
    Base Mount
    -
    -
    -
    -
    -
    -
    -
    -
    24 V
    Lovato
    -
    8TL4
    4
    Blue, Green, Orange, Red
    LED
    -
    -
    -
    -
    -
    Built-In
    -
    -
    -
    -
    -
    -
    -
    -
    24 V dc
    Schneider Electric
    -
    Harmony XVC4
    2
    Red/Amber
    LED
    Amber, Red
    Steady
    No Sounder Component
    -
    -
    Tube Mount
    438.5mm
    40mm
    600mm
    -
    -
    Cable
    -
    IP23, IP54
    24 V ac/dc
    Allen Bradley
    Multifunction
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Surface Mount
    -
    -
    -
    -
    -
    M12 Connector
    -
    IP66, IP67
    24 V ac/dc
    Patlite
    Multifunction
    LR4
    3
    Coloured
    LED
    Red/Yellow/Green
    Steady
    No Sounder Component
    -
    -
    Pole Mount
    504mm
    40mm
    3m
    -
    -
    Cable
    -
    IP54
    24 V dc
    Schneider Electric
    -
    Harmony XVC
    3
    Orange, Red, Red/Green/Orange
    LED
    -
    Steady
    No Sounder Component
    -
    -
    Base Mount
    312mm
    60mm
    850mm
    -
    -
    Cable
    -
    -
    100 → 240 V ac
    Patlite
    Multifunction
    LR6
    1
    Coloured
    LED
    Red
    Flashing, Steady
    Buzzer
    90dB
    -
    Direct Mount
    173.5mm
    60mm
    1.3m
    -
    -
    Cable
    -
    IP65, NEMA TYPE 4X, 13
    24 V dc
    Schneider Electric
    -
    Harmony XVU
    1
    Orange
    LED
    -
    -
    -
    -
    -
    Base Mount
    -
    -
    -
    -
    -
    -
    -
    -
    24 V
    Patlite
    Multifunction
    LR6
    4
    Coloured
    LED
    Red/Yellow/Green/Blue
    Flashing, Steady
    Buzzer
    90dB
    -
    Pole Mount
    578.5mm
    60mm
    1m
    -
    -
    Cable
    -
    IP54
    24 V dc
    Patlite
    Multifunction
    LR6
    1
    Coloured
    LED
    Red
    Steady
    No Sounder Component
    -
    -
    Pole Mount
    429mm
    60mm
    3m
    -
    -
    Cable
    -
    IP65, NEMA TYPE 4X, 13
    24 V dc
    Siemens
    -
    SIRIUS
    15
    Clear
    LED
    RGB Multicolor
    -
    Electronic Sounder
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    24 V
    AUER Signal
    -
    MT60
    3
    Green, Red, Yellow
    LED
    -
    -
    Electronic Sounder
    -
    -
    Tube-mounted
    -
    -
    -
    -
    -
    -
    -
    -
    110 V ac
    Patlite
    Multifunction
    LR4
    4
    Coloured
    LED
    Red/Yellow/Green/Blue
    Flashing, Steady
    Buzzer
    90dB
    -
    Pole Mount
    583.5mm
    40mm
    1m
    -
    -
    Cable
    -
    IP65, NEMA TYPE 4X, 13
    24 V dc
    AUER Signal
    -
    MT60
    3
    Green, Red, Yellow
    LED
    -
    -
    No Sounder Component
    -
    -
    Vertical With Bracket Mounted
    -
    -
    -
    -
    -
    -
    -
    -
    110 V ac
    Patlite
    Multifunction
    LR4
    4
    Coloured
    LED
    Red/Yellow/Green/Blue
    Steady
    No Sounder Component
    -
    -
    Pole Mount
    544mm
    40mm
    1m
    -
    -
    Cable
    -
    IP54
    24 V dc
    AUER Signal
    -
    MT60
    3
    Green, Red, Yellow
    LED
    -
    -
    Electronic Sounder
    -
    -
    Tube-mounted
    -
    -
    -
    -
    -
    -
    -
    -
    24 V dc
    Banner
    -
    TL50
    3
    Red/Green/Yellow
    LED
    Red/Yellow/Green
    -
    No Sounder Component
    -
    -
    Versatile Mount
    142.6mm
    50mm
    -
    -
    -
    Integral Quick Disconnect
    -
    -
    18 → 30 V dc
    Schneider Electric
    Multifunction
    Harmony XVC
    3
    Orange, Red, Red/Green/Orange
    LED
    -
    Flashing, Steady
    Buzzer
    85dB
    -
    Base Mount
    312mm
    60mm
    850mm
    -
    -
    Cable
    -
    -
    100 → 240 V ac
    Resultaten per pagina