Electronic Sounders

Electronic sounders are used in numerous environments, including commercial and industrial buildings. They are all used for different reasons and have different sounders to raise attention to different incidents.

How do electronic sounders work?

A sounder is connected to an alarm circuit which forms an integral part of the system, these sounders are usually mounted on a wall or in an open space area. They are manufactured from tough materials, to ensure their durability and are the tone or maximum sound output is suited to that environment where distinctive warning must be given for example in the event of a fire.

Electronic sounders all give off there own tone such as bells, buzzers, horns, sounders and even voice alarms and are selected and used to suit the environment/ application they are specifically being used for. Most of these sounders you can adjust and pre-set the sound level or the electronic siren or signal according to your needs.

Bells may be used as fire alarms are of paramount in saving lives, buzzers and horns can be used in industrial areas, as well as everyday household applications such as microwaves. Sirens can be used in conditions where they need to attract interest/ present a warning to someone. Horns can be used in either electronic or non-electronic environments to suit the application, such as an air horn, typically used in industrial and marine environments. Voice alarms can be used in an evacuation process or to clearly announce important information, where you can record your own message to play over your system or set the specific tone accordingly to your application/ environment.


...
Lees meer Lees minder

Filters

41 - 60 van 473 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Supply Voltage IP Rating Decibels at 1 Metre Current Type Number Of Tones Housing Colour Mounting Style Diameter Application Type Minimum Decibel Maximum Decibel Series Base Length Base Width
RS-stocknr. 536-4157
Fabrikantnummer855P-B30LE22
FabrikantAllen Bradley
115,00 €
Each
Aantal stuks
12 → 24 V ac/dc - 105dB AC, DC - - Panel Mount 65 mm Buzzer - - - - -
RS-stocknr. 755-4006
Fabrikantnummer90003R0
FabrikantHosiden Besson
27,18 €
Each
Aantal stuks
9 → 30 V dc IP45 110dB DC 32 Red Wall Mount 90 mm Sounder 95dB 110dB Banshee - -
RS-stocknr. 339-5531
FabrikantnummerBEXS110E24DC
Fabrikante2s
785,94 €
Each
Aantal stuks
24 V dc IP66 117dB DC 23 Red Surface Mount 181 mm Sounder 72dB 110dB BEXS110E - -
RS-stocknr. 192-9457
FabrikantnummerSON2DC24W
Fabrikante2s
53,97 €
Each
Aantal stuks
10 → 30 V dc IP55 104dB DC 32 White Surface Mount - Sounder - - SON2 86mm 86mm
RS-stocknr. 539-4596
FabrikantnummerPNS-0005
FabrikantKlaxon
172,25 €
Each
Aantal stuks
10 → 60 V dc IP66 120dB DC 50 Red Surface Mount - Sounder - - Nexus 120 166.3mm 166.3mm
RS-stocknr. 384-7997
Fabrikantnummer11000068
FabrikantWerma
87,20 €
Each
Aantal stuks
230 V ac - 100dB AC 8 - Wall Mount 72 mm Buzzer 86dB 100dB - - -
RS-stocknr. 293-1574
Fabrikantnummer0 041 07
FabrikantLegrand
34,98 €
Each
Aantal stuks
230 V ac - 75dB - - - Panel Mount - Buzzer - 83dB - - -
RS-stocknr. 311-9113
Fabrikantnummer10701075
FabrikantWerma
28,91 €
Each
Aantal stuks
24 V ac/dc - 65dB AC, DC 1 - Panel Mount 28 mm Buzzer - 80dB - - -
RS-stocknr. 539-4697
FabrikantnummerPNS-0013
FabrikantKlaxon
89,22 €
Each
Aantal stuks
10 → 60 V dc IP66 110dB DC 64 Red Surface Mount - Sounder - - Nexus 110 166.3mm 166.3mm
RS-stocknr. 477-4301
FabrikantnummerAS/S/115-230/R/120
FabrikantFulleon
315,59 €
Each
Aantal stuks
110 V ac, 230 V ac IP66 120dB AC 42 Red Surface Mount - Sounder - - Asserta Maxi 168mm 168mm
RS-stocknr. 250-384
FabrikantnummerFB/012/G
FabrikantFulleon
35,61 €
Each
Aantal stuks
12 V dc - 95dB - 1 - Surface Mount 155 mm Bell 93dB 95dB FB - -
RS-stocknr. 248-038
FabrikantnummerAE30M-TT-01
FabrikantMoflash
9,34 €
Each
Aantal stuks
12 V dc - 75dB DC 1 - Panel Mount 40 mm Buzzer - 80dB - - -
RS-stocknr. 530-5990
FabrikantnummerAC/W/SWITCH
FabrikantFulleon
34,13 €
Each
Aantal stuks
9 → 28 V dc IP65 97dB DC 32 White Surface Mount - Sounder 88dB 110dB Askari Compact 86mm 86mm
RS-stocknr. 228-6177
FabrikantnummerAHA1-2006
FabrikantMoflash
516,64 €
Each
Aantal stuks
230 V ac - 120dB AC - - - - Horn - 120dB - - -
RS-stocknr. 877-2015
FabrikantRS PRO
10,72 €
Each
Aantal stuks
220 V ac - - Vac - - Panel Mount 19 mm Buzzer - 80 - - -
RS-stocknr. 489-5010
FabrikantnummerPSS-0039
FabrikantKlaxon
32,19 €
Each
Aantal stuks
8 → 35 V dc IP65 106dB DC 32 White Surface Mount 100 mm Sounder - - Sonos - -
RS-stocknr. 530-5940
FabrikantnummerFB/024/R
FabrikantFulleon
31,32 €
Each
Aantal stuks
24 V dc - 95dB - 1 - Surface Mount 155 mm Bell 93dB 95dB FB - -
RS-stocknr. 617-3508
FabrikantnummerIS-A105N-R
Fabrikante2s
210,30 €
Each
Aantal stuks
16 → 28 V dc IP66 105dB DC 49 Red Surface Mount - Sounder 96dB 105dB IS-A105N 130mm 130mm
RS-stocknr. 235-360
FabrikantRS PRO
26,48 €
Each
Aantal stuks
12 → 80 V dc - 107dB DC 1 Black Universal - Sounder - 107dB - 102mm 41mm
RS-stocknr. 223-5208
FabrikantnummerA105NAC230R
Fabrikante2s
113,79 €
Each
Aantal stuks
230 V ac IP55 112dB AC 32 Red Surface Mount - Sounder - 112dB A105 130mm 130mm