Electronic Sounders

Electronic sounders are used in numerous environments, including commercial and industrial buildings. They are all used for different reasons and have different sounders to raise attention to different incidents.

How do electronic sounders work?

A sounder is connected to an alarm circuit which forms an integral part of the system, these sounders are usually mounted on a wall or in an open space area. They are manufactured from tough materials, to ensure their durability and are the tone or maximum sound output is suited to that environment where distinctive warning must be given for example in the event of a fire.

Electronic sounders all give off there own tone such as bells, buzzers, horns, sounders and even voice alarms and are selected and used to suit the environment/ application they are specifically being used for. Most of these sounders you can adjust and pre-set the sound level or the electronic siren or signal according to your needs.

Bells may be used as fire alarms are of paramount in saving lives, buzzers and horns can be used in industrial areas, as well as everyday household applications such as microwaves. Sirens can be used in conditions where they need to attract interest/ present a warning to someone. Horns can be used in either electronic or non-electronic environments to suit the application, such as an air horn, typically used in industrial and marine environments. Voice alarms can be used in an evacuation process or to clearly announce important information, where you can record your own message to play over your system or set the specific tone accordingly to your application/ environment.


...
Lees meer Lees minder

Filters

81 - 100 van 472 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Supply Voltage IP Rating Decibels at 1 Metre Current Type Number Of Tones Housing Colour Mounting Style Diameter Application Type Minimum Decibel Maximum Decibel Series Base Length Base Width
RS-stocknr. 489-5127
FabrikantnummerPSS-0065
FabrikantKlaxon
47,16 €
Each
Aantal stuks
110 V ac, 230 V ac - 110dB AC 32 Red Surface Mount 100 mm Sounder - - Sonos - -
RS-stocknr. 192-9457
FabrikantnummerSON2DC24W
Fabrikante2s
53,97 €
Each
Aantal stuks
10 → 30 V dc IP55 104dB DC 32 White Surface Mount - Sounder - - SON2 86mm 86mm
RS-stocknr. 536-4157
Fabrikantnummer855P-B30LE22
FabrikantAllen Bradley
115,00 €
Each
Aantal stuks
12 → 24 V ac/dc - 105dB AC, DC - - Panel Mount 65 mm Buzzer - - - - -
RS-stocknr. 721-6536
FabrikantnummerAE20M-24
FabrikantMoflash
11,76 €
Each
Aantal stuks
24 V dc - 95dB DC - - Panel Mount 43 mm Buzzer - 95dB - - -
RS-stocknr. 384-7997
Fabrikantnummer11000068
FabrikantWerma
87,20 €
Each
Aantal stuks
230 V ac - 100dB AC 8 - Wall Mount 72 mm Buzzer 86dB 100dB - - -
RS-stocknr. 489-5076
FabrikantnummerPSS-0060
FabrikantKlaxon
50,40 €
Each
Aantal stuks
110 V ac, 230 V ac IP65 106dB AC 32 Red Surface Mount 98 mm Sounder - - Sonos - -
RS-stocknr. 311-9179
Fabrikantnummer58205268
FabrikantWerma
39,28 €
Each
Aantal stuks
230 V ac - 92dB AC - - - - Horn - 98dB - - -
RS-stocknr. 755-4006
Fabrikantnummer90003R0
FabrikantHosiden Besson
26,65 €
Each
Aantal stuks
9 → 30 V dc IP45 110dB DC 32 Red Wall Mount 90 mm Sounder 95dB 110dB Banshee - -
RS-stocknr. 539-4596
FabrikantnummerPNS-0005
FabrikantKlaxon
172,25 €
Each
Aantal stuks
10 → 60 V dc IP66 120dB DC 50 Red Surface Mount - Sounder - - Nexus 120 166.3mm 166.3mm
RS-stocknr. 536-4129
Fabrikantnummer855P-B30ME22
FabrikantAllen Bradley
79,30 €
Each
Aantal stuks
12 → 24 V ac/dc - 100dB AC, DC - - Panel Mount 45 mm Buzzer - - - - -
RS-stocknr. 311-9113
Fabrikantnummer10701075
FabrikantWerma
28,91 €
Each
Aantal stuks
24 V ac/dc - 65dB AC, DC 1 - Panel Mount 28 mm Buzzer - 80dB - - -
RS-stocknr. 776-2979
FabrikantnummerA9A15322
17,86 €
Each
Aantal stuks
230 V ac - 70dB AC 1 - DIN Rail - Buzzer - 70dB - - -
RS-stocknr. 339-5531
FabrikantnummerBEXS110E24DC
Fabrikante2s
785,94 €
Each
Aantal stuks
24 V dc IP66 117dB DC 23 Red Surface Mount 181 mm Sounder 72dB 110dB BEXS110E - -
RS-stocknr. 293-1574
Fabrikantnummer0 041 07
FabrikantLegrand
34,29 €
Each
Aantal stuks
230 V ac - 75dB - - - Panel Mount - Buzzer - 83dB - - -
RS-stocknr. 772-0798
FabrikantnummerMV121DC024G-UL
Fabrikante2s
503,85 €
Each
Aantal stuks
24 V dc - 126dB DC - - - - Voice 111dB 126dB - - -
RS-stocknr. 228-6177
FabrikantnummerAHA1-2006
FabrikantMoflash
516,64 €
Each
Aantal stuks
230 V ac - 120dB AC - - - - Horn - 120dB - - -
RS-stocknr. 489-5010
FabrikantnummerPSS-0039
FabrikantKlaxon
32,19 €
Each
Aantal stuks
8 → 35 V dc IP65 106dB DC 32 White Surface Mount 100 mm Sounder - - Sonos - -
RS-stocknr. 422-321
FabrikantnummerSLB-0002
FabrikantKlaxon
218,00 €
Each
Aantal stuks
230 V ac/dc - 127dB AC, DC - - - - Siren - - - - -
RS-stocknr. 539-4552
FabrikantnummerPNS-0001
FabrikantKlaxon
75,54 €
Each
Aantal stuks
10 → 60 V dc IP66 105dB DC 64 Red Surface Mount - Sounder - - Nexus 105 136.2mm 136.2mm
RS-stocknr. 530-5861
FabrikantnummerRO/W/D
FabrikantFulleon
39,40 €
Each
Aantal stuks
9 → 28 V dc IP65 103dB DC 32 White Surface Mount 93 mm Sounder 83dB 110dB Roshni - -