Electronic Sounders

Electronic sounders are used in numerous environments, including commercial and industrial buildings. They are all used for different reasons and have different sounders to raise attention to different incidents.

How do electronic sounders work?

A sounder is connected to an alarm circuit which forms an integral part of the system, these sounders are usually mounted on a wall or in an open space area. They are manufactured from tough materials, to ensure their durability and are the tone or maximum sound output is suited to that environment where distinctive warning must be given for example in the event of a fire.

Electronic sounders all give off there own tone such as bells, buzzers, horns, sounders and even voice alarms and are selected and used to suit the environment/ application they are specifically being used for. Most of these sounders you can adjust and pre-set the sound level or the electronic siren or signal according to your needs.

Bells may be used as fire alarms are of paramount in saving lives, buzzers and horns can be used in industrial areas, as well as everyday household applications such as microwaves. Sirens can be used in conditions where they need to attract interest/ present a warning to someone. Horns can be used in either electronic or non-electronic environments to suit the application, such as an air horn, typically used in industrial and marine environments. Voice alarms can be used in an evacuation process or to clearly announce important information, where you can record your own message to play over your system or set the specific tone accordingly to your application/ environment.


...
Lees meer Lees minder

Filters

21 - 40 van 473 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Supply Voltage IP Rating Decibels at 1 Metre Current Type Number Of Tones Housing Colour Mounting Style Diameter Application Type Minimum Decibel Maximum Decibel Series Base Length Base Width
RS-stocknr. 798-3817
Fabrikantnummer19000055
FabrikantWerma
134,08 €
Each
Aantal stuks
24 V dc IP65 - DC 32 Grey Bracket 150 mm Sounder 104dB 110dB 190 128mm -
RS-stocknr. 384-7975
Fabrikantnummer11000075
FabrikantWerma
79,80 €
Each
Aantal stuks
24 V ac/dc - 100dB AC, DC 8 - Wall Mount 72 mm Buzzer 86dB 100dB - - -
RS-stocknr. 249-520
FabrikantnummerSLE-0002
FabrikantKlaxon
41,57 €
Each
Aantal stuks
24 V dc - 103dB DC - - - - Siren - - - - -
RS-stocknr. 489-5026
FabrikantnummerPSS-0050
FabrikantKlaxon
32,68 €
Each
Aantal stuks
9 → 60 V dc IP65 106dB DC 32 White Surface Mount 98 mm Sounder - - Sonos - -
RS-stocknr. 289-2003
FabrikantnummerSLC-0002
FabrikantKlaxon
352,12 €
Each
Aantal stuks
230 V ac/dc - 125dB AC, DC - - - - Siren - - - - -
RS-stocknr. 507-2218
Fabrikantnummer0 415 32
FabrikantLegrand
100,80 €
Each
Aantal stuks
12 V dc - 98dB DC - - Surface Mount 73 mm Buzzer - - - - -
RS-stocknr. 430-091
FabrikantnummerAP/W/S/VC/24AC
FabrikantFulleon
38,32 €
Each
Aantal stuks
9 → 28 V dc, 24 V ac IP65 92dB AC, DC 32 White Panel Mount 50 mm Sounder 79dB 107dB Askari Panel - -
RS-stocknr. 124-8921
Fabrikantnummer8WD4420-0EA
FabrikantSiemens
78,48 €
Each
Aantal stuks
24 V dc - - DC - - - - Siren - - SIRIUS - -
RS-stocknr. 413-1833
Fabrikantnummer48205255
FabrikantWerma
38,48 €
Each
Aantal stuks
24 V dc - 92dB DC - - - - Horn - 98dB - - -
RS-stocknr. 466-8751
Fabrikantnummer10700054
FabrikantWerma
46,16 €
Each
Aantal stuks
12 V dc - 65dB DC 1 - Panel Mount 28 mm Buzzer - 80dB - - -
RS-stocknr. 849-5314
Fabrikantnummer15300055
FabrikantWerma
110,15 €
Each
Aantal stuks
24 V dc IP66 - DC 8 Black Base/Bracket Mount - Sounder - 105dB 153 85mm 85mm
RS-stocknr. 311-9107
Fabrikantnummer10700075
FabrikantWerma
28,91 €
Each
Aantal stuks
24 V ac/dc - 65dB AC, DC 1 - Panel Mount 28 mm Buzzer - 80dB - - -
RS-stocknr. 384-7953
Fabrikantnummer10901068
FabrikantWerma
56,44 €
Each
Aantal stuks
230 V ac - 80dB AC 1 - Wall Mount 52 mm Buzzer - 80dB - - -
RS-stocknr. 721-6536
FabrikantnummerAE20M-24
FabrikantMoflash
11,76 €
Each
Aantal stuks
24 V dc - 95dB DC - - Panel Mount 43 mm Buzzer - 95dB - - -
RS-stocknr. 489-5076
FabrikantnummerPSS-0060
FabrikantKlaxon
50,40 €
Each
Aantal stuks
110 V ac, 230 V ac IP65 106dB AC 32 Red Surface Mount 98 mm Sounder - - Sonos - -
RS-stocknr. 536-4129
Fabrikantnummer855P-B30ME22
FabrikantAllen Bradley
79,30 €
Each
Aantal stuks
12 → 24 V ac/dc - 100dB AC, DC - - Panel Mount 45 mm Buzzer - - - - -
RS-stocknr. 772-0798
FabrikantnummerMV121DC024G-UL
Fabrikante2s
503,85 €
Each
Aantal stuks
24 V dc - 126dB DC - - - - Voice 111dB 126dB - - -
RS-stocknr. 776-2979
FabrikantnummerA9A15322
17,86 €
Each
Aantal stuks
230 V ac - 70dB AC 1 - DIN Rail - Buzzer - 70dB - - -
RS-stocknr. 489-5127
FabrikantnummerPSS-0065
FabrikantKlaxon
47,16 €
Each
Aantal stuks
110 V ac, 230 V ac - 110dB AC 32 Red Surface Mount 100 mm Sounder - - Sonos - -
RS-stocknr. 311-9179
Fabrikantnummer58205268
FabrikantWerma
39,28 €
Each
Aantal stuks
230 V ac - 92dB AC - - - - Horn - 98dB - - -