Electronic Sounders

Electronic sounders are used in numerous environments, including commercial and industrial buildings. They are all used for different reasons and have different sounders to raise attention to different incidents.

How do electronic sounders work?

A sounder is connected to an alarm circuit which forms an integral part of the system, these sounders are usually mounted on a wall or in an open space area. They are manufactured from tough materials, to ensure their durability and are the tone or maximum sound output is suited to that environment where distinctive warning must be given for example in the event of a fire.

Electronic sounders all give off there own tone such as bells, buzzers, horns, sounders and even voice alarms and are selected and used to suit the environment/ application they are specifically being used for. Most of these sounders you can adjust and pre-set the sound level or the electronic siren or signal according to your needs.

Bells may be used as fire alarms are of paramount in saving lives, buzzers and horns can be used in industrial areas, as well as everyday household applications such as microwaves. Sirens can be used in conditions where they need to attract interest/ present a warning to someone. Horns can be used in either electronic or non-electronic environments to suit the application, such as an air horn, typically used in industrial and marine environments. Voice alarms can be used in an evacuation process or to clearly announce important information, where you can record your own message to play over your system or set the specific tone accordingly to your application/ environment.


...
Lees meer Lees minder

Filters

1 - 20 van 37 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Supply Voltage IP Rating Decibels at 1 Metre Current Type Number Of Tones Housing Colour Mounting Style Diameter Application Type Minimum Decibel Maximum Decibel Series Base Length Base Width
RS-stocknr. 245-332
FabrikantnummerAE30M-FT-01
FabrikantMoflash
9,34 €
Each
Aantal stuks
12 V dc - 75dB DC 1 - Panel Mount 40 mm Buzzer - 80dB - - -
RS-stocknr. 721-6542
FabrikantnummerAE20M-230
FabrikantMoflash
11,76 €
Each
Aantal stuks
230 V ac - 95dB AC - - Panel Mount 43 mm Buzzer - 95dB - - -
RS-stocknr. 245-348
FabrikantnummerAE30M-FT-02
FabrikantMoflash
9,34 €
Each
Aantal stuks
24 V dc - 75dB DC 1 - Panel Mount 40 mm Buzzer - 80dB - - -
RS-stocknr. 132-964
FabrikantnummerAP198M
FabrikantMoflash
175,85 €
Each
Aantal stuks
- - 125dB - - - - - Horn - 125dB - - -
RS-stocknr. 721-6536
FabrikantnummerAE20M-24
FabrikantMoflash
11,76 €
Each
Aantal stuks
24 V dc - 95dB DC - - Panel Mount 43 mm Buzzer - 95dB - - -
RS-stocknr. 787-2278
FabrikantnummerAE100M-02
FabrikantMoflash
281,14 €
Each
Aantal stuks
12 → 48 V dc - 123dB DC - - - - - - - - - -
RS-stocknr. 249-788
FabrikantnummerAE35M-02
FabrikantMoflash
25,47 €
Each
Aantal stuks
12 V dc, 24 V dc IP30 95dB DC 2 White Panel Mount 50 mm Sounder 95dB 100dB AE35M - -
RS-stocknr. 228-6177
FabrikantnummerAHA1-2006
FabrikantMoflash
516,64 €
Each
Aantal stuks
230 V ac - 120dB AC - - - - Horn - 120dB - - -
RS-stocknr. 248-038
FabrikantnummerAE30M-TT-01
FabrikantMoflash
9,34 €
Each
Aantal stuks
12 V dc - 75dB DC 1 - Panel Mount 40 mm Buzzer - 80dB - - -
RS-stocknr. 851-3412
FabrikantnummerAB6-24DC
FabrikantMoflash
45,05 €
Each
Aantal stuks
24 V dc - - - 1 - Wall Mount 167 mm Bell - 103dB - - -
RS-stocknr. 787-2215
FabrikantnummerSD150ACNNARDN
FabrikantMoflash
778,62 €
Each
Aantal stuks
100 → 240 V ac IP66, IP67 115dB AC 63 Red Bracket 282 mm Sounder - - SD150 - -
RS-stocknr. 851-3428
FabrikantnummerAE95-07
FabrikantMoflash
110,66 €
Each
Aantal stuks
24 → 48 V ac/dc - - AC, DC 1 - Panel Mount 96 mm Buzzer - 111dB - - -
RS-stocknr. 851-3425
FabrikantnummerAB6-230AC
FabrikantMoflash
45,05 €
Each
Aantal stuks
230 V ac - - - 1 - Wall Mount 167 mm Bell - 103dB - - -
RS-stocknr. 249-817
FabrikantnummerAE36M-02
FabrikantMoflash
39,51 €
Each
Aantal stuks
12 V dc, 24 V dc IP30 100dB DC 2 White Panel Mount 50 mm Sounder 95dB 105dB AE36M - -
RS-stocknr. 755-9593
FabrikantnummerAHA1-2001
FabrikantMoflash
516,64 €
Each
Aantal stuks
24 V dc - 120dB DC - - - - Horn - 120dB - - -
RS-stocknr. 755-9625
FabrikantnummerAE40M-230R
FabrikantMoflash
35,55 €
Each
Aantal stuks
230 V ac IP65 100dB AC 8 Red Base Mount 101 mm Fire & Security - 100dB AE40M - -
RS-stocknr. 787-2212
FabrikantnummerSD150DCNNARDN
FabrikantMoflash
778,62 €
Each
Aantal stuks
12 → 48 V dc IP66, IP67 115dB DC 63 Red Bracket 282 mm Sounder - - SD150 - -
RS-stocknr. 901-0725
FabrikantnummerA8BM-115AC
FabrikantMoflash
105,11 €
Each
Aantal stuks
115 V ac - 106dB - 1 - Surface Mount 219 mm Bell - 108dB A8BM - -
RS-stocknr. 901-0706
FabrikantnummerA6BM-24AC
FabrikantMoflash
97,60 €
Each
Aantal stuks
24 V ac - 106dB - 1 - Surface Mount 168 mm Bell - 106dB A6BM - -
RS-stocknr. 851-3416
FabrikantnummerAB6-115AC
FabrikantMoflash
45,05 €
Each
Aantal stuks
115 V ac - - - 1 - Wall Mount 167 mm Bell - 103dB - - -