98516 Producten voor Automation & Control Gear
- RS-stocknr. 186-2457
- Merk RS PRO
- Current Type AC
- Display Type Analogue
- Cutout Height 68mm
- Cutout Width 68mm
- RS-stocknr. 225-0030
- Fabrikantnummer BEF-KHF-M08
- Merk SICK
- Accessory Type Terminal and Alignment Brackets
- For Use With M8 Sensors
- Application Clamping Block For Round Sensors M8, With Fixed Stop
- Series BEF
- RS-stocknr. 481-935
- Fabrikantnummer 640.830.00
- Merk Werma
- Range KombiSIGN 71
- Series 640
- Component Type Termination
- Current Type AC/DC
- RS-stocknr. 621-2186
- Merk RS PRO
- Thermocouple Type J
- Probe Diameter 0.3mm
- Probe Length 2m
- Maximum Temperature Sensed +750°C
- RS-stocknr. 205-5189
- Fabrikantnummer WL12-3P2461
- Merk SICK
- Sensor Style Block
- Detection Type Retroreflective
- Detection Range 2 m
- Output Type PNP
- RS-stocknr. 815-8309
- Fabrikantnummer APM-VOLT-APO
- Merk Trumeter
- Current Type AC, DC
- Number of Digits 4
- Display Type LCD
- Cutout Height 68mm
- RS-stocknr. 828-8823
- Fabrikantnummer 960.698.05
- Merk Werma
- For Use With Kompakt 37 Signal Tower
- Accessory Type Wall Bracket
- Colour Black
- Dimensions 57 x 55 x 76.5 mm
- RS-stocknr. 188-3474
- Merk RS PRO
- Properties Measured Current, Voltage
- Display Type 7 Segment LED
- Depth 66mm
- Number of Digits 4
- RS-stocknr. 123-5579
- Merk RS PRO
- Accessory Type Compression Fitting
- For Use With Thermocouple or PRT Probe
- Application 1/2 NPT X 8.0mm Compression Fitting
- Connector Type Screw
- RS-stocknr. 244-0107
- Fabrikantnummer 082882 NHI-E-11-PKZ0
- Merk Eaton
- Number of Contacts 2
- Normal State Configuration 1NC + 1NO
- Mounting Style Front Mount
- Contact Current Rating 1 A ac, 2 A dc
- RS-stocknr. 704-0658
- Fabrikantnummer 6.908.0100.3A0
- Merk Kubler
- Supply Voltage 10 → 30 V dc
- Count Mode Impulses, Positions, Seconds
- Display Type LCD
- Function Counter
- RS-stocknr. 190-959
- Fabrikantnummer E10030
- Merk ifm electronic
- RS-stocknr. 824-2710
- Fabrikantnummer CA2SK20G7
- Merk Schneider Electric
- Coil Voltage 110 V ac
- Contact Current Rating 10 A
- Number of Poles 2
- Contact Voltage Rating 690 V ac
- RS-stocknr. 422-315
- Fabrikantnummer SLA-0002
- Merk Klaxon
- Supply Voltage 230 V ac
- Decibels at 1 Metre 120dB
- Current Type AC
- Application Type Siren
- RS-stocknr. 400-1546
- Fabrikantnummer LC1D150F7
- Merk Schneider Electric
- Coil Voltage 110 V ac
- Contact Current Rating 150 A
- Number of Poles 3
- Contact Voltage Rating 1 kV ac
- RS-stocknr. 239-2681
- Fabrikantnummer 6ES7193-6BP00-0DA0
- Merk Siemens
- Accessory Type Push-in Connector
- For Use With SIMATIC ET 200SP
- Range SIMATIC
- Series SIMATIC ET 200SP
- RS-stocknr. 326-740
- Fabrikantnummer 010113 MVDILE
- Merk Eaton
- Accessory Type Interlock
- For Use With DILE Series
- RS-stocknr. 191-237
- Fabrikantnummer TM4101
- Merk ifm electronic
- Sensor Type PT100
- Minimum Temperature Sensed -40°C
- Maximum Temperature Sensed +150°C
- Process Connection M12
- RS-stocknr. 394-9380
- Fabrikantnummer LRD08
- Merk Schneider Electric
- FLC Motor Rating 2.5 → 4 A
- Contact Current Rating 4 A
- Range TeSys
- Pole Configuration 3P
- RS-stocknr. 181-2058
- Merk RS PRO
- Mat Shape Rectangle
- Power Rating 60 W
- Rectangular Mat Size 50 x 152mm
- Peak Temperature +180°C