98565 Producten voor Automation & Control Gear
- RS-stocknr. 906-8165
- Fabrikantnummer 160950
- Merk Gems Sensors
- Device Type Level Switch
- Mounting Type Horizontal
- Switch Output SPST
- Body Material Zinc Alloy
- RS-stocknr. 796-6932
- Fabrikantnummer 5714A
- Merk PR Electronics
- Properties Measured Current, Potentiometer Signals, Resistance, Temperature, Voltage
- Display Type LED
- Cutout Height 44.5mm
- Cutout Width 91.5mm
- RS-stocknr. 725-5507
- Merk RS PRO
- Features Enclosure
- Power Rating 5.5 kW
- Motor Starter Type DOL
- Voltage Rating 400 V ac
- RS-stocknr. 254-3650
- Merk RS PRO
- Sensor Style Block
- Detection Type Through Beam
- Detection Range 20 m
- Output Type PNP NONC
- RS-stocknr. 215-1539
- Fabrikantnummer E3Z-T81-D 5M
- Merk Omron
- Detection Type Through Beam
- Detection Range 15 m
- Output Type PNP
- Electrical Connection Cable
- RS-stocknr. 493-8864
- Fabrikantnummer LUB32
- Merk Schneider Electric
- Power Rating 25 hp
- Range TeSys
- Voltage Rating 220 V
- Phase 3
- RS-stocknr. 703-3739
- Fabrikantnummer IME18-08BPSZC0S
- Merk SICK
- Body Style Threaded Barrel
- Sensor Technology Inductive
- Thread Size M18
- Detection Range 8 mm
- RS-stocknr. 780-0309
- Fabrikantnummer OLS200D3SH
- Merk Sensata / Cynergy3
- Device Type Optical Sensor
- Mounting Type Chassis Mount
- Switch Output Transistor
- Body Material Polysulfone
- RS-stocknr. 413-0638
- Merk RS PRO
- Supply Voltage 12 V dc
- DC Motor Type Brushed Geared
- Power Rating 1.31 W
- Output Speed 274 rpm
- RS-stocknr. 512-4454
- Fabrikantnummer XS512B1DAL2
- Merk Telemecanique Sensors
- Body Style Threaded Barrel
- Sensor Technology Inductive
- Thread Size M12
- Detection Range 2 mm
- RS-stocknr. 454-2227
- Fabrikantnummer 90/00389771
- Merk Jumo
- Sensor Type PT100
- Probe Length 50mm
- Probe Diameter 6mm
- Minimum Temperature Sensed -50°C
- RS-stocknr. 244-907
- Fabrikantnummer F3PAM1801-30V
- Merk HOBUT
- Current Type DC
- Depth 15mm
- Meter Accuracy ±8 %
- Minimum Temperature -20°C
- RS-stocknr. 695-6779
- Fabrikantnummer XS612B1PBM12
- Merk Telemecanique Sensors
- Body Style Threaded Barrel
- Sensor Technology Inductive
- Thread Size M12
- Detection Range 4 mm
- RS-stocknr. 914-8328
- Fabrikantnummer DP-101-M-P
- Merk Panasonic
- Pressure Reading Type Relative
- Minimum Pressure Reading -1bar
- Maximum Pressure Reading 1bar
- Output Type 2x PNP-NO/NC
- RS-stocknr. 706-1588
- Fabrikantnummer 3RU2116-1JB0
- Merk Siemens
- FLC Motor Rating 7 → 10 A
- Contact Current Rating 10 A
- Range SIRIUS
- Pole Configuration 3P
- RS-stocknr. 272-7426
- Fabrikantnummer A9A26904
- Merk Schneider Electric
- Number of Contacts 1
- Normal State Configuration 1 C/O
- Mounting Style Clip-On
- Contact Current Rating 6 A
- RS-stocknr. 756-4277
- Fabrikantnummer RSF58Y100J1/8
- Merk Sensata / Cynergy3
- Device Type Float
- Mounting Type Vertical
- Switch Output NO/NC
- Body Material Polypropylene
- RS-stocknr. 184-5130
- Fabrikantnummer 647.510.75
- Merk Werma
- Range KombiSIGN 72
- Component Type TwinLIGHT
- Current Type AC, DC
- Light Effect Blinking, Steady
- RS-stocknr. 397-1719
- Merk RS PRO
- Accessory Type Thermocouple Panel
- For Use With Up To 12 Fascia Sockets
- Application Miniature Faceplate
- Connector Size Miniature
- RS-stocknr. 444-3366
- Fabrikantnummer XS630B1MAL2
- Merk Telemecanique Sensors
- Body Style Threaded Barrel
- Sensor Technology Inductive
- Thread Size M30
- Detection Range 15 mm