98565 Producten voor Automation & Control Gear
- RS-stocknr. 542-2433
- Fabrikantnummer LR97D015M7
- Merk Schneider Electric
- FLC Motor Rating 0.3 → 1.5 A
- Contact Current Rating 1.5 A
- Range TeSys
- Contact Voltage Rating 690 V ac
- RS-stocknr. 350-416
- Merk RS PRO
- Sensor Type PT100
- Probe Length 30mm
- Probe Diameter 5 x 5mm
- Minimum Temperature Sensed -50°C
- RS-stocknr. 264-0680
- Fabrikantnummer E32-DC200
- Merk Omron
- Detection Range 900 mm
- Fibre Optic Type Plastic
- IP Rating IP67
- Length 2m
- RS-stocknr. 224-7677
- Fabrikantnummer CTA5X100A5A
- Merk Carlo Gavazzi
- Current Ratio 100:5
- Bore Size 24mm
- Series CTA
- Transformer Type Split Core
- RS-stocknr. 124-2166
- Fabrikantnummer XMPA06B2141C205
- Merk Telemecanique Sensors
- Pressure Reading Type Differential
- Minimum Pressure Reading 0.2bar
- Maximum Pressure Reading 6bar
- Accuracy <3.5 (Repeat) %
- RS-stocknr. 845-982
- Fabrikantnummer RSF53V100MC
- Merk Sensata / Cynergy3
- Device Type Float
- Mounting Type Vertical
- Switch Output NO/NC
- Body Material Nylon
- RS-stocknr. 214-4294
- Fabrikantnummer C2C-SA04530A10000
- Merk SICK
- Series deTec2 Core
- Beam Resolution 30mm
- Component Type Sender
- PL EN ISO 13849-1 PL c
- RS-stocknr. 596-533
- Fabrikantnummer PT2415
- Merk ifm electronic
- Pressure Reading Type Relative
- Minimum Pressure Reading 0psi
- Maximum Pressure Reading 100psi
- Accuracy ± 0.5 %
- RS-stocknr. 493-0090
- Fabrikantnummer 276740 DILM9-01(24VDC)
- Merk Eaton
- Coil Voltage 24 V dc
- Contact Current Rating 9 A
- Number of Poles 3
- Contact Voltage Rating 400 V ac
- RS-stocknr. 237-7011
- Fabrikantnummer E2E-X8MB1TL12 5M
- Merk Omron
- Body Style Threaded Barrel
- Sensor Technology Inductive
- Thread Size M12
- Detection Range 8 mm
- RS-stocknr. 266-9913
- Fabrikantnummer WT12L-2B550
- Merk SICK
- Sensor Style Rectangular
- Detection Type Proximity
- Detection Range 30 → 200 mm
- Output Type NPN, PNP
- RS-stocknr. 272-476
- Fabrikantnummer LUCA1XB
- Merk Schneider Electric
- Power Rating 0.25 kW
- Motor Starter Type DOL
- Voltage Rating 440 V ac
- Phase 3
- RS-stocknr. 265-2776
- Fabrikantnummer PL80A
- Merk SICK
- Accessory Type Sensor Reflector
- For Use With Retroreflective Sensors
- RS-stocknr. 206-7018
- Fabrikantnummer PP - 222 28V
- Merk Vega
- Pressure Reading Type Gauge, Relative
- Minimum Pressure Reading 0bar
- Maximum Pressure Reading 10bar
- Accuracy 0.5 %
- RS-stocknr. 480-4991
- Fabrikantnummer CX-421-P
- Merk Panasonic
- Sensor Style Block
- Detection Type Diffuse
- Detection Range 300 mm
- Output Type PNP
- RS-stocknr. 400-1928
- Fabrikantnummer LC1D18BL
- Merk Schneider Electric
- Coil Voltage 24 V dc
- Contact Current Rating 18 A
- Number of Poles 3
- Contact Voltage Rating 690 V ac
- RS-stocknr. 271-0200
- Fabrikantnummer 3510-300kg-C3-25
- Merk Tedea Huntleigh
- Force/ Load Measurement Range 300kg
- Series 3510
- Sensor Type Low Profile
- RS-stocknr. 169-7534
- Fabrikantnummer LR7-E-C
- Merk Patlite
- Features Multifunction
- Series LR7
- Lens Colour White
- Bulb Type LED
- RS-stocknr. 183-7347
- Fabrikantnummer EM-A3-10K
- Merk Electromen OY
- Product Type DC Motor Controller
- Control Function Potentiometer
- Output Voltage 30 V
- Supply Voltage 30 V dc
- RS-stocknr. 881-4484
- Fabrikantnummer DMN37KA
- Merk NIDEC ADVANCED MOTOR
- Supply Voltage 12 V dc
- DC Motor Type Brushed
- Power Rating 9.2 W
- Output Speed 3600 rpm