98516 Producten voor Automation & Control Gear
- RS-stocknr. 804-9343
- Fabrikantnummer E2A-S08LN04-WP-B1 2M
- Merk Omron
- Body Style Threaded Barrel
- Sensor Technology Inductive
- Thread Size M8
- Detection Range 4 mm
- RS-stocknr. 279-6286
- Fabrikantnummer CA3KN22BD
- Merk Schneider Electric
- Contact Current Rating 10 A
- Contact Voltage Rating 690 V ac
- Series CA3KN
- Range TeSys K
- RS-stocknr. 436-2116
- Fabrikantnummer XVBC2M4
- Merk Schneider Electric
- Features Lamp Included
- Range Harmony
- Series Harmony XVB
- Component Type Beacon
- RS-stocknr. 221-7507
- Fabrikantnummer IE1-S-8-M-B07C-1-4-F-P 2130C000X00
- Merk Gefran
- Pressure Reading Type Relative
- Minimum Pressure Reading 0bar
- Maximum Pressure Reading 700bar
- Accuracy ±0.5 %
- RS-stocknr. 901-0236
- Fabrikantnummer 199335425
- Merk Georg Fischer
- Media Monitored Liquid
- Device Type Variable Area
- Minimum Flow Rate 300 L/h
- Maximum Flow Rate 3000 L/h
- RS-stocknr. 184-8800
- Fabrikantnummer NEB8-12GM50-E2-V1
- Merk Pepperl + Fuchs
- Body Style Threaded Barrel
- Sensor Technology Inductive
- Thread Size M12
- Detection Range 8 mm
- RS-stocknr. 248-5472
- Fabrikantnummer 11G48515
- Merk Lovato
- Number of Contacts 2
- Normal State Configuration 1NO + 1 NC
- Mounting Style Front Mount
- Contact Current Rating 10 A
- RS-stocknr. 420-5192
- Fabrikantnummer 200142
- Merk Maxon
- Supply Voltage 12 V dc
- DC Motor Type Brushless
- Power Rating 30 W
- Output Speed 4370 rpm
- RS-stocknr. 787-7973
- Fabrikantnummer 6ES7232-4HB32-0XB0
- Merk Siemens
- Accessory Type PLC I/O Module
- For Use With SIMATIC S7-1200 Series
- Range SIMATIC
- Series TM3
- RS-stocknr. 841-7730
- Fabrikantnummer A9MEM3110
- Merk Schneider Electric
- Features Pulse Output
- Series Acti 9 iEM3000
- Display Type LCD
- Number of Digits 10
- RS-stocknr. 842-8572
- Fabrikantnummer WTB2S-2P1330
- Merk SICK
- Sensor Style Block
- Detection Type Background Suppression
- Detection Range 1 mm → 36 mm
- Output Type PNP
- RS-stocknr. 297-1061
- Fabrikantnummer 3.550.401.351
- Merk Kubler
- Supply Voltage 10 → 30 V dc
- Function Counter, Timer
- Input Type Voltage
- Connection Type Screw
- RS-stocknr. 797-4970
- Merk RS PRO
- Pressure Reading Type Relative
- Minimum Pressure Reading -1bar
- Maximum Pressure Reading 9bar
- Accuracy ±0.25 %
- RS-stocknr. 338-9980
- Fabrikantnummer FZAM 18P6460/S14
- Merk Baumer
- Sensor Style Barrel
- Detection Type Diffuse
- Detection Range 60 mm → 430 mm
- Output Type PNP
- RS-stocknr. 701-8229
- Merk RS PRO
- Body Style Threaded Barrel
- Sensor Technology Inductive
- Thread Size M12
- Detection Range 2 mm
- RS-stocknr. 307-105
- Merk RS PRO
- Device Type Float Switch
- Mounting Type Vertical
- Switch Output NC
- Body Material Polypropylene
- RS-stocknr. 324-1967
- Merk RS PRO
- Thermocouple Type J
- Probe Diameter 8mm
- Probe Length 20mm
- Maximum Temperature Sensed +400°C
- RS-stocknr. 216-6231
- Fabrikantnummer SS495A
- Merk Honeywell
- Output Type Ratiometric
- Mounting Style Through Hole
- Supply Voltage 4.5 → 10.5 V dc
- Terminal Type PCB
- RS-stocknr. 706-1456
- Fabrikantnummer 3RT2926-1BB00
- Merk Siemens
- Accessory Type Surge Suppressor
- For Use With SIRIUS Contactors
- Range SIRIUS
- Better World Claim Low carbon manufacture
- RS-stocknr. 173-6443
- Fabrikantnummer 129415-025
- Merk Johnson Electric
- Power Consumption 21 W
- Supply Voltage 11.5 V dc
- Holding Force 120.1N
- Plunger Diameter 6.35mm