98516 Producten voor Automation & Control Gear
- RS-stocknr. 187-8435
- Fabrikantnummer 2909563
- Merk Phoenix Contact
- Range Contactron
- Current Rating 3 A
- Mounting Type DIN Rail
- Series ELR H3-I-PT- 24DC/500AC-3-P
- RS-stocknr. 590-746
- Fabrikantnummer X20EM0611
- Merk B&R
- Manufacturer Series X20
- Output Type Current And Voltage
- For Use With X20 Series
- Supply Voltage 24 V
- RS-stocknr. 247-2588
- Fabrikantnummer 850521900
- Merk AUER Signal
- For Use With R-series Beacon
- Series RWU
- Accessory Type Wall Mounting Bracket
- Colour Black
- RS-stocknr. 356-6159
- Fabrikantnummer 960.000.01
- Merk Werma
- Component Type Tube Mounting Bracket
- For Use With KombiSIGN 50/70/71
- Height 57mm
- Base Diameter 70mm
- RS-stocknr. 270-8830
- Fabrikantnummer 701580/0-01-23-30/000
- Merk Jumo
- Properties Measured PT100, PT1000, Temperature
- Display Type LCD
- Cutout Height 28.5mm
- Cutout Width 69mm
- RS-stocknr. 285-1108
- Fabrikantnummer DFS60B-S4AA00500 / 1037207
- Merk SICK
- Encoder Technology Incremental
- Pulses Per Revolution 500ppr
- Series DFS60B
- Output Signal Type HTL, TTL
- RS-stocknr. 454-8023
- Fabrikantnummer LC1D258P7
- Merk Schneider Electric
- Coil Voltage 230 V ac
- Contact Current Rating 40 A
- Number of Poles 4
- Contact Voltage Rating 690 V ac
- RS-stocknr. 706-1522
- Fabrikantnummer 3RU2116-0KB0
- Merk Siemens
- FLC Motor Rating 0.9 → 1.25 A
- Contact Current Rating 1.25 A
- Range SIRIUS
- Pole Configuration 3P
- RS-stocknr. 764-8996
- Fabrikantnummer 1SBL157001R1110 AF12-30-10-11
- Merk ABB
- Coil Voltage 24 V ac/dc
- Contact Current Rating 28 A
- Number of Poles 3
- Contact Voltage Rating 690 V ac
- RS-stocknr. 267-9312
- Fabrikantnummer FTL31-AA4U2AAW5J
- Merk Endress+Hauser
- Device Type Vibronic
- Mounting Type Flush Mount
- Switch Output PNP
- Body Material Stainless Steel 316L
- RS-stocknr. 221-1802
- Fabrikantnummer XUK9ARCNL10
- Merk Telemecanique Sensors
- Sensor Style Block
- Detection Type Polarised Retro Reflection
- Detection Range 6 m
- Output Type Discrete
- RS-stocknr. 191-223
- Fabrikantnummer PT5494
- Merk ifm electronic
- Pressure Reading Type Relative
- Minimum Pressure Reading -1bar
- Maximum Pressure Reading 10bar
- Accuracy ± 0.05 %
- RS-stocknr. 184-5669
- Fabrikantnummer C200-01200042
- Merk Control Techniques
- Features Control Panel
- Power Rating 0.75 kW
- Phase 1
- Supply Voltage 200 → 240 V ac
- RS-stocknr. 254-3114
- Fabrikantnummer EE-SX1160-W11
- Merk Omron
- Sensor Style Slot
- Detection Type Through Beam
- Detection Range 9.5 mm
- Output Type NPN
- RS-stocknr. 216-6611
- Fabrikantnummer NMRV-P063 50,0 105*14 25 U MV
- Merk Motovario
- Gear Ratio 50:01:00
- Gearbox Type Worm
- Maximum Output Torque 195 Nm
- Shaft Diameter 25mm
- RS-stocknr. 283-0572
- Fabrikantnummer LT-M-0600-S 0000X000X00
- Merk Gefran
- Encoder Technology Linear Measuring
- Stroke 600mm
- Supply Voltage 60 V
- IP Rating IP60
- RS-stocknr. 395-0295
- Fabrikantnummer GV2ME05
- Merk Schneider Electric
- Current Rating 0.63 → 1 A
- Range TeSys
- Motor Protection Component Circuit Breaker
- Supply Voltage 690 V
- RS-stocknr. 124-3071
- Fabrikantnummer 3RT2015-2HB42
- Merk Siemens
- FLC Motor Rating 6.1 A
- Contact Current Rating 18 A
- Range SIRIUS
- Pole Configuration 3P
- RS-stocknr. 786-5908
- Fabrikantnummer WL11G-2B2531
- Merk SICK
- Sensor Style Block
- Detection Type Retroreflective
- Detection Range 0 → 4 m
- Output Type NPN/PNP
- RS-stocknr. 746-4943
- Fabrikantnummer 3RW4027-1BB04
- Merk Siemens
- Power Rating 15 kW
- Motor Starter Type Soft Start
- Range SIRIUS 3RW
- Voltage Rating 400 V ac