98516 Producten voor Automation & Control Gear
- RS-stocknr. 411-1249
- Fabrikantnummer K5-E-3LS-400-100-G1/4
- Merk Electrotherm
- Sensor Type PT100
- Probe Length 100mm
- Probe Diameter 6mm
- Minimum Temperature Sensed -50°C
- RS-stocknr. 536-1710
- Merk RS PRO
- Accessory Type Magnet
- For Use With Transducer
- Application Transducer
- Shape Cylindrical
- RS-stocknr. 277-7920
- Merk RS PRO
- Maximum Current 10 mA
- Maximum DC Voltage 28V
- Switching Frequency 10 kHz
- Minimum Operating Temperature -40°C
- RS-stocknr. 162-3147
- Fabrikantnummer B75D3A7F22D2
- Merk Maxon
- Supply Voltage 24 V dc
- DC Motor Type Brushed Geared
- Power Rating 24 W
- Output Speed 97 rpm
- RS-stocknr. 203-4041
- Fabrikantnummer 6ES7136-6DB00-0CA0
- Merk Siemens
- Accessory Type PLC I/O Module
- Range SIMATIC
- Number of Outputs 4
- Output Type Digital
- RS-stocknr. 216-3788
- Merk RS PRO
- Supply Voltage 24 V dc
- DC Motor Type Brushless
- Output Speed 4800 rpm
- Shaft Diameter 4mm
- RS-stocknr. 181-1564
- Fabrikantnummer MR291.07D
- Merk Baumer
- Accessory Type Encoder Wheel
- Series MR291
- RS-stocknr. 206-7059
- Fabrikantnummer CR - 222 22G
- Merk Vega
- Number of Inputs 2
- Mounting Style Wall Mount
- Probe Voltage 27V
- Supply Voltage 100 → 230 V
- RS-stocknr. 336-732
- Merk RS PRO
- Element Type Enclosure Heater
- Power Rating 50W
- Supply Voltage 240V
- Length 75mm
- RS-stocknr. 180-5289
- Merk RS PRO
- Stepper Motor Type Hybrid
- Step Angle 1.8°
- Number Of Wires 6
- Supply Voltage 8.6 V
- RS-stocknr. 609-0273
- Fabrikantnummer LC2D09BD
- Merk Schneider Electric
- Coil Voltage 24 V dc
- Contact Current Rating 9 A
- Number of Poles 3
- Contact Voltage Rating 690 V ac
- RS-stocknr. 725-6516
- Fabrikantnummer HPG-2/17-75X35-100-240
- Merk DBK Enclosures
- Power Rating 160 W
- Supply Voltage 100 → 240 V ac/dc
- Length 7.5mm
- Width 75mm
- RS-stocknr. 270-4301
- Fabrikantnummer PFM710S-N01-F
- Merk SMC
- Device Type Digital Flow Switch
- Minimum Flow Rate 0.2 l/min
- Maximum Flow Rate 10 L/min
- Supply Voltage 24 V dc
- RS-stocknr. 875-1125
- Fabrikantnummer 3RV2031-4WA10
- Merk Siemens
- Current Rating 42 → 52 A
- Range SIRIUS 3RV
- Motor Protection Component Circuit Breaker
- Supply Voltage 20 → 690 V
- RS-stocknr. 171-8491
- Fabrikantnummer NSPULSARPROSQ-R
- Merk Nightsearcher
- Features Lamp Included,Multifunction
- Supply Voltage 3.7 (Battery) V
- Light Effect Flashing, Steady
- Lens Colour Red
- RS-stocknr. 203-4212
- Fabrikantnummer 6ES7131-6BF01-0AA0
- Merk Siemens
- Accessory Type Digital I/O Module
- Range SIMATIC
- Series Ecomot300 AS - I Network
- Input Type Digital
- RS-stocknr. 266-7434
- Fabrikantnummer DBS60E-TGFJD1024 / 1105980
- Merk SICK
- Encoder Technology Incremental
- Pulses Per Revolution 1024ppr
- Series DBS60
- Maximum Revolutions 6000rpm
- RS-stocknr. 399-1785
- Fabrikantnummer XMAZL001
- Merk Telemecanique Sensors
- Accessory Type Mounting Bracket
- For Use With OsiSense XM XML F
- RS-stocknr. 824-6134
- Fabrikantnummer 8500050FULL-0259X
- Merk Eaton
- Supply Voltage 18 → 28 V dc
- Lens Colour Red
- Mounting Style Wall Mount
- Current Type DC
- RS-stocknr. 124-0332
- Fabrikantnummer OBR12M-R101-2EP-IO-V31-L
- Merk Pepperl + Fuchs
- Sensor Style Block
- Detection Type Retroreflective
- Detection Range 0 → 12 m
- Output Type NPN/PNP