98516 Producten voor Automation & Control Gear
- RS-stocknr. 905-9944
- Fabrikantnummer SD0837 24V
- Merk Solentec Limited
- Action Pull
- Supply Voltage 24 V dc
- Maximum Stroke 10mm
- Dimensions 37 x 20 x 26 mm
- RS-stocknr. 201-7732
- Fabrikantnummer 6ES7647-0BA00-1YA2
- Merk Siemens
- CPU Technology ARM TI AM6548 HS
- System Memory Capacity 2GB
- System Memory Type DDR4
- Number of COM Ports 1
- RS-stocknr. 428-814
- Fabrikantnummer A9C21162
- Merk Schneider Electric
- Coil Voltage 24 V
- Contact Current Rating 63 A
- Number of Poles 2
- Contact Voltage Rating 24 V
- RS-stocknr. 276-9880
- Fabrikantnummer CP111-AO
- Merk KIMO
- Pressure Reading Type Differential
- Minimum Pressure Reading -100Pa
- Maximum Pressure Reading 100Pa
- Accuracy ±1
- RS-stocknr. 827-5479
- Fabrikantnummer 3337
- Merk PR Electronics
- Input Type Temperature
- Output Type Current
- Supply Voltage 6.2 → 35 V dc
- Minimum Operating Temperature -25°C
- RS-stocknr. 711-6468
- Fabrikantnummer 1SAM350000R1008 MS132-4.0
- Merk ABB
- Current Rating 2.5 → 4.0 A
- Motor Protection Component Circuit Breaker
- Series MS132
- Overall Length 90mm
- RS-stocknr. 455-9988
- Merk RS PRO
- Accessory Type Thermocouple Connector
- For Use With Type K Thermocouple
- Application Standard Connector
- Connector Type Solid Pin
- RS-stocknr. 224-7680
- Fabrikantnummer CTA5X250A5A
- Merk Carlo Gavazzi
- Current Ratio 250:5
- Bore Size 24mm
- Series CTA
- Transformer Type Split Core
- RS-stocknr. 183-0057
- Fabrikantnummer 80360001
- Merk Crouzet
- Supply Voltage 32 V
- DC Motor Type Brushless
- Power Rating 905 W
- Output Speed 2160 rpm
- RS-stocknr. 210-4452
- Fabrikantnummer 3RT2036-1AG20
- Merk Siemens
- Coil Voltage 110 V ac
- Contact Current Rating 51 A
- Number of Poles 3
- Contact Voltage Rating 400 V ac
- RS-stocknr. 806-7060
- Fabrikantnummer TM3TI4G
- Merk Schneider Electric
- Accessory Type PLC I/O Module
- For Use With Modicon M221, Modicon M241, Modicon M251
- Series AFP85
- Input Type Current, Temperature, Voltage
- RS-stocknr. 276-5909
- Merk RS PRO
- Features Backlighting
- Display Type TFT LCD
- Display Size 7 in
- Manufacturer Part No. PI8070ig
- RS-stocknr. 495-108
- Fabrikantnummer 343016
- Merk Maxon
- Supply Voltage 12 → 50 V dc
- DC Motor Type Brushless
- Power Rating 60 W
- Output Speed 12000 rpm
- RS-stocknr. 230-9409
- Fabrikantnummer SA5000
- Merk ifm electronic
- Media Monitored Air, Liquid
- Device Type Flow Sensor
- Minimum Flow Rate 0.04m/s (liquid), 0m/s (gas)
- Maximum Flow Rate 3m/s (liquids), 200m/s (gas)
- RS-stocknr. 287-8747
- Fabrikantnummer QVE1900 / BPZ:QVE1900
- Merk Siemens
- Media Monitored Fluid, Liquid
- Device Type Flow Switch
- Minimum Flow Rate 1.3 m3/h
- Maximum Flow Rate 94.2 m3/h
- RS-stocknr. 839-9588
- Merk RS PRO
- Accessory Type Compression Fitting
- For Use With Thermocouple or PRT Probe
- Application 1/2 BSP X 4.5mm Compression Fitting
- Connector Type Screw
- RS-stocknr. 842-8585
- Fabrikantnummer WTB2S-2P1360
- Merk SICK
- Sensor Style Block
- Detection Type Background Suppression
- Detection Range 1 mm → 66 mm
- Output Type PNP
- RS-stocknr. 256-7068
- Fabrikantnummer 6AV21436GB000AA0
- Merk Siemens
- Features Backlighting
- Manufacturer Series SIMATIC
- Product Range TP700 Basic Keyless
- Display Type TFT
- RS-stocknr. 272-0743
- Fabrikantnummer 174610 DX-EMC34-075-FS5-L
- Merk Eaton
- Accessory Type EMC Input Filter
- Product Type EMI Filter
- Series DX
- Standards/Approvals EN 50178, IEC/EN 61800-3
- RS-stocknr. 787-2177
- Fabrikantnummer BC150AX10DCNNNARDN
- Merk Moflash
- Features Lamp Included
- Supply Voltage 12 → 48 V dc
- Light Effect Flashing
- Lens Colour Amber