98516 Producten voor Automation & Control Gear
- RS-stocknr. 237-1569
- Fabrikantnummer GJL1211009R8010 B6-30-01-P 220-240V AC
- Merk ABB
- Coil Voltage 240 V
- Contact Current Rating 20 A
- Number of Poles 3
- Series B6
- RS-stocknr. 815-4183
- Fabrikantnummer O300.RR-GD1Z.72N
- Merk Baumer
- Sensor Style Block
- Detection Type Retroreflective
- Detection Range 0 → 4 m
- Output Type PUSH/PULL
- RS-stocknr. 746-0796
- Fabrikantnummer 3RH2911-1GA22
- Merk Siemens
- Number of Contacts 4
- Normal State Configuration 2NC + 2NO
- Mounting Style Snap-On
- Contact Current Rating 10 A
- RS-stocknr. 158-5114
- Fabrikantnummer E20005
- Merk ifm electronic
- Accessory Type Sensor Reflector
- For Use With Retro Reflective Sensors
- Shape Round
- RS-stocknr. 806-7076
- Fabrikantnummer TM3XTRA1
- Merk Schneider Electric
- Accessory Type PLC Expansion Module
- For Use With Modicon M2xx
- Number of Inputs 12
- Number of Outputs 8
- RS-stocknr. 608-7148
- Fabrikantnummer CA2KN22P7
- Merk Schneider Electric
- Contact Current Rating 10 A
- Contact Voltage Rating 690 V ac
- Series CA2KN
- Range TeSys CA
- RS-stocknr. 891-9028
- Merk RS PRO
- Accessory Type Thermocouple Connector
- For Use With Type J Thermocouple
- Application Standard Connector
- Connector Type Solid Pin
- RS-stocknr. 797-5049
- Merk RS PRO
- Pressure Reading Type Relative
- Minimum Pressure Reading 0bar
- Maximum Pressure Reading 250bar
- Accuracy ±0.25 %
- RS-stocknr. 204-3993
- Merk RS PRO
- Sensor Style Barrel
- Detection Type Through Beam
- Detection Range 5 m
- Output Type PNP NO
- RS-stocknr. 746-6612
- Fabrikantnummer 6ES7331-1KF02-0AB0
- Merk Siemens
- Accessory Type PLC Expansion Module
- For Use With S7-300 Series
- Range SIMATIC
- Series SM 331
- RS-stocknr. 227-113
- Fabrikantnummer NI10U-M12-AP6X-H1141
- Merk Turck
- Body Style Threaded Barrel
- Sensor Technology Inductive
- Thread Size M12
- Detection Range 10 mm
- RS-stocknr. 827-5968
- Merk RS PRO
- Insulation Material PFA
- Length 25m
- Maximum Operating Temperature +260°C
- Thermocouple Type K
- RS-stocknr. 233-3536
- Merk RS PRO
- Properties Measured Analog, Thermocouple, PT100, 0 → 20 mA, 4 → 20 mA, 0 → 10 V
- Display Type 7-Segment Display
- Cutout Height 92mm
- Cutout Width 45mm
- RS-stocknr. 454-444
- Fabrikantnummer PNV-0019
- Merk Klaxon
- Supply Voltage 110 V ac, 230 V ac
- Decibels at 1 Metre 110dB
- Current Type AC
- Application Type Voice
- RS-stocknr. 183-4424
- Fabrikantnummer 856T-BP1
- Merk Allen Bradley
- Series 856T
- Component Type Sounder Module
- Current Type AC, DC
- Supply Voltage 24 V ac/dc
- RS-stocknr. 123-9484
- Fabrikantnummer 7KT5505
- Merk Siemens
- Supply Voltage 24 V ac
- Count Mode Hours
- Display Type Mechanical
- Function Counter
- RS-stocknr. 271-518
- Fabrikantnummer UE403-A0930
- Merk SICK
- Series UE403
- For Use With M4000 Series
- Supply Voltage 24 V dc
- Terminal Type Screw
- RS-stocknr. 881-2851
- Fabrikantnummer XVUC020
- Merk Schneider Electric
- Range Harmony
- Series Harmony XVU
- Component Type Body Extender
- Current Type DC
- RS-stocknr. 883-8799
- Fabrikantnummer 6SL3210-1KE21-7AP1
- Merk Siemens
- Features STO,Filter Included
- Power Rating 7.5 kW
- Phase 3
- Supply Voltage 380 → 480 V ac
- RS-stocknr. 493-0595
- Fabrikantnummer 276316 DILA-40(24V50HZ)
- Merk Eaton
- Coil Voltage 24 V ac
- Contact Current Rating 4 A
- Number of Poles 4
- Contact Voltage Rating 415 V ac