98516 Producten voor Automation & Control Gear
- RS-stocknr. 611-7918
- Merk RS PRO
- Insulation Material PVC Mylar
- Length 100m
- Maximum Operating Temperature +105°C
- Thermocouple Type J
- RS-stocknr. 272-527
- Fabrikantnummer LUCAX6BL
- Merk Schneider Electric
- Motor Starter Type DOL
- Voltage Rating 440 V ac
- Phase 3
- IP Rating IP40
- RS-stocknr. 394-9784
- Fabrikantnummer LC1D09V7
- Merk Schneider Electric
- Coil Voltage 400 V ac
- Contact Current Rating 9 A
- Number of Poles 3
- Contact Voltage Rating 690 V ac
- RS-stocknr. 123-5612
- Merk RS PRO
- Sensor Type PT1000
- Probe Length 40mm
- Probe Diameter 4mm
- Minimum Temperature Sensed -50°C
- RS-stocknr. 511-4772
- Merk RS PRO
- Media Monitored Liquid
- Device Type Flow Meter
- Minimum Flow Rate 0.6 L/min
- Maximum Flow Rate 10 L/min
- RS-stocknr. 213-2254
- Fabrikantnummer 193-1EEBB
- Merk Allen Bradley
- FLC Motor Rating 0.2 → 1 A
- Contact Current Rating 1 A
- Range Bulletin
- Pole Configuration 3P
- RS-stocknr. 210-2705
- Fabrikantnummer APM-PWR-APO
- Merk Trumeter
- Cutout Height 68mm
- Series APM
- Cutout Width 68mm
- Display Type LCD
- RS-stocknr. 221-0076
- Fabrikantnummer XMLA020B2S12
- Merk Telemecanique Sensors
- Pressure Reading Type Differential
- Minimum Pressure Reading 1bar
- Maximum Pressure Reading 20bar
- Accuracy 2 %
- RS-stocknr. 213-3516
- Fabrikantnummer SL08-M1KTB-G
- Merk Patlite
- Supply Voltage 12→24 VDC
- Lens Colour Green
- Mounting Style Base Mount
- Current Type DC
- RS-stocknr. 395-0043
- Fabrikantnummer LAD4RCU
- Merk Schneider Electric
- Accessory Type Surge Suppressor
- For Use With TeSys D Series
- Better World Product Yes
- Better World Verification Green Premium
- RS-stocknr. 805-2548
- Fabrikantnummer E2B-M12KN08-WP-C1 2M
- Merk Omron
- Body Style Threaded Barrel
- Sensor Technology Inductive
- Thread Size M12
- Detection Range 8 mm
- RS-stocknr. 493-0129
- Fabrikantnummer 276830 DILM12-10(230V50HZ,240V60HZ)
- Merk Eaton
- Coil Voltage 230 V ac
- Contact Current Rating 12 A
- Number of Poles 3
- Contact Voltage Rating 400 V ac
- RS-stocknr. 890-4284
- Fabrikantnummer 11RF915
- Merk Lovato
- Pole Configuration 3P
- Series RF9
- Mounting Style Clip On
- Power Rating 5.5 kW
- RS-stocknr. 163-124
- Fabrikantnummer KI5038
- Merk ifm electronic
- Body Style Threaded Barrel
- Sensor Technology Capacitive
- Thread Size M30
- Detection Range 15 mm
- RS-stocknr. 400-1899
- Fabrikantnummer LC1D09BL
- Merk Schneider Electric
- Coil Voltage 24 V dc
- Contactor Type Motor Contactor
- Contact Current Rating 9 A
- Number of Poles 3
- RS-stocknr. 212-3137
- Fabrikantnummer GRTE18S-N2342
- Merk SICK
- Sensor Style Barrel
- Detection Type Energetic
- Detection Range 5 mm → 550 mm
- Output Type Light Switching, NPN
- RS-stocknr. 706-1822
- Fabrikantnummer 3RV2011-1HA10
- Merk Siemens
- Current Rating 5.5 → 8 A
- Range SIRIUS 3RV
- Motor Protection Component Circuit Breaker
- Supply Voltage 690 V
- RS-stocknr. 196-3736
- Fabrikantnummer CP2E-S40DR-A
- Merk Omron
- Manufacturer Series CP2E
- Number of Inputs 24
- Output Type Relay
- For Use With CP2E Series
- RS-stocknr. 849-5392
- Fabrikantnummer 698.320.75
- Merk Werma
- Series Kompakt
- Number of Light Elements 2
- Lens Colour Red/Green
- Bulb Type LED
- RS-stocknr. 205-4910
- Fabrikantnummer WL4SLG-3P2432V
- Merk SICK
- Sensor Style Block
- Detection Type Retroreflective
- Detection Range 4.5 m
- Output Type PNP