Telemecanique Sensors Pressure Switch, 1bar Min, 20bar Max, 1 C/O Output, Differential Reading
- RS-stocknr.:
- 221-0076
- Fabrikantnummer:
- XMLA020B2S12
- Fabrikant:
- Telemecanique Sensors
Subtotaal (1 eenheid)*
€ 318,96
(excl. BTW)
€ 385,94
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending 1 stuk(s) vanaf 26 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 318,96 |
*prijsindicatie
- RS-stocknr.:
- 221-0076
- Fabrikantnummer:
- XMLA020B2S12
- Fabrikant:
- Telemecanique Sensors
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
| Merk | Telemecanique Sensors | |
| Pressure Reading Type | Differential | |
| Minimum Pressure Reading | 1bar | |
| Maximum Pressure Reading | 20bar | |
| Accuracy | 2 % | |
| Output Type | 1 C/O | |
| Media Measured | Air, Fresh Water, Hydraulic Oil | |
| Process Connection | G1/4 | |
| Supply Voltage | 250 V dc | |
| IP Rating | IP66 | |
| Alles selecteren | ||
|---|---|---|
Merk Telemecanique Sensors | ||
Pressure Reading Type Differential | ||
Minimum Pressure Reading 1bar | ||
Maximum Pressure Reading 20bar | ||
Accuracy 2 % | ||
Output Type 1 C/O | ||
Media Measured Air, Fresh Water, Hydraulic Oil | ||
Process Connection G1/4 | ||
Supply Voltage 250 V dc | ||
IP Rating IP66 | ||
- Land van herkomst:
- CZ
The Schneider Electric XMLA electromechanical pressure switches for control circuits are used to control the pressure of hydraulic oils, fresh water, sea water, air, steam, corrosive fluids, or viscous products. The XMLA pressure and vacuum switches have a fixed differential and are for detection of a single threshold. It is fixed directly on tubage. It provides zinc alloy enclosure for robust performance.
UL recognized, BV Certified, CCC Certified, LROS Certified & CSA Certified
EN/IEC 60947-5-1 & CSA C22.2 No 14 Approved
EN/IEC 60947-5-1 & CSA C22.2 No 14 Approved
Gerelateerde Links
- Telemecanique Sensors Pressure Sensor, 1bar Min, 20bar Max, Relay Output, Differential Reading
- Telemecanique Sensors Pressure Switch, 1bar Min, 20bar Max, 1 C/O Output, Differential Reading
- Telemecanique Sensors Pressure Sensor, 1.3bar Min, 20bar Max, Relay Output, Differential Reading
- Telemecanique Sensors Pressure Sensor, 20bar Min, 300bar Max, Relay Output, Differential Reading
- Telemecanique Sensors Pressure Switch, 20bar Min, 300bar Max, 1 C/O Output, Differential Reading
- Telemecanique Sensors Pressure Sensor, 1bar Min, 6bar Max, Relay Output, Differential Reading
- Telemecanique Sensors Pressure Switch, -1bar Min, 0bar Max, Analogue Output, Differential Reading
- Telemecanique Sensors Pressure Switch, -1bar Min, 9bar Max, Analogue Output, Differential Reading