98516 Producten voor Automation & Control Gear
- RS-stocknr. 685-1390
- Fabrikantnummer BF2510A024
- Merk Lovato
- Coil Voltage 24 V ac
- Contact Current Rating 25 A
- Number of Poles 3
- Contact Voltage Rating 440 V ac
- RS-stocknr. 326-807
- Fabrikantnummer 014518 ZE-4
- Merk Eaton
- FLC Motor Rating 2.4 → 4 A
- Contact Current Rating 4 A
- Contact Voltage Rating 690 V ac
- Series ZE
- RS-stocknr. 220-8794
- Fabrikantnummer VW3M3401
- Merk Schneider Electric
- Accessory Type Resolver Card
- Product Type Communication Card
- For Use With Lexium 32M
- Series Lexium 32
- RS-stocknr. 256-7243
- Fabrikantnummer 856T-B24SNC
- Merk Allen Bradley
- Series 856T
- Component Type Mounting Base
- Current Type AC/DC
- Lens Colour Black
- RS-stocknr. 806-6957
- Fabrikantnummer TM3DQ16R
- Merk Schneider Electric
- Accessory Type PLC I/O Module
- For Use With Modicon M221, Modicon M241, Modicon M251
- Range Modicon TM3
- Series TM3
- RS-stocknr. 762-1184
- Merk RS PRO
- Accessory Type Stainless Steel Locknut
- For Use With Thermocouple or PRT Probe
- Application 1/4 BSPP Locknut
- Connector Size 1/4 BSPP
- RS-stocknr. 668-5528
- Fabrikantnummer 111.3763.20.00E
- Merk DOGA
- Supply Voltage 12 V dc
- DC Motor Type Brushed Geared
- Power Rating 16 W
- Output Speed 25 rpm
- RS-stocknr. 136-3379
- Fabrikantnummer C4C-EA12030A10000
- Merk SICK
- Range deTec4 Core
- Series deTec4 Core
- Beam Resolution 30mm
- Component Type Receiver
- RS-stocknr. 210-4038
- Fabrikantnummer RT-P3231
- Merk SICK
- Detection Type Background Suppression
- Detection Range 60 mm → 900 mm
- Output Type PNP
- Electrical Connection M12 4 Pin Connector
- RS-stocknr. 279-628
- Fabrikantnummer 902250/32-150-1011-1-1,9-300-11-2500/000
- Merk Jumo
- Sensor Type PT100
- Probe Length 70mm
- Probe Diameter 1.9mm
- Minimum Temperature Sensed -200°C
- RS-stocknr. 725-5575
- Merk RS PRO
- Features Enclosure
- Power Rating 11 kW
- Motor Starter Type Star Delta
- Voltage Rating 400 V ac
- RS-stocknr. 125-3235
- Fabrikantnummer ATV320U04M2C
- Merk Schneider Electric
- Features STO,Filter Included,Control Panel
- Power Rating 0.37 kW
- Phase 1
- Supply Voltage 230 V ac
- RS-stocknr. 394-9936
- Fabrikantnummer LADN11
- Merk Schneider Electric
- Number of Contacts 2
- Normal State Configuration 1NC + 1NO
- Mounting Style Front Mount
- Contact Current Rating 10 A
- RS-stocknr. 920-9997
- Merk RS PRO
- Element Type Band Heater
- Power Rating 560 W
- Supply Voltage 230 V ac
- Diameter 70mm
- RS-stocknr. 609-0807
- Fabrikantnummer XUVH0312
- Merk Telemecanique Sensors
- Sensor Style Fork
- Detection Type Through Beam
- Detection Range 30 mm
- Output Type PNP
- RS-stocknr. 204-3965
- Merk RS PRO
- Sensor Style Barrel
- Detection Type Diffuse Reflection
- Detection Range 0.15 m
- Output Type PNP NO
- RS-stocknr. 818-182
- Fabrikantnummer 072738 PKZM0-6,3
- Merk Eaton
- Current Rating 4 → 6.3 A
- Motor Protection Component Circuit Breaker
- Supply Voltage 690 V ac
- Series PKZM 0
- RS-stocknr. 256-3726
- Fabrikantnummer ioMirror E3210
- Merk MOXA
- Accessory Type Ethernet Remote
- For Use With 8 digital inputs and 8 digital outputs
- Range ioMirror
- Series ioMirror E3200
- RS-stocknr. 225-5985
- Fabrikantnummer 2CDS200946R0001 S2C-H6-11R
- Merk ABB
- Number of Contacts 2
- Normal State Configuration NO/NC
- Mounting Style Side Mount
- Range S2C
- RS-stocknr. 814-0030
- Merk RS PRO
- Insulation Material PFA
- Length 25m
- Maximum Operating Temperature +260°C
- Thermocouple Type K