98516 Producten voor Automation & Control Gear
- RS-stocknr. 848-5951
- Fabrikantnummer IT26SM600
- Merk Banner
- Fibre Optic Type Glass
- Length 1.829m
- RS-stocknr. 215-4869
- Merk RS PRO
- Insulation Material PVC
- Length 10m
- Maximum Operating Temperature +105°C
- Thermocouple Type J
- RS-stocknr. 210-5075
- Fabrikantnummer 6AV2144-8GC10-0AA0
- Merk Siemens
- Features Backlighting
- Manufacturer Series SIMATIC
- Product Range TP700 Comfort INOX
- Display Type TFT
- RS-stocknr. 181-2416
- Fabrikantnummer 82334738
- Merk Crouzet
- Power Rating 3 W
- AC Motor Type Synchronous Geared
- Supply Voltage 230 V
- Output Speed 20 rpm
- RS-stocknr. 285-4199
- Fabrikantnummer MVM-02M-2MC-MKLB
- Merk SICK
- Accessory Type Magnet
- For Use With Sensors
- Series MVM
- Minimum Temperature -20°C
- RS-stocknr. 915-5900
- Fabrikantnummer 12.61.8.230.0000 NFC
- Merk Finder
- Supply Voltage 110 → 230 V ac/dc
- Type Digital with NFC
- Number of Channels 1
- Units Measured Minutes, Seconds
- RS-stocknr. 223-4817
- Fabrikantnummer 39990701
- Merk Socomec
- Number of Contacts 1
- Normal State Configuration 1NO
- Contact Current Rating 2.8 A dc, 3 A ac
- Contact Voltage Rating 400 V ac, 48 V dc
- RS-stocknr. 493-7316
- Fabrikantnummer WF2-40B410
- Merk SICK
- Sensor Style Fork
- Detection Type Through Beam
- Detection Range 2 mm
- Output Type NPN/PNP
- RS-stocknr. 123-4780
- Fabrikantnummer 55085
- Merk Murrelektronik Limited
- Number of Ports 8
- Number of Ways 5
- Connector Size M12
- Orientation Straight
- RS-stocknr. 617-859
- Fabrikantnummer 800511405
- Merk AUER Signal
- Supply Voltage 24 V
- Light Effect Strobe
- Lens Colour Orange
- Mounting Style Panel Mounted
- RS-stocknr. 267-9310
- Fabrikantnummer FTL31-AA4M3AAWDJ
- Merk Endress+Hauser
- Device Type Vibronic
- Mounting Type Flush Mount
- Switch Output PNP
- Body Material Stainless Steel 316L
- RS-stocknr. 445-142
- Fabrikantnummer IMG12-08NPSZC0S / 1135516
- Merk SICK
- Body Style Barrel
- Sensor Technology Inductive
- Thread Size M12
- Detection Range 8 mm
- RS-stocknr. 395-0289
- Fabrikantnummer GV2ME06
- Merk Schneider Electric
- Current Rating 1 → 1.6 A
- Range TeSys
- Motor Protection Component Circuit Breaker
- Supply Voltage 690 V
- RS-stocknr. 162-747
- Fabrikantnummer IFS317
- Merk ifm electronic
- Body Style Threaded Barrel
- Sensor Technology Inductive
- Thread Size M12
- Detection Range 10 mm
- RS-stocknr. 267-9286
- Fabrikantnummer FTC262-AA44D1
- Merk Endress+Hauser
- Device Type Capacitive
- Mounting Type Wall Mount
- Switch Output PNP
- Body Material PBT-FR
- RS-stocknr. 783-9971
- Fabrikantnummer RL28-8-H-2000-IR/47/105
- Merk Pepperl + Fuchs
- Sensor Style Block
- Detection Type Background Suppression
- Detection Range 20 mm → 2 m
- Output Type PNP
- RS-stocknr. 270-1692
- Fabrikantnummer R88M-1AL1K030T-BS2
- Merk Omron
- Maximum Output Torque 9.55Nm
- Product Type Servo Motor
- Sub Type Servo System with Motion Safety
- Supply Voltage 230 V
- RS-stocknr. 123-5584
- Merk RS PRO
- Sensor Type PT100
- Probe Length 50mm
- Probe Diameter 3mm
- Minimum Temperature Sensed -50°C
- RS-stocknr. 221-0228
- Fabrikantnummer 192E1327
- Merk Socomec
- Maximum Value 10A
- Current Type DC
- Cutout Height 72mm
- Cutout Width 72mm
- RS-stocknr. 478-4702
- Fabrikantnummer ATS01N106FT
- Merk Schneider Electric
- Power Rating 2.2 kW
- Motor Starter Type Soft Start
- Range Altistart 01
- Voltage Rating 480 V ac