98516 Producten voor Automation & Control Gear
- RS-stocknr. 773-6841
- Fabrikantnummer EM-241A
- Merk Electromen OY
- Product Type DC Motor Controller
- Control Function Potentiometer
- Output Voltage 12/24 V
- Supply Voltage 10/35 V dc
- RS-stocknr. 918-1372
- Fabrikantnummer LAC-RS
- Merk Actuonix
- Product Type Motor Controller
- Output Voltage 3.3 V
- Supply Voltage 5/24 V dc
- Current Rating 4 A
- RS-stocknr. 831-3663
- Fabrikantnummer NBN3-8GM25-E2-V3
- Merk Pepperl + Fuchs
- Body Style Threaded Barrel
- Sensor Technology Inductive
- Thread Size M8
- Detection Range 3 mm
- RS-stocknr. 227-4696
- Fabrikantnummer TBEN-S1-8DOP
- Merk Turck
- Series TBEN-S1
- RS-stocknr. 260-139
- Fabrikantnummer AP25-24-RS
- Merk Able Systems
- Paper Width 57.5mm
- Resolution 0.33 dots/mm, 144 dots/line
- Cutout Height 96mm
- Cutout Width 113.5mm
- RS-stocknr. 260-3774
- Fabrikantnummer RI32-O/ 1000ER.11KB
- Merk Hengstler
- Encoder Technology Incremental
- Pulses Per Revolution 1000
- Series RI32
- Maximum Revolutions 6000rpm
- RS-stocknr. 746-6536
- Fabrikantnummer 6ES7321-1BH10-0AA0
- Merk Siemens
- For Use With S7-300 Series
- Range SIMATIC
- Input Type Digital
- Number of Inputs 16
- RS-stocknr. 171-8777
- Merk RS PRO
- Current Ratio 400:5
- Bore Size 30 x 10mm
- Transformer Type Base Mounted
- Input Current 400A
- RS-stocknr. 175-6034
- Fabrikantnummer 2703019
- Merk Phoenix Contact
- For Use With Ethernets
- RS-stocknr. 719-1768
- Fabrikantnummer 2900567
- Merk Phoenix Contact
- Power Rating 1 kW
- Range Contactron
- Voltage Rating 24 V dc
- Phase 3
- RS-stocknr. 256-5739
- Merk RS PRO
- Device Type Ultrasonic
- Mounting Type Threaded
- Switch Output UART TTL
- Body Material ABS
- RS-stocknr. 763-7882
- Fabrikantnummer WTB12-3P2431
- Merk SICK
- Sensor Style Block
- Detection Type Background Suppression
- Detection Range 20 mm → 350 mm
- Output Type PNP
- RS-stocknr. 202-1619
- Fabrikantnummer 3RV2031-4KA10
- Merk Siemens
- Current Rating 62 → 73 A
- Range SIRIUS 3RV
- Motor Protection Component Circuit Breaker
- Series 3RV2
- RS-stocknr. 312-7164
- Merk RS PRO
- Device Type Float
- Mounting Type Vertical
- Switch Output Direct Load
- Body Material Stainless Steel
- RS-stocknr. 312-5281
- Fabrikantnummer 088914 PKZM0-4-T
- Merk Eaton
- Current Rating 2.5 → 4 A
- Motor Protection Component Circuit Breaker
- Supply Voltage 690 V ac
- Overall Length 93mm
- RS-stocknr. 204-7504
- Fabrikantnummer FSR01CE
- Merk Arcol Ohmite
- Force Measured Compression
- Force/ Load Measurement Range 5kg
- Housing Material Polyethylene terephthalate (PET)
- RS-stocknr. 590-724
- Fabrikantnummer X20DC1396
- Merk B&R
- Accessory Type Counter
- For Use With Encoder
- Range X20 Systeme
- Series X20
- RS-stocknr. 267-1258
- Fabrikantnummer DAXLAN-0800BA080000W01 / 1133519
- Merk SICK
- Encoder Technology Linear Measuring
- Series DAX
- Output Signal Type Analogue
- Stroke 800mm
- RS-stocknr. 413-0622
- Merk RS PRO
- Supply Voltage 12 V dc
- DC Motor Type Brushed Geared
- Power Rating 1.31 W
- Output Speed 66 rpm
- RS-stocknr. 215-8908
- Fabrikantnummer NX102-1000
- Merk Omron
- Manufacturer Series NX102
- For Use With Machine Automation Controller NX1
- Network Type EtherCAT, EtherNet/IP