98516 Producten voor Automation & Control Gear
- RS-stocknr. 213-3516
- Fabrikantnummer SL08-M1KTB-G
- Merk Patlite
- Supply Voltage 12→24 VDC
- Lens Colour Green
- Mounting Style Base Mount
- Current Type DC
- RS-stocknr. 609-0807
- Fabrikantnummer XUVH0312
- Merk Telemecanique Sensors
- Sensor Style Fork
- Detection Type Through Beam
- Detection Range 30 mm
- Output Type PNP
- RS-stocknr. 201-7718
- Fabrikantnummer 6AV2128-3GB06-0AX1
- Merk Siemens
- Features Backlighting
- Manufacturer Series SIMATIC
- Product Range MTP700 Unified Comfort
- Display Type TFT
- RS-stocknr. 380-8683
- Merk DOGA
- Supply Voltage 24 V dc
- DC Motor Type Brushed Geared
- Power Rating 8 W
- Output Speed 40 rpm
- RS-stocknr. 163-124
- Fabrikantnummer KI5038
- Merk ifm electronic
- Body Style Threaded Barrel
- Sensor Technology Capacitive
- Thread Size M30
- Detection Range 15 mm
- RS-stocknr. 711-6483
- Fabrikantnummer 1SAM350000R1012 MS132-12
- Merk ABB
- Current Rating 8 → 12 A
- Motor Protection Component Circuit Breaker
- Series MS132
- Overall Length 97.8mm
- RS-stocknr. 136-3379
- Fabrikantnummer C4C-EA12030A10000
- Merk SICK
- Range deTec4 Core
- Series deTec4 Core
- Beam Resolution 30mm
- Component Type Receiver
- RS-stocknr. 186-2479
- Merk RS PRO
- Current Type DC
- Display Type Analogue
- Cutout Height 45mm
- Cutout Width 45mm
- RS-stocknr. 786-5895
- Fabrikantnummer VTE180-2P42447
- Merk SICK
- Sensor Style Barrel
- Detection Type Background Suppression
- Detection Range 1 mm → 500 mm
- Output Type PNP
- RS-stocknr. 224-7369
- Fabrikantnummer LPCZSAIP
- Merk Lovato
- Supply Voltage 9 → 15 V ac/dc
- IP Rating IP66, IP67
- Decibels at 1 Metre 80dB
- Housing Colour Black
- RS-stocknr. 535-1218
- Fabrikantnummer 5266100LBACTI
- Merk Gems Sensors
- Pressure Reading Type Differential
- Minimum Pressure Reading 0Pa
- Maximum Pressure Reading 100Pa
- Accuracy ±1 %
- RS-stocknr. 456-0304
- Fabrikantnummer 1SBN030110R1000
- Merk ABB
- Accessory Type Interlock
- For Use With A9 to A40 Series
- RS-stocknr. 814-0030
- Merk RS PRO
- Insulation Material PFA
- Length 25m
- Maximum Operating Temperature +260°C
- Thermocouple Type K
- RS-stocknr. 210-2705
- Fabrikantnummer APM-PWR-APO
- Merk Trumeter
- Cutout Height 68mm
- Series APM
- Cutout Width 68mm
- Display Type LCD
- RS-stocknr. 260-139
- Fabrikantnummer AP25-24-RS
- Merk Able Systems
- Paper Width 57.5mm
- Resolution 0.33 dots/mm, 144 dots/line
- Cutout Height 96mm
- Cutout Width 113.5mm
- RS-stocknr. 244-1718
- Fabrikantnummer LED2472A/100mV
- Merk ELC
- Maximum Value 200mA
- Current Type DC
- Cutout Height 22.2 → 22.5mm
- Cutout Width 68 → 68.8mm
- RS-stocknr. 248-4554
- Fabrikantnummer 325722
- Merk Mitsubishi Electric
- Power Rating 1.5 kW
- Phase 3
- Supply Voltage 380 → 480 V ac
- Current Rating 3.6 A
- RS-stocknr. 277-7921
- Merk RS PRO
- Maximum Shock / Vibration 10mm/s
- Maximum Current 20 mA
- Maximum DC Voltage 30V
- Switching Frequency 1 kHz
- RS-stocknr. 185-9998
- Fabrikantnummer S.800003
- Merk Parker
- Media Monitored Liquid
- Device Type Variable Area
- Minimum Flow Rate 0.07 L/min
- Maximum Flow Rate 0.55 L/min
- RS-stocknr. 136-8127
- Fabrikantnummer 6SL3255-0VA00-4BA1
- Merk Siemens
- Accessory Type BOP Interface Module
- For Use With Sinamics V20
- Series 6SL3255