98565 Producten voor Automation & Control Gear
- RS-stocknr. 235-679
- Merk RS PRO
- Features Lamp Included
- Supply Voltage 12 V dc, 24 V dc
- Light Effect Rotating
- Mounting Style Surface Mount
- RS-stocknr. 288-9776
- Fabrikantnummer WT150-P430
- Merk SICK
- Sensor Style Block
- Detection Type Diffuse
- Detection Range 10 mm → 250 mm
- Output Type PNP
- RS-stocknr. 287-9523
- Fabrikantnummer 7MF1565-3BA00-1AA1
- Merk Siemens
- Pressure Reading Type Absolute
- Minimum Pressure Reading 0bar
- Maximum Pressure Reading 2.5bar
- Series 7MF1565
- RS-stocknr. 226-5842
- Fabrikantnummer 229015 M22-AMC
- Merk Eaton
- IP Rating IP40
- Housing Colour Black
- RS-stocknr. 400-1439
- Fabrikantnummer GV2ME21
- Merk Schneider Electric
- Current Rating 17 → 21 A
- Range TeSys
- Motor Protection Component Circuit Breaker
- Supply Voltage 690 V
- RS-stocknr. 122-213
- Merk RS PRO
- Mounting Style DIN Rail
- Supply Voltage 24 V ac/dc
- Overall Length 94.6mm
- RS-stocknr. 395-7088
- Fabrikantnummer 010-3089
- Merk Gems Sensors
- Device Type Float
- Mounting Type Horizontal, Vertical
- Switch Output Relay
- Body Material Stainless Steel
- RS-stocknr. 385-7578
- Fabrikantnummer XU2S18PP340L5
- Merk Telemecanique Sensors
- Range Preventa
- Series XU2S
- Component Type Receiver, Sender
- Maximum Scanning Distance 8m
- RS-stocknr. 170-1706
- Fabrikantnummer LR5-02KTNW
- Merk Patlite
- Features Multifunction
- Series LR5
- Bulb Type LED
- Supply Voltage 24 V dc
- RS-stocknr. 744-8020
- Fabrikantnummer LR3D16
- Merk Schneider Electric
- FLC Motor Rating 9 → 13 A
- Contact Current Rating 25 A
- Range TeSys
- Contact Voltage Rating 690 V ac
- RS-stocknr. 285-986
- Merk RS PRO
- Minimum Temperature Sensitivity 88°C
- Maximum Temperature Sensitivity 110°C
- Number of Temperature Levels 5
- Labels Per Product 10
- RS-stocknr. 190-2820
- Merk RS PRO
- Features Multifunction,Lamp Included
- Component Type Beacon
- Current Type AC, DC
- Light Effect Flashing, Steady
- RS-stocknr. 285-0895
- Fabrikantnummer BEF-MR06200APG / 4084748
- Merk SICK
- Encoder Technology Measuring
- Series BEF
- Shaft Type Solid shaft
- Shaft Diameter 6mm
- RS-stocknr. 617-754
- Fabrikantnummer 900500313
- Merk AUER Signal
- Supply Voltage 240 V ac
- Mounting Style Any
- Current Type AC
- Decibels at 1 Metre 100dB
- RS-stocknr. 842-8594
- Fabrikantnummer LL3-DT01
- Merk SICK
- Fibre Optic Type Glass, Plastic
- Electrical Connection Cable
- Length 2m
- RS-stocknr. 249-7732
- Fabrikantnummer PR100359
- Merk Revolution PI
- Features Graphic Output Onboard
- Number of Cores 4
- Clock Speed 1.5 GHz
- Series RevPi Core S
- RS-stocknr. 191-306
- Fabrikantnummer O1D300
- Merk ifm electronic
- Device Type Sensor
- Switch Output PNP
- Body Material Diecast Zinc
- Communication Protocol IO-LINK
- RS-stocknr. 655-8319
- Fabrikantnummer 424.320.75
- Merk Werma
- Supply Voltage 24 V ac/dc
- Lens Colour Yellow
- Mounting Style Wall Mount
- Current Type AC, DC
- RS-stocknr. 209-3486
- Fabrikantnummer IME12-04NPSZC0S
- Merk SICK
- Body Style Threaded Barrel
- Sensor Technology Inductive
- Thread Size M12
- Detection Range 4 mm
- RS-stocknr. 818-3976
- Fabrikantnummer 171425 SL7-100-L-RYG-24LED
- Merk Eaton
- Number of Light Elements 3
- Lens Colour Red/Yellow/Green
- Bulb Type LED
- LED Colour Red/Yellow/Green