98565 Producten voor Automation & Control Gear
- RS-stocknr. 395-0217
- Fabrikantnummer GV2ME20
- Merk Schneider Electric
- Current Rating 13 → 18 A
- Range TeSys
- Motor Protection Component Circuit Breaker
- Supply Voltage 690 V
- RS-stocknr. 206-6140
- Merk RS PRO
- Body Style Threaded Barrel
- Sensor Technology Inductive
- Thread Size M12
- Detection Range 4 mm
- RS-stocknr. 219-7480
- Fabrikantnummer 12725057
- Merk WIKA
- Pressure Reading Type Relative
- Minimum Pressure Reading 0bar
- Maximum Pressure Reading 10bar
- Accuracy 0.5 %
- RS-stocknr. 181-2066
- Merk RS PRO
- Mat Shape Rectangle
- Power Rating 500 W
- Rectangular Mat Size 254 x 254mm
- Peak Temperature +180°C
- RS-stocknr. 463-8378
- Fabrikantnummer RL39-54/32/40A/82A/116
- Merk Pepperl + Fuchs
- Sensor Style Block
- Detection Type Retroreflective
- Detection Range 7 m
- Output Type PNP
- RS-stocknr. 818-132
- Fabrikantnummer 072733 PKZM0-0,63
- Merk Eaton
- Current Rating 0.4 → 0.63 A
- Motor Protection Component Circuit Breaker
- Supply Voltage 690 V ac
- Series PKZM 0
- RS-stocknr. 289-2091
- Merk RS PRO
- Body Style Flat
- Mounting Style Flange Mount
- Supply Voltage 24 V dc
- Terminal Type 2 Wire
- RS-stocknr. 817-1551
- Fabrikantnummer RL31-8-2500-IR/59/73c/136
- Merk Pepperl + Fuchs
- Sensor Style Block
- Detection Type Diffuse
- Detection Range 2.5 m
- Output Type PUSH/PULL
- RS-stocknr. 410-4847
- Fabrikantnummer BES 516-325-S4-C
- Merk BALLUFF
- Body Style Threaded Barrel
- Sensor Technology Inductive
- Thread Size M12
- Detection Range 2 mm
- RS-stocknr. 240-2732
- Fabrikantnummer 199183 PKZM0-2,5-SPI16
- Merk Eaton
- Current Rating 2.5 A
- Range PKZM0
- Motor Protection Component Circuit Breaker
- Supply Voltage 690 V
- RS-stocknr. 175-9972
- Fabrikantnummer NE216.023AX01
- Merk Baumer
- Supply Voltage 30 V dc
- Count Mode Hours
- Display Type LED
- Function Counter
- RS-stocknr. 719-1790
- Fabrikantnummer 2900574
- Merk Phoenix Contact
- Power Rating 1 kW
- Range Contactron
- Voltage Rating 500 V ac
- Phase 3
- RS-stocknr. 281-1436
- Fabrikantnummer XSAV12373
- Merk Telemecanique Sensors
- Body Style Threaded Barrel
- Sensor Technology Inductive
- Thread Size M30
- Detection Range 10 mm
- RS-stocknr. 877-1466
- Fabrikantnummer IC+ 902 230V 15A + NTC
- Merk Eliwell
- Output Type Relay
- Supply Voltage 230 V
- Size 74 x 32mm
- Number of Inputs 1
- RS-stocknr. 446-0204
- Fabrikantnummer CFDM 20P1500/S35L
- Merk Baumer
- Body Style Block
- Detection Range 5 mm
- Output Type PNP
- Terminal Type M8 Connector
- RS-stocknr. 195-9203
- Fabrikantnummer PXU21A20
- Merk Red Lion
- Features Communication Module Available
- Output Type Logic/SSR, Relay
- Supply Voltage 100 → 240 V ac
- Size 48 x 48mm
- RS-stocknr. 289-2089
- Merk RS PRO
- Output Type NPN
- Body Style Flat
- Mounting Style Flange Mount
- Supply Voltage 24 V dc
- RS-stocknr. 814-0370
- Fabrikantnummer O5D100
- Merk ifm electronic
- Sensor Style Block
- Detection Type Distance
- Detection Range 30 mm → 2 m
- Output Type PNP
- RS-stocknr. 685-1444
- Fabrikantnummer BF2510A230
- Merk Lovato
- Coil Voltage 230 V ac
- Contact Current Rating 25 A
- Number of Poles 3
- Contact Voltage Rating 440 V ac
- RS-stocknr. 125-3242
- Fabrikantnummer ATV320U07M2B
- Merk Schneider Electric
- Features STO,Filter Included,Control Panel
- Power Rating 0.75 kW
- Phase 1
- Supply Voltage 230 V ac