98565 Producten voor Automation & Control Gear
- RS-stocknr. 180-6349
- Fabrikantnummer WTB16P-24161120A00
- Merk SICK
- Sensor Style Block
- Detection Type Background Suppression
- Detection Range 10 mm → 1 m
- Output Type NPN/PNP
- RS-stocknr. 136-8124
- Fabrikantnummer 6SL3210-5BB17-5BV1
- Merk Siemens
- Features Filter Included
- Power Rating 0.75 kW
- Phase 1
- Supply Voltage 230 V ac
- RS-stocknr. 203-3319
- Fabrikantnummer 6SL3201-0BE21-8AA0
- Merk Siemens
- Power Rating 0.375 kW
- IP Rating IP20
- Enclosure Length 345mm
- Enclosure Width 175mm
- RS-stocknr. 200-8956
- Fabrikantnummer 6ES7138-6AA01-0BA0
- Merk Siemens
- Accessory Type Counter
- Range SIMATIC
- Series Ecomot300 AS - I Module
- Output Current 300 mA
- RS-stocknr. 401-567
- Fabrikantnummer CP1W-8ER
- Merk Omron
- Accessory Type PLC Expansion Module
- For Use With PLC Module
- Series CP1W
- Number of Outputs 8
- RS-stocknr. 138-3456
- Fabrikantnummer HO 6-P-0000
- Merk LEM
- Current Ratio 20:1
- Bore Size 8 x 8mm
- Series HO
- Sensor Technology Open Loop
- RS-stocknr. 725-6477
- Fabrikantnummer HPG-1/09-40X35-100-240
- Merk DBK Enclosures
- Power Rating 10 W
- Supply Voltage 100 → 240 V ac/dc
- Length 7.5mm
- Width 40mm
- RS-stocknr. 252-0057
- Fabrikantnummer 6ES7136-6BA01-0CA0
- Merk Siemens
- Range SIMATIC
- Series SIMATIC ET
- Type Input/Output Module
- For Use With ET 200SP
- RS-stocknr. 180-6362
- Fabrikantnummer GL6-P4211
- Merk SICK
- Sensor Style Block
- Detection Type Retroreflective
- Detection Range >6 m
- Output Type PNP
- RS-stocknr. 205-4901
- Fabrikantnummer WLG4S-3P1132V
- Merk SICK
- Sensor Style Block
- Detection Type Retroreflective
- Detection Range 5 m
- Output Type PNP
- RS-stocknr. 718-874
- Fabrikantnummer MRIG11 (25:1)
- Merk McLennan Servo Supplies
- Gear Ratio 25:1
- Gearbox Type Spur
- Maximum Output Torque 4 Nm
- Overall Width 56mm
- RS-stocknr. 616-342
- Fabrikantnummer PRK25C.D/4P-M12
- Merk Leuze
- Sensor Style Rectangular
- Detection Type Retroreflective
- Detection Range 0.05 → 8 m
- Output Type PNP
- RS-stocknr. 914-8322
- Fabrikantnummer DP-101A-M-P
- Merk Panasonic
- Pressure Reading Type Relative
- Minimum Pressure Reading -1bar
- Maximum Pressure Reading 1bar
- Output Type 2x PNP-NO/NC
- RS-stocknr. 171-3779
- Fabrikantnummer E39-R1
- Merk Omron
- Accessory Type Reflector
- For Use With E3S-CR67/62 Sensor
- Series E39
- RS-stocknr. 655-450
- Fabrikantnummer A9C1B120
- Merk Schneider Electric
- Supply Voltage 230 V ac
- Number of Channels 1
- Units Measured Daily, Weekly
- RS-stocknr. 738-8697
- Fabrikantnummer SYN 161 d
- Merk Theben
- Supply Voltage 230 V ac
- Type Analogue
- Number of Channels 1
- Units Measured Hours
- RS-stocknr. 250-5810
- Fabrikantnummer 48290203
- Merk Socomec
- Properties Measured Energy, Power, Temperature
- Display Type LCD
- Cutout Height 90mm
- Cutout Width 92mm
- RS-stocknr. 136-8117
- Fabrikantnummer 6SL3210-5BB11-2UV1
- Merk Siemens
- Power Rating 0.12 kW
- Phase 1
- Supply Voltage 240 V ac
- Current Rating 900 mA
- RS-stocknr. 212-3132
- Fabrikantnummer GRTE18S-N1317
- Merk SICK
- Sensor Style Barrel
- Detection Type Energetic
- Detection Range 3 mm → 115 mm
- Output Type Light Switching, NPN
- RS-stocknr. 499-5615
- Fabrikantnummer APR 200 B10
- Merk LEM
- Current Ratio 200:1
- Bore Size 18mm
- Series APR
- Sensor Technology Closed Loop