98516 Producten voor Automation & Control Gear
- RS-stocknr. 350-379
- Merk RS PRO
- Thermistor Type PTC
- Minimum Temperature Sensed -50°C
- Maximum Temperature Sensed +200°C
- Probe Diameter 6mm
- RS-stocknr. 231-8990
- Fabrikantnummer 1SBL137001R1401 AF09-30-01-14
- Merk ABB
- Coil Voltage 250 → 500 V
- Contact Current Rating 25 A
- Number of Poles 3
- Pole and Throw Configuration 3P
- RS-stocknr. 262-3279
- Merk RS PRO
- Sensor Type PT1000
- Probe Length 10mm
- Probe Diameter 2mm
- Minimum Temperature Sensed -50°C
- RS-stocknr. 510-1215
- Fabrikantnummer EM185
- Merk Electromen OY
- Product Type DC Motor Controller
- Output Voltage 35 V
- Supply Voltage 12/24 V dc
- Current Rating 3 A
- RS-stocknr. 250-9538
- Fabrikantnummer 109819 DILMP45-10(110V50HZ,120V60HZ)
- Merk Eaton
- Coil Voltage 110 V
- Number of Poles 4
- Series DILM
- Power Rating 14 kW
- RS-stocknr. 214-7136
- Fabrikantnummer E3S-CR11 5M
- Merk Omron
- Sensor Style Block
- Detection Type Retroreflective
- Detection Range 3 m
- Output Type NPN, PNP
- RS-stocknr. 162-169
- Fabrikantnummer NL 51N-DPL
- Merk Hilscher
- Series NL51N
- Input Type PROFIBUS DP Slave
- Number of Inputs 1
- Number of Outputs 1
- RS-stocknr. 280-4451
- Fabrikantnummer 6AV2124-0QC02-0AX2
- Merk Siemens
- Features Backlighting
- Manufacturer Series SIMATIC
- Product Range TP1500 Comfort
- Display Type TFT
- RS-stocknr. 211-5948
- Fabrikantnummer 3RA2933-2C
- Merk Siemens
- Accessory Type Wiring Kit
- For Use With star-delta S2/S2/S0
- Range 3RA29
- RS-stocknr. 547-7304
- Fabrikantnummer EX 04105
- Merk Correge
- Sensor Type PT100
- Probe Length 60mm
- Probe Diameter 6mm
- Minimum Temperature Sensed -50°C
- RS-stocknr. 241-0963
- Fabrikantnummer EPC3008/CC/VL/R2/L2
- Merk Eurotherm
- Features Communication Module Available
- Output Type 1 Logic, 2 Relay
- Supply Voltage 24 V ac/dc
- Size 48 x 96mm
- RS-stocknr. 285-649
- Merk RS PRO
- Sensor Type PT100
- Probe Length 400mm
- Probe Diameter 6mm
- Minimum Temperature Sensed -50°C
- RS-stocknr. 273-2262
- Fabrikantnummer 140MT-C3E-B25
- Merk Allen Bradley
- Current Rating 2.5 A
- Range 140MT
- Motor Protection Component Circuit Breaker
- Supply Voltage 690 V ac
- RS-stocknr. 218-1999
- Fabrikantnummer 698.450.75
- Merk Werma
- Series Kompakt 37
- Number of Light Elements 4
- Lens Colour Blue, Green, Red, Yellow
- Bulb Type LED
- RS-stocknr. 725-5957
- Fabrikantnummer 12719375
- Merk WIKA
- Minimum Pressure Reading 0bar
- Maximum Pressure Reading 160bar
- Analogue Output 4 → 20 mA
- Electrical Connection 4-Pin L-Plug
- RS-stocknr. 239-7459
- Fabrikantnummer NBB8-18GM50-A2
- Merk Pepperl + Fuchs
- Body Style Threaded Barrel
- Sensor Technology Inductive
- Thread Size M18
- Detection Range 8 mm
- RS-stocknr. 809-0994
- Fabrikantnummer PJEZC0P000
- Merk Carel
- Supply Voltage 230 V ac
- Size 81 x 36mm
- Minimum Operating Temperature -10°C
- Maximum Operating Temperature +50°C
- RS-stocknr. 814-0250
- Fabrikantnummer IZ5047
- Merk ifm electronic
- Body Style Smooth Barrel
- Sensor Technology Inductive
- Detection Range 1.5 mm
- Digital Switching Output Type PNP
- RS-stocknr. 100-489
- Merk RS PRO
- Encoder Technology Incremental
- Pulses Per Revolution 5000ppr
- Maximum Revolutions 3500rpm
- Output Signal Type High Line Driver
- RS-stocknr. 266-7091
- Fabrikantnummer 406050/000-0015-121-32-58-12/000
- Merk Jumo
- Media Monitored Liquid
- Device Type Analog
- Minimum Flow Rate 0 l/min
- Maximum Flow Rate 80 L/min