98516 Producten voor Automation & Control Gear
- RS-stocknr. 240-2704
- Fabrikantnummer 199155 PKZM0-4-PI
- Merk Eaton
- Current Rating 4 A
- Range PKZM0
- Motor Protection Component Circuit Breaker
- Supply Voltage 690 V
- RS-stocknr. 791-2981
- Fabrikantnummer A9C20844
- Merk Schneider Electric
- Coil Voltage 230 V ac
- Contact Current Rating 40 A
- Number of Poles 4
- Contact Voltage Rating 400 V ac
- RS-stocknr. 608-8359
- Fabrikantnummer GV2L22
- Merk Schneider Electric
- Current Rating 16 → 24 A
- Range TeSys
- Motor Protection Component Circuit Breaker
- Series GV2L
- RS-stocknr. 191-492
- Fabrikantnummer OU5034
- Merk ifm electronic
- Sensor Style Rectangular
- Detection Type Diffuse
- Detection Range 1 → 200 mm
- Output Type PNP
- RS-stocknr. 136-8039
- Fabrikantnummer 6SL3210-1KE14-3UB2
- Merk Siemens
- Features STO
- Power Rating 1.1 kW
- Phase 3
- Supply Voltage 400 V ac
- RS-stocknr. 818-4204
- Fabrikantnummer C200H-BAT09
- Merk Omron
- Accessory Type Battery
- For Use With CMINIH/C200H PLC
- Series C2
- RS-stocknr. 214-4308
- Fabrikantnummer C4C-SA13510A10000
- Merk SICK
- Series deTec4 Core
- Beam Resolution 14mm
- Component Type Sender
- Safety Type 4
- RS-stocknr. 221-8425
- Fabrikantnummer 14122697
- Merk WIKA
- Pressure Reading Type Gauge
- Minimum Pressure Reading 0bar
- Maximum Pressure Reading 16bar
- Accuracy ±0.5 %
- RS-stocknr. 266-7858
- Fabrikantnummer GL6L-F2211
- Merk SICK
- Sensor Style Block
- Detection Type Retroreflective
- Detection Range 0.08 → 12m
- Output Type PNP
- RS-stocknr. 288-6580
- Fabrikantnummer TMT128-AKAGA
- Merk Endress+Hauser
- Input Type TC
- Output Type Analogue
- Supply Voltage 12 - 35 V
- Minimum Temperature Input -270°C
- RS-stocknr. 292-960
- Fabrikantnummer QS186LEQ7
- Merk Banner
- Sensor Style Rectangular
- Detection Type Beam
- Detection Range 30 m
- Electrical Connection 4-pin M12
- RS-stocknr. 127-8119
- Fabrikantnummer CM18-12NPP-EC1
- Merk SICK
- Body Style Threaded Barrel
- Sensor Technology Capacitive
- Thread Size M18
- Detection Range 12 mm
- RS-stocknr. 220-1190
- Fabrikantnummer A9C15030
- Merk Schneider Electric
- Coil Voltage 230 V
- Contact Current Rating 20 A
- Number of Poles 1
- Power Rating 3.6 kW
- RS-stocknr. 266-7363
- Fabrikantnummer DBS50E-SKAK01024 / 1109519
- Merk SICK
- Encoder Technology Incremental
- Pulses Per Revolution 1024ppr
- Series DBS50
- Maximum Revolutions 6000rpm
- RS-stocknr. 183-4430
- Fabrikantnummer 856T-BMAP60
- Merk Allen Bradley
- Series 856T
- Component Type Mounting Adapter
- For Use With 856T Mounting Base
- Base Diameter 70mm
- RS-stocknr. 547-7635
- Merk RS PRO
- Sensor Type PT100
- Probe Length 250mm
- Probe Diameter 8mm
- Minimum Temperature Sensed -50°C
- RS-stocknr. 225-0122
- Fabrikantnummer BEF-WN-W23
- Merk SICK
- Accessory Type Mounting Bracket
- For Use With Reflex Array, SICK W23-2, W27-3
- Application Mounting Bracket
- Series BEF
- RS-stocknr. 812-8799
- Fabrikantnummer 440C-CR30-22BBB
- Merk Allen Bradley Guardmaster
- Features Expansion Available
- Series 440C-CR30
- Number of I/O 22
- Number of Safety Inputs 22
- RS-stocknr. 203-3825
- Fabrikantnummer 3RV2011-1CA15
- Merk Siemens
- Current Rating 1.8 → 2.5 A
- Range SIRIUS 3RV
- Motor Protection Component Circuit Breaker
- Supply Voltage 690 V
- RS-stocknr. 285-9081
- Fabrikantnummer UE410-MU3T0
- Merk SICK
- Series UE410
- Number of Safety Inputs 2
- Display Type LED
- Number of Safety Outputs 4