98516 Producten voor Automation & Control Gear
- RS-stocknr. 191-653
- Fabrikantnummer SD5600
- Merk ifm electronic
- Device Type Industrial Gas Counter
- Minimum Flow Rate 0.8 l/min
- Maximum Flow Rate 250 L/min
- Supply Voltage 30 V
- RS-stocknr. 224-7685
- Fabrikantnummer CTA6X400A5A
- Merk Carlo Gavazzi
- Current Ratio 400:5
- Bore Size 36mm
- Series CTA
- Transformer Type Split Core
- RS-stocknr. 205-131
- Fabrikantnummer LXMRL03C1000
- Merk Schneider Electric
- For Use With Robot
- IP Rating IP44
- RS-stocknr. 189-5590
- Fabrikantnummer SS-U-N-S-00039
- Merk I.E.E.
- Force Measured Compression, Tension
- Gauge Resistance >1MΩ
- Sensor Type Low Profile
- Length 63.7mm
- RS-stocknr. 763-1109
- Fabrikantnummer 116020 SWD4-RC8-10
- Merk Eaton
- Accessory Type Network Termination
- For Use With SmartWire-DT
- RS-stocknr. 763-1058
- Fabrikantnummer 116308 EU5C-SWD-DP
- Merk Eaton
- Accessory Type PLC I/O Module
- For Use With SmartWire-DT
- RS-stocknr. 373-6853
- Fabrikantnummer K3-E-2LS-200
- Merk Electrotherm
- Sensor Type PT100
- Probe Length 50mm
- Probe Diameter 3mm
- Minimum Temperature Sensed -50°C
- RS-stocknr. 665-8078
- Fabrikantnummer LC1D65AE7
- Merk Schneider Electric
- Coil Voltage 48 V ac
- Contact Current Rating 65 A
- Number of Poles 3
- Contact Voltage Rating 690 V ac
- RS-stocknr. 445-8122
- Fabrikantnummer B7-30-01-80
- Merk ABB
- Coil Voltage 230 V ac
- Contact Current Rating 9 A
- Number of Poles 3
- Contact Voltage Rating 690 V ac
- RS-stocknr. 610-5022
- Fabrikantnummer 3RG4023-3AG33
- Merk Pepperl + Fuchs
- Body Style Threaded Barrel
- Sensor Technology Inductive
- Thread Size M18
- Detection Range 8 mm
- RS-stocknr. 183-4574
- Fabrikantnummer 100-ES2-11
- Merk Allen Bradley
- RS-stocknr. 169-8879
- Fabrikantnummer LR4-302PJNW-RYG
- Merk Patlite
- Features Multifunction
- Series LR4
- Number of Light Elements 3
- Lens Colour Coloured
- RS-stocknr. 841-7752
- Fabrikantnummer METSEPM3210
- Merk Schneider Electric
- Features Pulse Output
- Series PM3200
- Display Type LCD
- Number of Phases 1, 3
- RS-stocknr. 262-3153
- Merk RS PRO
- Accessory Type Thermocouple Connector
- For Use With Thermocouple
- Application Standard Quickwire Connector
- Connector Type Solid Pin
- RS-stocknr. 162-982
- Fabrikantnummer IG511A
- Merk ifm electronic
- Body Style Threaded Barrel
- Sensor Technology Inductive
- Thread Size M18
- Detection Range 12 mm
- RS-stocknr. 183-3853
- Fabrikantnummer PNC-0060
- Merk Klaxon
- Supply Voltage 10 → 60 V dc
- Lens Colour Green
- Current Type DC
- Sounder Type Alarm
- RS-stocknr. 530-6000
- Fabrikantnummer 550001RSCO-0030X
- Merk Eaton
- Supply Voltage 10 → 28 V dc
- IP Rating IP54
- Decibels at 1 Metre 93dB
- Current Type DC
- RS-stocknr. 240-6676
- Fabrikantnummer mic+130/IU/TC
- Merk Microsonic
- Body Style Threaded Barrel
- Sensor Technology Ultrasonic
- Thread Size M30
- Detection Range 2 m
- RS-stocknr. 267-5578
- Fabrikantnummer GATEWAY-ETH
- Merk Trumeter
- Number of COM Ports 4
- Series IOTGATEWAY
- RS-stocknr. 222-2012
- Fabrikantnummer LED400-04-05
- Merk Moflash
- Supply Voltage 70 → 265 V
- Lens Colour White
- Mounting Style Surface Mount
- Bulb Type LED