98516 Producten voor Automation & Control Gear
- RS-stocknr. 267-1833
- Fabrikantnummer 1342719
- Merk Phoenix Contact
- Display Type TFT
- Display Size 2.4 in
- Manufacturer Part No. 1342719
- Display Resolution 320 x 240
- RS-stocknr. 203-3294
- Fabrikantnummer 6SL3210-1PE21-4AL0
- Merk Siemens
- Power Rating 5.5 kW
- Phase 3
- Supply Voltage 380 → 480 V ac
- Current Rating 17.2 A
- RS-stocknr. 251-8084
- Fabrikantnummer 213.100.00
- Merk Werma
- Supply Voltage 12 → 230 V
- Light Effect Continuous lighting
- Lens Colour Red
- Mounting Style Wall Mount
- RS-stocknr. 777-6846
- Fabrikantnummer SGD ADPT-TC
- Merk Lascar
- Properties Measured Temperature
- Minimum Temperature -10°C
- Maximum Temperature +40°C
- RS-stocknr. 266-7937
- Fabrikantnummer GRL18S-P2358
- Merk SICK
- Sensor Style Cylindrical
- Detection Type Retroreflective
- Detection Range 0.03 → 7.2 m
- Output Type PNP
- RS-stocknr. 764-5388
- Fabrikantnummer 902023/10-380-1003-1-6-300-104/000
- Merk Jumo
- Sensor Type PT100
- Probe Length 300mm
- Probe Diameter 6mm
- Maximum Temperature Sensed +200°C
- RS-stocknr. 134-8538
- Fabrikantnummer TS325A
- Merk ifm electronic
- Sensor Type PT100
- Probe Length 40mm
- Probe Diameter 5mm
- Minimum Temperature Sensed -20°C
- RS-stocknr. 668-5688
- Fabrikantnummer LC3F212-5A5B
- Merk SMC
- Number of Phases 1
- Product Type DC Motor Controller
- Output Voltage 24 V
- Supply Voltage 24 V dc
- RS-stocknr. 497-182
- Fabrikantnummer HASS 50-S
- Merk LEM
- Current Ratio 50:1
- Bore Size 20.4 x 10.4mm
- Series HASS
- Sensor Technology Open Loop
- RS-stocknr. 775-4221
- Fabrikantnummer E3FB-RN21
- Merk Omron
- Sensor Style Barrel
- Detection Type Retroreflective
- Detection Range 100 mm → 4 m
- Output Type NPN
- RS-stocknr. 246-1768
- Fabrikantnummer 6AG1332-1SH71-7AA0
- Merk Siemens
- Manufacturer Series SIPLUS S7-1200
- For Use With SIPLUS S7-1200
- Voltage Category 24 V DC
- Network Type Ethernet
- RS-stocknr. 827-5757
- Merk RS PRO
- Insulation Material PFA
- Length 10m
- Maximum Operating Temperature +260°C
- Thermocouple Type K
- RS-stocknr. 718-919
- Fabrikantnummer MRIG27 (250:1)
- Merk McLennan Servo Supplies
- Gear Ratio 250:1
- Gearbox Type Spur
- Maximum Output Torque 6 Nm
- Overall Width 56mm
- RS-stocknr. 409-5311
- Fabrikantnummer 82800037
- Merk Crouzet
- Supply Voltage 24 V dc
- DC Motor Type Brushed
- Power Rating 15.6 W
- Output Speed 2000 rpm
- RS-stocknr. 897-6794
- Fabrikantnummer 0 497 50
- Merk Legrand
- Supply Voltage 230 V
- Type Analogue
- Number of Channels 1
- Units Measured Hours
- RS-stocknr. 738-8758
- Fabrikantnummer ELPA 041
- Merk Theben
- Supply Voltage 230 V ac
- Type Electronic
- Number of Channels 1
- Contact Configuration SPNO
- RS-stocknr. 129-008
- Merk RS PRO
- Force Measured Compression
- Force/ Load Measurement Range 20kg
- Gauge Resistance 413Ω
- IP Rating IP67
- RS-stocknr. 444-3259
- Fabrikantnummer XS608B1PAM12
- Merk Telemecanique Sensors
- Body Style Threaded Barrel
- Sensor Technology Inductive
- Thread Size M8
- Detection Range 2.5 mm
- RS-stocknr. 201-0801
- Fabrikantnummer PB18CNT15
- Merk Carlo Gavazzi
- Sensor Style Barrel
- Detection Type Through Beam
- Detection Range 15 m
- Output Type NPN/PNP
- RS-stocknr. 539-0910
- Fabrikantnummer FX3U-32BL
- Merk Mitsubishi Electric
- Accessory Type PLC Power Supply
- For Use With MELSEC Series
- Series FX3U