98516 Producten voor Automation & Control Gear
- RS-stocknr. 494-6764
- Fabrikantnummer BES R05KB-PSC40B-S49A
- Merk BALLUFF
- Body Style Block
- Sensor Technology Inductive
- Detection Range 4 mm
- Digital Switching Output Type PNP
- RS-stocknr. 213-2513
- Fabrikantnummer 3RV2111-0JA10
- Merk Siemens
- Current Rating 1 A
- Range SIRIUS 3RV
- Supply Voltage 690 V
- Motor Protection System Class 10
- RS-stocknr. 746-6680
- Fabrikantnummer 6ES7350-1AH03-0AE0
- Merk Siemens
- Accessory Type PLC Expansion Module
- For Use With S7-300 Series
- Range SIMATIC
- Series FM 350-1
- RS-stocknr. 204-4004
- Merk RS PRO
- Sensor Style Barrel
- Detection Type Through Beam
- Detection Range 20 m
- Output Type NPN NO/NC
- RS-stocknr. 776-1604
- Fabrikantnummer 072.11
- Merk Finder
- Device Type Sensor
- Mounting Type Surface Mount
- Switch Output Relay
- Body Material Stainless Steel
- RS-stocknr. 243-4048
- Fabrikantnummer 6ES7591-1BB00-0AA0
- Merk Siemens
- Accessory Type Display Module
- For Use With S7-1500 CPUs
- Range SIMATIC
- Series 6ES7591
- RS-stocknr. 285-2483
- Fabrikantnummer WTB16P-6H161120A00
- Merk SICK
- Sensor Style Rectangular
- Detection Type IO-LINK
- Detection Range 1000 mm
- Output Type PNP / NPN
- RS-stocknr. 203-2929
- Fabrikantnummer 6ES7226-6BA32-0XB0
- Merk Siemens
- Accessory Type Digital I/O Module
- For Use With S7-1200 Series
- Range SIMATIC
- Series ET200S
- RS-stocknr. 262-7320
- Fabrikantnummer 12822231
- Merk WIKA
- Pressure Reading Type Absolute, Gauge, Vacuum
- Minimum Pressure Reading 0bar
- Maximum Pressure Reading 6bar
- Accuracy ±1 to ±2.4 %
- RS-stocknr. 372-8997
- Fabrikantnummer LR2K0304
- Merk Schneider Electric
- FLC Motor Rating 0.36 → 0.54 A
- Contact Current Rating 540 mA
- Range TeSys
- Pole Configuration 3P
- RS-stocknr. 881-4535
- Fabrikantnummer 404867 DCK31
- Merk NIDEC ADVANCED MOTOR
- Supply Voltage 24 V dc
- DC Motor Type Brushed Geared
- Power Rating 29 W
- Output Speed 26 rpm
- RS-stocknr. 901-0740
- Fabrikantnummer LED-TLM-FCP100
- Merk Moflash
- Series LED-TLM
- Component Type Mounting Foot, Top Cap & Pole
- For Use With LED-TLM Signal Tower Components
- Height 213.3mm
- RS-stocknr. 827-5912
- Merk RS PRO
- Insulation Material PFA
- Length 50m
- Maximum Operating Temperature +260°C
- Thermocouple Type J
- RS-stocknr. 136-8021
- Fabrikantnummer 6SL3210-1KE13-2AB2
- Merk Siemens
- Features STO
- Power Rating 1.1 kW
- Phase 3
- Supply Voltage 380 → 480 V ac
- RS-stocknr. 262-8935
- Fabrikantnummer EE-SX972-C1
- Merk Omron
- Sensor Style Slot
- Detection Type Through Beam
- Detection Range 5 mm
- Output Type NPN
- RS-stocknr. 210-3682
- Fabrikantnummer WTB9-3P3411
- Merk SICK
- Sensor Style Block
- Detection Type Background Suppression
- Detection Range 20 mm → 500 mm
- Output Type PNP
- RS-stocknr. 180-6345
- Fabrikantnummer KTS-WB9124115AZZZZ
- Merk SICK
- Features LED Status Display
- Detection Range 25 mm
- Light Source RGB LED
- Output Type Push-Pull
- RS-stocknr. 175-4012
- Fabrikantnummer M400-01200033A10100AB100
- Merk Control Techniques
- Features Filter Included
- Power Rating 0.55 kW
- Phase 1
- Supply Voltage 200 → 240 V ac
- RS-stocknr. 445-8122
- Fabrikantnummer B7-30-01-80
- Merk ABB
- Coil Voltage 230 V ac
- Contact Current Rating 9 A
- Number of Poles 3
- Contact Voltage Rating 690 V ac
- RS-stocknr. 203-3679
- Fabrikantnummer 6GT2801-3BA10
- Merk Siemens
- Device Type RFID Reader
- Connection Type Cable