98516 Producten voor Automation & Control Gear
- RS-stocknr. 256-3687
- Fabrikantnummer ioLogik E1211-T
- Merk MOXA
- Accessory Type Ethernet Remote
- For Use With MX-AOPC UA Server
- Range ioLogik
- Series ioLogik E1200
- RS-stocknr. 243-0250
- Fabrikantnummer EPC3016CCVH/R2/D1/CE
- Merk Eurotherm
- Features Communication Module Available
- Output Type 1 DC Output, 2 Relay
- Supply Voltage 100 → 230 V ac
- Size 48 x 48mm
- RS-stocknr. 243-4041
- Fabrikantnummer 6ES7590-5CA00-0AA0
- Merk Siemens
- Accessory Type Shield Connection Clamp
- For Use With Analog and Technology modules
- Range SIMATIC
- Series SIMATIC S7-1500 ET 200
- RS-stocknr. 206-7028
- Fabrikantnummer PP - 222 2GV
- Merk Vega
- Pressure Reading Type Gauge, Relative
- Minimum Pressure Reading 0bar
- Maximum Pressure Reading 10bar
- Accuracy 0.3 %
- RS-stocknr. 213-1729
- Fabrikantnummer CSM-WP11122P
- Merk SICK
- Features LED Status Display
- Detection Range 12.5 mm
- Output Type PNP
- Maximum Current 100 mA
- RS-stocknr. 267-1634
- Fabrikantnummer 1272688
- Merk Phoenix Contact
- Processor Type Intel Atom
- Compatible Operating System Windows 10
- IP Rating IP30
- Supply Voltage 24 V
- RS-stocknr. 493-0494
- Fabrikantnummer 276414 DILA-22(24VDC)
- Merk Eaton
- Coil Voltage 24 V dc
- Contact Current Rating 4 A
- Number of Poles 4
- Contact Voltage Rating 415 V ac
- RS-stocknr. 233-0553
- Fabrikantnummer 6ES7214-1HF40-0XB0
- Merk Siemens
- Manufacturer Series SIMATIC S7-1200F
- Number of Inputs 16
- Output Type Relay
- For Use With SIMATIC S7-1200
- RS-stocknr. 144-4937
- Fabrikantnummer HXA004H
- Merk Hager
- Mounting Style Plug In
- Contact Voltage Rating 240 V ac
- Series HXA
- Terminal Type Screw
- RS-stocknr. 375-0657
- Fabrikantnummer R9-1767
- Merk Reckmann
- Accessory Type Thermocouple Connector Panel
- For Use With Type K Thermocouple
- Application Standard Panel Mount Socket
- Connector Type Panel Mount
- RS-stocknr. 175-6180
- Fabrikantnummer 4NC5325-2CE21
- Merk Siemens
- Current Ratio 400:5
- Series Sentron
- Transformer Type Window
- Input Current 400A
- RS-stocknr. 231-1887
- Fabrikantnummer BEF-2SMGEAKU4
- Merk SICK
- Accessory Type Alignment Bracket
- For Use With Safety Light Curtains
- Application Terminal and Alignment Brackets
- Series BEF
- RS-stocknr. 454-7828
- Fabrikantnummer LC1DT32B7
- Merk Schneider Electric
- Coil Voltage 24 V ac
- Contact Current Rating 32 A
- Number of Poles 4
- Contact Voltage Rating 690 V ac
- RS-stocknr. 200-3968
- Fabrikantnummer 3RW5073-6AB14
- Merk Siemens
- Power Rating 160 kW
- Motor Starter Type Soft Start
- Range SIRIUS 3RW
- Voltage Rating 200 → 480 V ac
- RS-stocknr. 210-4368
- Fabrikantnummer RL0503-2890-95-MS
- Merk Amphenol Advanced Sensors
- Thermistor Type NTC
- Minimum Temperature Sensed -50°C
- Maximum Temperature Sensed +150°C
- Response Time 15 s
- RS-stocknr. 832-0793
- Fabrikantnummer Bi2-M12-AP6X-H1141
- Merk Turck
- Body Style Threaded Barrel
- Sensor Technology Inductive
- Thread Size M12
- Detection Range 2 mm
- RS-stocknr. 215-3987
- Fabrikantnummer E5CN-HV2M-500 100-240 VAC
- Merk Omron
- Output Type Linear, Analogue, 0-10 V
- Supply Voltage 100 → 240 V ac
- Size 48 x 48mm
- Number of Inputs 2
- RS-stocknr. 269-9772
- Fabrikantnummer 7KM1020-0BA01-1DA0
- Merk Siemens
- Cutout Height 96mm
- Cutout Width 96mm
- Display Type Graphical Display
- Number of Digits 4
- RS-stocknr. 177-0142
- Merk RS PRO
- Action Pull
- Supply Voltage 12 V dc
- RS-stocknr. 123-8615
- Fabrikantnummer XS218B4PBL2
- Merk Telemecanique Sensors
- Body Style Threaded Barrel
- Sensor Technology Inductive
- Thread Size M18
- Detection Range 16 mm