98516 Producten voor Automation & Control Gear
- RS-stocknr. 201-1665
- Fabrikantnummer 701052/8-01-02-00/000
- Merk Jumo
- Output Type Relay 10 A changeover
- Supply Voltage 230 V
- Size 90 x 22.5 x 62mm
- Number of Inputs 1
- RS-stocknr. 249-4755
- Fabrikantnummer LC1G225KUEN
- Merk Schneider Electric
- Coil Voltage 100 → 250 V ac/dc
- Contact Current Rating 330 A
- Number of Poles 3
- Series LC1G225
- RS-stocknr. 285-9087
- Fabrikantnummer UP56-212118
- Merk SICK
- Device Type Ultrasonic Level Sensor
- Switch Output PNP
- Body Material Stainless Steel
- Minimum Operating Temperature -25°C
- RS-stocknr. 245-9061
- Fabrikantnummer UC30-21516B
- Merk SICK
- Body Style Rectangular
- Sensor Technology Ultrasonic
- Detection Range 6 m
- Digital Switching Output Type IO-Link
- RS-stocknr. 266-9690
- Fabrikantnummer IM12-04NPS-ZCK
- Merk SICK
- Body Style Threaded Barrel
- Sensor Technology Inductive
- Thread Size M12
- Detection Range 4 mm
- RS-stocknr. 197-4179
- Fabrikantnummer 260.310.75
- Merk Werma
- Features Lamp Included
- Supply Voltage 24 V
- Light Effect Multiple Light Effects
- Lens Colour Yellow
- RS-stocknr. 869-7576
- Fabrikantnummer RSF48YFP
- Merk Sensata / Cynergy3
- Device Type Float
- Mounting Type Horizontal
- Switch Output NO/NC
- Body Material Polypropylene
- RS-stocknr. 669-5783
- Fabrikantnummer ATV12H075M2
- Merk Schneider Electric
- Features Filter Included,Control Panel
- Power Rating 0.75 kW
- Phase 1
- Supply Voltage 230 V ac
- RS-stocknr. 251-8427
- Fabrikantnummer 461.420.60
- Merk Werma
- Supply Voltage 115 → 230 V
- Lens Colour Clear
- Mounting Style Wall Mount
- Current Type AC
- RS-stocknr. 134-8651
- Fabrikantnummer HMISTO735
- Merk Schneider Electric
- Features Backlighting
- Product Range Magelis STO & STU
- Display Type TFT LCD
- Display Size 4.3 in
- RS-stocknr. 106-790
- Fabrikantnummer AP 400 B10
- Merk LEM
- Series AP
- Sensor Technology PRiME
- Supply Voltage 24 V
- Input Current 400A
- RS-stocknr. 270-2251
- Fabrikantnummer 1506551
- Merk brennenstuhl
- Supply Voltage 230 V
- Type Digital
- Number of Channels 10
- Units Measured Hours, Minutes, Seconds
- RS-stocknr. 887-4714
- Fabrikantnummer ACS355-03E-01A2-4
- Merk ABB
- Features Filter Included
- Power Rating 0.37 kW
- Phase 3
- Supply Voltage 400 V ac
- RS-stocknr. 313-2475
- Fabrikantnummer FCS-G1/2A4-NA-H1141
- Merk Turck
- Media Monitored Gas, Liquid
- Device Type Remote Sensor
- Minimum Flow Rate 1 (Water) ccm/s, 2 (Air) ccm/s, 3 (Oil) ccm/s
- Maximum Flow Rate 150 (Water) cm³/s, 30 (Air) cm³/s, 300 (Oil) cm³/s
- RS-stocknr. 215-7162
- Fabrikantnummer E32-D61 2M
- Merk Omron
- Detection Range 270 mm
- Fibre Optic Type Glass
- Terminal Type 2 m Cable
- IP Rating IP67
- RS-stocknr. 293-8402
- Fabrikantnummer HEL-705-U-0-12-00
- Merk Honeywell
- Sensor Type PT1000
- Probe Length 4.75mm
- Probe Diameter 2.18mm
- Minimum Temperature Sensed -75°C
- RS-stocknr. 123-2914
- Fabrikantnummer 960.630.03
- Merk Werma
- Series 960
- Component Type Extension Tube
- For Use With KombiSIGN 40
- Height 84mm
- RS-stocknr. 739-6787
- Fabrikantnummer PBT-RB400SG1SSNAMA0Z
- Merk SICK
- Pressure Reading Type Relative
- Minimum Pressure Reading 0bar
- Maximum Pressure Reading 400bar
- Accuracy ±0.5 %
- RS-stocknr. 223-1020
- Fabrikantnummer VSPM-6F2113
- Merk SICK
- Light Source White Light
- Imaging Technology CMOS
- Vision Color Type Monochrome
- Detection Range 50 mm
- RS-stocknr. 203-4067
- Fabrikantnummer 6ED1057-4EA00-0AA0
- Merk Siemens
- Coil Voltage 230 V ac
- Contact Current Rating 20 A
- Number of Poles 3
- Series LOGO