98516 Producten voor Automation & Control Gear
- RS-stocknr. 136-5062
- Fabrikantnummer 3100S0400S01E000
- Merk Gems Sensors
- Pressure Reading Type Relative
- Minimum Pressure Reading 0bar
- Maximum Pressure Reading 400bar
- Accuracy 0.25 %
- RS-stocknr. 190-9717
- Fabrikantnummer 9023534
- Merk WIKA
- Minimum Pressure Reading 0bar
- Maximum Pressure Reading 60bar
- Accuracy ±0.5 %
- Output Type Current
- RS-stocknr. 177-0114
- Merk RS PRO
- Action Push
- Supply Voltage 24 V dc
- Dimensions 29.35 x 15.9 x 19.1 mm
- RS-stocknr. 213-1706
- Fabrikantnummer CM12-08EBP-KC1
- Merk SICK
- Body Style Threaded Barrel
- Sensor Technology Capacitive
- Thread Size M12
- Detection Range 8 mm
- RS-stocknr. 202-1705
- Fabrikantnummer 3RW3036-1BB04
- Merk Siemens
- Power Rating 22 kW
- Motor Starter Type Soft Start
- Range SIRIUS 3RW
- Voltage Rating 400 V ac
- RS-stocknr. 454-438
- Fabrikantnummer PNV-0018
- Merk Klaxon
- Supply Voltage 110 V ac, 230 V ac
- Decibels at 1 Metre 110dB
- Current Type AC
- Application Type Voice
- RS-stocknr. 136-3666
- Fabrikantnummer 3RH2140-1FB40
- Merk Siemens
- Contact Current Rating 10 A
- Contact Voltage Rating 600 V dc, 690 V ac
- Series 3RH2
- Range SIRIUS
- RS-stocknr. 348-2001
- Fabrikantnummer H7ET-NV-BH
- Merk Omron
- Features Backlighting
- Supply Voltage 4.5 → 30 V dc
- Display Type LCD
- Input Type Voltage
- RS-stocknr. 365-2250
- Fabrikantnummer CS1W-CN226
- Merk Omron
- Accessory Type Cable
- For Use With CS1W Series
- Cable Length 2m
- RS-stocknr. 309-942
- Fabrikantnummer ST 7PNG
- Merk Di-Soric
- Accessory Type Sensor Tester
- For Use With NPN And Push-Pull Sensors, PNP
- Application NPN And Push-Pull Sensors, PNP
- Series ST
- RS-stocknr. 181-1133
- Fabrikantnummer PR100069
- Merk Revolution PI
- Accessory Type PLC Expansion Module
- For Use With RevPi Connect(+), RevPi Core(3), RevPi Core(3+), RevPi Gate
- Series RevPI Gate PROFIBUS
- Supply Voltage 24 V
- RS-stocknr. 287-7623
- Fabrikantnummer 1159811
- Merk Phoenix Contact
- Manufacturer Series AXC
- For Use With AXC F 2152 or AXC F 3152 Modular Controllers
- Supply Voltage 24 V dc
- Input Type 32 PROFIsafe F-Devices In PROFINET Or Axioline
- RS-stocknr. 203-3616
- Fabrikantnummer 6ES7972-0DA60-0XA0
- Merk Siemens
- Accessory Type Bus Connection Plug
- For Use With PROFIBUS bus cable
- Range SIMATIC DP
- RS-stocknr. 192-5285
- Fabrikantnummer 48503065
- Merk Socomec
- Series Countis E43
- Display Type Backlit LCD
- Number of Digits 8
- Number of Phases 3
- RS-stocknr. 617-0183
- Fabrikantnummer FX3U-16MT/DSS
- Merk Mitsubishi Electric
- Manufacturer Series FX3U
- Number of Inputs 8
- Output Type Transistor
- Supply Voltage 24 V dc
- RS-stocknr. 466-868
- Fabrikantnummer LBFS-01511.0
- Merk Baumer
- Device Type Level Sensor
- Switch Output NO/NC
- Body Material Stainless Steel
- Cable Length 5m
- RS-stocknr. 178-8032
- Fabrikantnummer 276698 DILM9-10(230V50/60HZ)
- Merk Eaton
- Coil Voltage 230 V ac
- Contact Current Rating 9 A
- Number of Poles 3
- Contact Voltage Rating 400 V ac
- RS-stocknr. 286-282
- Fabrikantnummer EF.7731111291
- Merk Parker
- Media Monitored Liquid
- Device Type Variable Area
- Minimum Flow Rate 2 L/min
- Maximum Flow Rate 30 L/min
- RS-stocknr. 816-7407
- Fabrikantnummer XS118BLPAM12
- Merk Telemecanique Sensors
- Body Style Threaded Barrel
- Sensor Technology Inductive
- Thread Size M18
- Detection Range 4 mm
- RS-stocknr. 907-4035
- Fabrikantnummer 180392
- Merk Gems Sensors
- Media Monitored Fluid, Liquid
- Device Type RotorFlow
- Minimum Flow Rate 5 gal/min
- Maximum Flow Rate 30 gal/min