98516 Producten voor Automation & Control Gear
- RS-stocknr. 243-0226
- Fabrikantnummer EPC3016/CC/VL/R2/XX
- Merk Eurotherm
- Output Type 2 Relay
- Supply Voltage 24 V ac/dc
- Size 48 x 48mm
- Number of Inputs 1
- RS-stocknr. 219-3271
- Fabrikantnummer FC-101P4K0T4E20H4XXCXXXSXXXXAXBXCXXXXDX
- Merk Danfoss
- Power Rating 4 kW
- Phase 3
- Supply Voltage 380 → 480 V ac
- Current Rating 9.1 A
- RS-stocknr. 348-8986
- Merk RS PRO
- Power Rating 125 W
- Supply Voltage 230 V ac
- Length 122mm
- Width 60mm
- RS-stocknr. 225-0172
- Fabrikantnummer SIG200-0A0512200
- Merk SICK
- Operating Voltage 18 → 30V dc
- Number of Ports 4
- Connector Size M12
- Communication Protocol IO-LINK
- RS-stocknr. 237-3656
- Fabrikantnummer PFM750-F01-B
- Merk SMC
- Media Monitored Dry Air, Gas
- Device Type Integrated Display
- Minimum Flow Rate 1 l/min
- Maximum Flow Rate 50 L/min
- RS-stocknr. 413-1568
- Fabrikantnummer GV2ME053
- Merk Schneider Electric
- Current Rating 0.63 → 1 A
- Range TeSys
- Motor Protection Component Circuit Breaker
- Supply Voltage 690 V
- RS-stocknr. 181-2064
- Merk RS PRO
- Mat Shape Rectangle
- Power Rating 250 W
- Rectangular Mat Size 127 x 254mm
- Peak Temperature +180°C
- RS-stocknr. 162-652
- Fabrikantnummer II5492
- Merk ifm electronic
- Body Style Threaded Barrel
- Sensor Technology Inductive
- Thread Size M30
- Detection Range 15 mm
- RS-stocknr. 215-5445
- Fabrikantnummer E3X-NA41-1 2M
- Merk Omron
- Output Type PNP
- Fibre Optic Type Plastic
- Response Time 0.2 ms
- IP Rating IP50
- RS-stocknr. 729-5094
- Merk RS PRO
- Sensor Style Barrel
- Detection Type Background Suppression
- Detection Range 1 mm → 140 mm
- Output Type NPN
- RS-stocknr. 212-047
- Fabrikantnummer XVMB2RAGSWSB
- Merk Schneider Electric
- Series Harmony XVM
- Number of Light Elements 3
- Lens Colour Green, Orange, Red
- Bulb Type LED
- RS-stocknr. 209-2437
- Fabrikantnummer IME30-15BPOZC0S
- Merk SICK
- Body Style Threaded Barrel
- Sensor Technology Inductive
- Thread Size M30
- Detection Range 15 mm
- RS-stocknr. 862-5767
- Fabrikantnummer NX-SOD400
- Merk Omron
- Series NX
- Type Output Module
- For Use With NX Control Unit
- Supply Voltage 24 V dc
- RS-stocknr. 187-9860
- Merk RS PRO
- Power Rating 1.1kW
- Efficiency Class IE3
- Frequency Rating 50Hz
- AC Motor Type Squirrel Cage Motor
- RS-stocknr. 650-880
- Fabrikantnummer SME-8M-DS-24V-K-0,3-M8D
- Merk Festo
- Sensor Technology Proximity
- Output Function NO
- Cable Length 0.3m
- Connection Type Cable with Plug
- RS-stocknr. 162-4954
- Fabrikantnummer ATV930U22N4
- Merk Schneider Electric
- Features STO,Filter Included,Control Panel
- Power Rating 1.5 kW, 2.2 kW
- Phase 3
- Supply Voltage 400 V ac
- RS-stocknr. 236-3534
- Fabrikantnummer 6ES7134-6PA01-0CU0
- Merk Siemens
- Accessory Type Input Module
- For Use With BU Type U0
- Range SIMATIC
- Series SIMATIC ET 200SP
- RS-stocknr. 706-1737
- Fabrikantnummer 3RV2011-0DA20
- Merk Siemens
- Current Rating 0.22 → 0.32 A
- Range SIRIUS 3RV
- Motor Protection Component Circuit Breaker
- Series 3RV2
- RS-stocknr. 835-3942
- Fabrikantnummer PU5443
- Merk ifm electronic
- Pressure Reading Type Relative
- Minimum Pressure Reading 0bar
- Maximum Pressure Reading 40bar
- Accuracy ±0.5 %
- RS-stocknr. 283-6375
- Fabrikantnummer P-4501-A502
- Merk Novotechnik
- Encoder Technology Angular
- Series P4500
- Output Signal Type Resistive