98516 Producten voor Automation & Control Gear
- RS-stocknr. 285-8854
- Fabrikantnummer M40Z-025003RB0
- Merk SICK
- Series M40Z
- Safety Type Type 4
- SIL IEC 61508 SIL 3
- PL EN ISO 13849-1 PL e
- RS-stocknr. 285-8925
- Fabrikantnummer PL22-1
- Merk SICK
- Accessory Type Reflector
- Series PL
- Mounting Type Pluggable
- Shape Round
- RS-stocknr. 609-8211
- Fabrikantnummer LX1FJ220
- Merk Schneider Electric
- Accessory Type Contactor Coil
- For Use With LC1 Series
- Better World Product Yes
- Better World Verification Green Premium
- RS-stocknr. 786-7254
- Fabrikantnummer 2085-OF4
- Merk Allen Bradley
- Accessory Type PLC I/O Module
- Series Micro850
- Input Type Voltage
- Number of Inputs 4
- RS-stocknr. 452-9218
- Fabrikantnummer PM-E-12-F-0150-S 0000X000XX00XXX
- Merk Gefran
- Encoder Technology Linear Measuring
- Stroke 150mm
- Supply Voltage 60 V
- IP Rating IP67
- RS-stocknr. 162-4953
- Fabrikantnummer ATV930U15N4
- Merk Schneider Electric
- Features STO,Filter Included,Control Panel
- Power Rating 0.75 kW, 1.5 kW
- Phase 3
- Supply Voltage 400 V ac
- RS-stocknr. 797-4989
- Merk RS PRO
- Pressure Reading Type Relative
- Minimum Pressure Reading 0bar
- Maximum Pressure Reading 1bar
- Accuracy ±0.25 %
- RS-stocknr. 506-2794
- Fabrikantnummer 3RG6343-3AB00-PF
- Merk Pepperl + Fuchs
- Body Style Block
- Sensor Technology Ultrasonic
- Detection Range 1 m
- Digital Switching Output Type PNP
- RS-stocknr. 186-0055
- Fabrikantnummer EF.7731112291
- Merk Parker UCC
- Media Monitored Liquid
- Device Type Variable Area
- Minimum Flow Rate 4 L/min
- Maximum Flow Rate 50 L/min
- RS-stocknr. 781-5896
- Fabrikantnummer HMIGTO5310
- Merk Schneider Electric
- Features Backlighting
- Product Range Magelis GTO
- Display Type TFT
- Display Size 10.4 in
- RS-stocknr. 422-315
- Fabrikantnummer SLA-0002
- Merk Klaxon
- Supply Voltage 230 V ac
- Decibels at 1 Metre 120dB
- Current Type AC
- Application Type Siren
- RS-stocknr. 454-0849
- Merk RS PRO
- Supply Voltage 12 V dc
- DC Motor Type Brushed Geared
- Power Rating 7.92 W
- Output Speed 67 rpm
- RS-stocknr. 146-7778
- Fabrikantnummer DL2EDB4SB
- Merk Schneider Electric
- Series Harmony
- Accessory Type Bulb
- Colour Red
- Bulb Type LED
- RS-stocknr. 891-9404
- Fabrikantnummer UC2000-30GM70-UE2R2-V15
- Merk Pepperl + Fuchs
- Body Style Threaded Barrel
- Sensor Technology Ultrasonic
- Thread Size M30
- Detection Range 2 m
- RS-stocknr. 198-2997
- Fabrikantnummer 25102A14BVBN
- Merk Key Instruments
- Media Monitored Gas
- Device Type Variable Area
- Minimum Flow Rate 0.4 L/min
- Maximum Flow Rate 5 L/min
- RS-stocknr. 864-3967
- Fabrikantnummer 6AV2123-2DB03-0AX0
- Merk Siemens
- Features Backlighting
- Manufacturer Series SIMATIC
- Product Range KTP400 Basic
- Display Type TFT
- RS-stocknr. 123-7151
- Fabrikantnummer SFM4100 Air
- Merk Sensirion
- Media Monitored Gas
- Device Type Digital Mass
- Minimum Flow Rate 0 slm
- Maximum Flow Rate 20 slm
- RS-stocknr. 192-254
- Fabrikantnummer PLSM12-6-150
- Merk Prosensor
- Sensor Type PT100
- Probe Length 150mm
- Probe Diameter 6mm
- Minimum Temperature Sensed -50°C
- RS-stocknr. 227-5232
- Merk RS PRO
- Power Rating 30.0kW @ 400Vac
- Motor Starter Type Soft Start
- Voltage Rating 187 → 575 V ac
- Phase 3
- RS-stocknr. 162-750
- Fabrikantnummer IFS289
- Merk ifm electronic
- Body Style Threaded Barrel
- Sensor Technology Inductive
- Thread Size M12
- Detection Range 4 mm