Double Sided Tape | Double Sided Sticky Tape | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Double Sided Tapes

    Double sided tapes are adhesive tapes designed for fastening surfaces together in an invisible manner. The backing material is covered with either rubber or an acrylic adhesive layer on both sides that can be sandwiched between two materials for joining. These are used for bonding, holding or mounting purposes in a range of applications. Double side tapes vary in thickness depending on whether they are paper based, or foam based. Commonly the double sided sticky tape is made of plastic and is clear.We offer a wide variety of tapes from leading suppliers such as 3M double sided tape and of course our own trusted brand RS PRO double side tapes.

    What is double sided tape used for?

    The main benefits of double side tapes are their bonding and mounting capabilities, which means they are used in a variety of industries. They can bond to rough and uneven surfaces, making them extremely versatile. Double side adhesive tape is commonly used in crafts, splicing, metal fabrication and printing, as well as in building industries.

    Types of double sided sticky tape

    Plastic tapes - PVC tapes with acrylic adhesives are very common, used mostly on uneven surfaces or materials with rough exteriors, they have very high adhesion levels. Polypropylene tapes, which are temperature resistant and solvent-free, with common usage in DIY and arts and crafts projects.Adhesive Squares - These are made of foam and are laminated with adhesive on both sides. They are used in arts and crafts, interior decorating, and signage industries. They can mount lightweight objects like posters, cards, and drawings to most types of dry surfaces.

    Cloth tapes - Typically manufactured from woven cotton or synthetic cloth, this kind of tape features an adhesive coating on both sides. Cloth is heavier than tapes manufactured with plastic or paper, and cloth tapes have a high adhesive coat weight. They are particularly suited to bonding on awkward shapes or uneven surfaces such as floors.Paper tapes - These are made with a paper-based carrier material. Paper tapes have a layer of acrylic adhesive on both sides of the substrate material and are used to bond materials together, especially where temporary sticking is required. The tape can be applied by hand or with an applicator and comes in varying thicknesses with different adhesion capabilities.Carpet tape - Commonly used tape for holding carpets down in high traffic areas or where a carpet gripper isn't present. Ideal for using on different surfaces such as concrete. The double sided carpet tape can be applied by hand and is easy to remove with no residue left behind.Mounting Tape – A quick and easy mounting solution with lasting results. Mounting tape is ideal for use on a variety of surfaces, a strong double sided foam based tape. The backing is peeled off and stuck to an object, then the adhesive side is exposed by removing the backing and securing the object in the desired location.

    195 Producten voor Double Sided Tapes

    3M
    Acrylic
    Double Coated Tape
    25mm
    50m
    0.2mm
    Transparent
    Acrylic
    -
    -
    +160°C
    -
    GPT-020
    -
    Tesa
    Non-Woven
    Cloth Tape
    38mm
    50m
    100mm
    Translucent
    Acrylic
    8,1 N/cm
    9N/cm
    +100°C
    4943
    -
    0°C
    3M
    Aluminium Foil
    -
    25mm
    55m
    0.09mm
    Clear
    -
    -
    -
    -
    465
    -
    -
    3M
    Paper
    Paper Tape
    15mm
    50m
    0.19mm
    Translucent
    Modified Acrylic
    16 N/cm
    -
    +85°C
    9086
    -
    -30°C
    3M
    Aluminium Foil
    -
    12mm
    55m
    0.09mm
    Clear
    -
    -
    -
    -
    950
    -
    -
    3M
    Aluminium Foil
    -
    50mm
    55m
    0.09mm
    Clear
    -
    -
    -
    -
    950
    -
    -
    3M
    Acrylic
    Double Coated Tape
    19mm
    50m
    0.2mm
    White
    Acrylic
    -
    -
    +160°C
    -
    GPT
    -
    Tesa
    PET Cloth
    Cloth Tape
    25mm
    50m
    190mm
    White
    Synthetic Rubber
    14 N/cm
    75N/cm
    +80°C
    5939
    -
    -
    3M
    PP
    Plastic Tape
    100mm
    50m
    0.202mm
    Clear
    Modified Acrylic
    11.3 N/cm
    -
    +90°C
    GPT -020F
    -
    -
    Tesa
    PVC
    Plastic Tape
    38mm
    50m
    225mm
    White
    Acrylic
    13,6 N/cm
    38N/cm
    +70°C
    4970
    Tesa Fix
    -40°C
    3M
    Paper
    Paper Tape
    25mm
    50m
    0.1mm
    Beige
    Acrylic
    8 N/cm
    8N/cm
    +65°C
    9084
    -
    -30°C
    Tesa
    Fabric
    Adhesive Tape
    -
    -
    0.39mm
    White
    -
    7.6 N/cm
    -
    -
    04964-00073-00
    04964
    -
    Tesa
    PET
    Plastic Tape
    25mm
    50m
    205mm
    Transparent
    Acrylic
    11,8 N/cm
    20N/cm
    +200°C
    4965
    -
    -
    Tesa
    PP
    Adhesive Tape
    -
    -
    0.22mm
    Transparent
    -
    17.5 N/cm
    -
    -
    51970-00014-00
    51970
    -
    Hi-Bond
    Cloth
    Cloth Tape
    19mm
    25m
    0.28mm
    White
    -
    14 N/25 mm, 16 N/25 mm, 18 N/25 mm
    -
    +100°C
    -
    -
    -40°C
    RS PRO
    PET
    Adhesive Tape
    20mm
    20m
    0.1mm
    Transparent
    Rubber
    16.8 N/cm
    -
    +80°C
    -
    -
    -20°C
    RS PRO
    PET
    Adhesive Tape
    50mm
    50m
    0.1mm
    Transparent
    Rubber
    16.8 N/cm
    -
    +80°C
    -
    -
    -20°C
    Tesa
    Non-Woven
    Adhesive Tape
    -
    -
    0.16mm
    Translucent
    -
    14 N/cm
    -
    -
    04962-00017-00
    04962
    -
    Tesa
    Cloth
    Cloth Tape
    50mm
    50m
    235mm
    White
    Synthetic Rubber
    5,5 N/cm
    38N/cm
    +80°C
    5939
    -
    -
    Tesa
    Non-Woven
    Adhesive Tape
    -
    -
    0.16mm
    Translucent
    -
    14 N/cm
    -
    -
    04962-00004-00
    04962
    -
    Resultaten per pagina