Double Sided Tape | Double Sided Sticky Tape | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Double Sided Tapes

    Double sided tapes are adhesive tapes designed for fastening surfaces together in an invisible manner. The backing material is covered with either rubber or an acrylic adhesive layer on both sides that can be sandwiched between two materials for joining. These are used for bonding, holding or mounting purposes in a range of applications. Double side tapes vary in thickness depending on whether they are paper based, or foam based. Commonly the double sided sticky tape is made of plastic and is clear.We offer a wide variety of tapes from leading suppliers such as 3M double sided tape and of course our own trusted brand RS PRO double side tapes.

    What is double sided tape used for?

    The main benefits of double side tapes are their bonding and mounting capabilities, which means they are used in a variety of industries. They can bond to rough and uneven surfaces, making them extremely versatile. Double side adhesive tape is commonly used in crafts, splicing, metal fabrication and printing, as well as in building industries.

    Types of double sided sticky tape

    Plastic tapes - PVC tapes with acrylic adhesives are very common, used mostly on uneven surfaces or materials with rough exteriors, they have very high adhesion levels. Polypropylene tapes, which are temperature resistant and solvent-free, with common usage in DIY and arts and crafts projects.Adhesive Squares - These are made of foam and are laminated with adhesive on both sides. They are used in arts and crafts, interior decorating, and signage industries. They can mount lightweight objects like posters, cards, and drawings to most types of dry surfaces.

    Cloth tapes - Typically manufactured from woven cotton or synthetic cloth, this kind of tape features an adhesive coating on both sides. Cloth is heavier than tapes manufactured with plastic or paper, and cloth tapes have a high adhesive coat weight. They are particularly suited to bonding on awkward shapes or uneven surfaces such as floors.Paper tapes - These are made with a paper-based carrier material. Paper tapes have a layer of acrylic adhesive on both sides of the substrate material and are used to bond materials together, especially where temporary sticking is required. The tape can be applied by hand or with an applicator and comes in varying thicknesses with different adhesion capabilities.Carpet tape - Commonly used tape for holding carpets down in high traffic areas or where a carpet gripper isn't present. Ideal for using on different surfaces such as concrete. The double sided carpet tape can be applied by hand and is easy to remove with no residue left behind.Mounting Tape – A quick and easy mounting solution with lasting results. Mounting tape is ideal for use on a variety of surfaces, a strong double sided foam based tape. The backing is peeled off and stuck to an object, then the adhesive side is exposed by removing the backing and securing the object in the desired location.

    195 Producten voor Double Sided Tapes

    DUCK TAPE
    Acrylic
    Gel Tape
    24mm
    1.5m
    2mm
    Clear
    -
    -
    -
    -
    287264
    -
    -
    3M
    Paper
    -
    25mm
    50m
    0.19mm
    Translucent
    Modified Acrylic
    16 N/cm
    -
    +85°C
    3M™ 9086
    -
    -30°C
    3M
    Acrylic
    Adhesive Tape
    12mm
    55m
    0.106mm
    Transparent
    -
    -
    -
    +260°C
    F9473PC
    710003
    -
    RS PRO
    PVC
    Plastic Tape
    38mm
    50m
    0.245mm
    Yellow
    -
    -
    -
    -
    F30
    -
    -
    RS PRO
    -
    Adhesive Tape
    50mm
    50m
    0.1mm
    White
    -
    -
    -
    -
    F20
    -
    -
    Tesa
    PP
    Adhesive Tape
    -
    -
    0.185mm
    White
    -
    14.5 N/cm
    -
    -
    64620-00003-00
    64620
    -
    Tesa
    PP
    Plastic Tape
    50mm
    25m
    185
    White
    Synthetic Rubber
    -
    -
    -
    56172
    -
    -
    Tesa
    Cloth
    Cloth Tape
    50mm
    50m
    390mm
    White
    Natural Rubber
    7,6 N/cm
    80N/cm
    +110°C
    4964
    -
    0°C
    3M
    PP
    Plastic Tape
    50mm
    50m
    0.202mm
    Clear
    -
    -
    -
    -
    GPT -020F
    -
    -
    Tesa
    Acrylic Foam
    Adhesive Tape
    -
    -
    1.2mm
    Black
    -
    48 N/cm
    -
    -
    07065-00012-22
    07065
    -
    3M
    PVC
    Plastic Tape
    15mm
    50m
    0.26mm
    White
    Modified Acrylic
    5.2 N/cm
    -
    +93°C
    9087
    -
    -40°C
    3M
    Paper
    -
    19mm
    50m
    0.19mm
    Translucent
    Modified Acrylic
    16 N/cm
    -
    +85°C
    3M™ 9086
    -
    -30°C
    Tesa
    PP
    Plastic Tape
    25mm
    50m
    90
    Transparent
    Synthetic Rubber
    15 N/cm
    45N/cm
    +80°C
    64621
    Tesa Fix
    -40°C
    Tesa
    PP
    Plastic Tape
    19mm
    50m
    90mm
    Transparent
    Synthetic Rubber
    15 N/cm
    45N/cm
    +80°C
    64621
    Tesa Fix
    -40°C
    3M
    PVC
    Plastic Tape
    25mm
    50m
    0.26mm
    White
    Modified Acrylic
    5.2 N/cm
    -
    +93°C
    9087
    -
    -40°C
    Hi-Bond
    PET
    Plastic Tape
    9mm
    50m
    0.23mm
    Transparent
    Acrylic
    15.6 N/cm
    15.6N/cm
    +160°C
    HB397F
    -
    -40°C
    Tesa
    Cloth
    Cloth Tape
    25mm
    50m
    235
    White
    Synthetic Rubber
    5,5 N/cm
    38N/cm
    +80°C
    4939
    -
    -
    Tesa
    PET
    Plastic Tape
    50mm
    50m
    205mm
    Transparent
    Acrylic
    11,8 N/cm
    20N/cm
    +200°C
    4965
    Tesa Fix
    -30°C
    Tesa
    PP
    Plastic Tape
    50mm
    50m
    90µm
    Transparent
    Synthetic Rubber
    15 N/cm
    45N/cm
    +80°C
    64621
    Tesa Fix
    -40°C
    Tesa
    Acrylic Foam
    Adhesive Tape
    -
    -
    1.2mm
    Black
    -
    48 N/cm
    -
    -
    07065-00009-22
    07065
    -
    Resultaten per pagina