Dollies | Wood & Metal Dolly Trolleys | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Dollies

    Dollies are flat-platformed and wheeled transportation units or load mover, ideal for moving around bulky or heavy objects. Dollies are especially useful to transport items over longer distances within a large building or up multiple floors and takes the effort away for an individual having to carry large or heavy items like boxes, equipment or crates.

    A dolly consists of a flat platform and four casters with plastic or rubber wheels. The frame is often made with steel and the platform from wood, plastic, steel or aluminium. Most commonly the wheels are on swivel castors which swivel 360 degrees to enable the load to be moved in any direction.

    There are many different variations of dollies with different mm sizes and load capacities from 35 kg up to 5 tonnes, so it is important to ensure that the correct one is selected depending on what is being transported to ensure that the load weight is not too heavy. Some plastic dollies have a built-in handle to allow portability and easy carrying when not in use. Dollies are a versatile piece of equipment to have available and can generally be used in most environments. Dollies with a handle are known as platform trucks.

    Types of Dolly

    • Plastic dollies – are often made of sturdy ABS plastic or polypropylene which is easy to clean and lightweight for easy manoeuvring. Some of these have interconnecting points so that multiple dollies can be linked together to create a larger platform.
    • Plywood dollies – an often support a larger load capacity or kg of weight than their plastic counterparts and often have a non-slip coating to prevent slipping.
    • Metal dollies – are the most heavy-duty transport dolly but are still easy to handle and can be used for moving a range of containers, pallets, bins and drums. Corner dollies made of steel are available to fit under each corner of a load meaning these can be used for handling various sized and shaped items.

    Dollies can be used in a range of environments whether a furniture dolly is required for home and office use, or a wooden dolly or plastic dolly is needed for use in a distribution centre or warehouse, lifting and moving heavy loads in a safe way is made easy with these wheeled dollies.

    53 Producten voor Dollies

    Guitel Hervieu
    -
    300kg
    Wood
    100mm
    400mm
    600mm
    154mm
    Zarges
    -
    -
    Aluminium
    125mm
    350mm
    550mm
    -
    STEERMAN
    -
    10t
    Steel
    82mm
    1200mm
    102mm
    102mm
    STEERMAN
    -
    5t
    Steel
    85mm
    210mm
    415mm
    -
    Rubbermaid Commercial Products
    -
    113.4kg
    -
    -
    464mm
    464mm
    168mm
    STEERMAN
    -
    6000kg
    -
    85 x 90mm
    -
    -
    -
    Guitel Hervieu
    -
    150kg
    Steel
    100mm
    490mm
    750mm
    143mm
    STEERMAN
    -
    1t
    Steel
    75mm
    340mm
    430mm
    -
    STEERMAN
    -
    2t
    Steel
    100mm
    228mm
    400mm
    -
    Rubbermaid Commercial Products
    -
    90.71kg
    PE
    -
    381mm
    595mm
    275mm
    Guitel Hervieu
    -
    450kg
    Wood
    100mm
    500mm
    700mm
    152mm
    Guitel Hervieu
    -
    300kg
    Plywood
    100mm
    400mm
    600mm
    -
    RS PRO
    -
    300kg
    Steel
    100mm
    400mm
    600mm
    -
    STEERMAN
    -
    12000kg
    -
    85 x 90mm
    -
    -
    -
    STEERMAN
    -
    30t
    -
    -
    -
    -
    -
    Ecospill Ltd
    -
    300kg
    PE
    -
    725mm
    725mm
    990mm
    Ecospill Ltd
    -
    300kg
    PE
    -
    725mm
    725mm
    255mm
    STEERMAN
    -
    1t
    Steel
    100mm
    228mm
    400mm
    -
    Zarges
    -
    150kg
    Aluminium
    125mm
    600mm
    800mm
    -
    STEERMAN
    -
    20t
    Steel
    82mm
    1500mm
    102mm
    -
    Resultaten per pagina