Wire Rope Clamps | Small & Steel Loop Clamps | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Wire Rope Clamps

    Wire rope clamps are a type of hardware that is used to create a loop in a piece of wire rope, and clamp it into place. This loop can be used as a load bearing eye. Wire rope clamps are often known as also known as wire rope clips or wire rope grips. The clamp fitting consists of a u-bolt and a saddle secured by two nuts, and is usually made from stainless steel.

    How to use wire rope clamps?

    The loose end of a wire is looped back and threaded through the wire rope clamp. The nuts on the clamp are then tightened to secure the end. Two to three clamps are used for a secure fitting. The u-bolt must always be placed on the load-bearing side of the wire rope. This protects the rope against crushing.

    Material and sizes

    Available in steel and stainless steel and in a wide range of sizes to suit different rope diameters, for example 8 mm or 10 mm.

    What is DIN1142?

    DIN1142 is an industrial standard for wire rope clamps and clips.

    14 Producten voor Wire Rope Clamps

    RS PRO
    DIN 741
    5mm
    Stainless Steel
    RS PRO
    DIN 741
    3mm
    Stainless Steel
    RS PRO
    AISI 304 (U-Bolt), AISI 316 (Base)
    8mm
    Stainless Steel
    RS PRO
    DIN 741
    5mm
    Carbon Steel (U-Bolt), Steel (Bridge)
    RS PRO
    -
    6mm
    Stainless Steel
    RS PRO
    DIN 1142
    6.5mm
    Steel
    € 10,19
    1 zak met 6
    RS PRO
    DIN 1142
    5mm
    Steel
    RS PRO
    DIN 1142
    13mm
    Steel
    RS PRO
    DIN 1142
    3mm
    Steel
    € 14,78
    1 zak met 6
    RS PRO
    DIN 1142
    8mm
    Steel
    RS PRO
    AISI 304 (U-Bolt), AISI 316 (Base)
    10mm
    Stainless Steel
    RS PRO
    DIN 1142
    10mm
    Steel
    Siemens
    -
    4mm
    Steel
    RS PRO
    DIN 741
    6mm
    Carbon Steel (U-Bolt), Steel (Bridge)
    Resultaten per pagina