Solid State Relays
Solid state relays, or SSRs are electrical switching devices that serve the same purpose as electromechanical relays, but without the moving parts hence the name 'solid state'. By having no moving parts, the SSR tends to have a longer operational lifetime as they are not subjected to wear and tear.
Solid state relays can switch faster than their electromechanical counterparts, as they use the electrical and optical properties of semiconductors to perform the switching functions. RS offer an extensive range of solid state relays from trusted brands, including Celduc, Sensata/ Crydom, Omron, Phoenix Contact, and many others.
Where are solid state relays used?
SSR’s are used across a wide range of industrial settings such as industrial control, robotics, data acquisition, medical equipment, data acquisition, and are used to control power delivery for lighting, heating, motion-based equipment as well as numerous other applications due to the highly diverse nature of the SSR.
What are the advantages of an SSR?
The main advantages of SSR relays over conventional electro-mechanical relays is that they have no moving parts to wear out, and therefore no contact bounce issues. SSRs can switch both ON and OFF much faster than a mechanical relays armature can move, as well as zero voltage turn-on and zero current turn-off, eliminating both electrical noise and transients. For more information, please see our comprehensive guide to solid state relays.
Vergelijken Productomschrijving Prijs | Fabrikant | Maximum Load Current | Minimum Load Current | Mounting Type | Maximum Load Voltage | Minimum Load Voltage | Maximum Control Voltage | Minimum Control Voltage | Switching Type | Control Voltage Range | Range | Contact Configuration | Number of Poles | Terminal Type | Output Device | Package Style | Relay Type | Load Voltage Range | Maximum Turn On Time | Series | Better World Product | Better World Verification | Dimensions |
---|
Datasheets: € 1,666 Per stuk (in een zak van 5) | IXYS | 100 mA | - | Surface Mount | - | - | - | - | DC | - | - | SP-NC | 1 | PCB Pin | Relay | SOP | OptoMOS | - | 2ms | - | - | - | 4.089 x 3.81 x 2.1203mm |
Datasheets: € 1,086 Per stuk (in een zak van 5) | IXYS | 150 mA | - | Surface Mount | - | - | - | - | DC | - | - | SP-NC | 1 | PCB Pin | MOSFET | SOP | OptoMOS | - | 10ms | - | - | - | 4.089 x 3.81 x 2.1203mm |
Datasheets: € 4,75 Per stuk | IXYS | 130 mA | - | Surface Mount | - | - | - | - | DC | - | - | SP-NC | 1 | PCB Pin | Relay | Small - 6 Pin | OptoMOS | - | 1ms | - | - | - | 8.382 x 6.35 x 3.302mm |
IXYS | 3 A rms | 0.1 A rms | PCB Mount | 240 V ac | 20 V ac | 1.4 V | 0.9 V | Zero Cross | 20 → 240 V rms | - | SPST | 1 | PCB Pin | SCR | SIP | Power Relay | - | 1/2 cycle | - | - | - | 21.082 x 3.302 x 10.16mm | |
Datasheets: € 0,958 Per stuk (in een zak van 5) | IXYS | 400 mA | - | Surface Mount | - | - | - | - | DC | - | - | SPST | 1 | PCB Pin | MOSFET | SOP | OptoMOS | - | 2ms | - | - | - | 4.089 x 3.81 x 2.1203mm |
Datasheets: € 3,786 Per stuk (in een zak van 5) | IXYS | 0.3 A | - | Surface Mount | 10 V | 10 V | - | - | AC/DC | - | - | SPST | 1 | PCB Pin | MOSFET | SMT | Uni-Directional | Maximum of 10V | 0.1ms | - | - | - | 9.652 x 6.35 x 3.302mm |
IXYS | 1.5 A rms/A dc, 2.5 A dc | - | Surface Mount | - | - | - | - | AC/DC | - | - | SPST | 1 | PCB Pin | MOSFET | Small - 6 Pin | OptoMOS | - | 4ms | - | - | - | 8.382 x 6.35 x 3.302mm | |
Datasheets: € 1,504 Per stuk (in een zak van 5) | IXYS | 150 mA | - | Surface Mount | - | - | - | - | DC | - | - | SPST | 1 | PCB Pin | Relay | SOP | OptoMOS | - | 2ms | - | - | - | 4.089 x 3.81 x 2.1203mm |
Datasheets: € 0,826 Per stuk (in een zak van 5) | IXYS | 100 mA | - | Surface Mount | - | - | - | - | DC | - | - | SPST | 1 | PCB Pin | MOSFET | SOP | OptoMOS | - | 10ms | - | - | - | 4.089 x 3.81 x 2.1203mm |
Datasheets: € 6,01 Per stuk | IXYS | 1 A, 2 A | - | Surface Mount | - | - | - | - | AC/DC | - | - | SP-NC | 1 | PCB Pin | MOSFET | Small - 6 Pin | OptoMOS | - | 3ms | - | - | - | 8.382 x 6.35 x 3.302mm |
Datasheets: € 5,76 Per stuk | IXYS | ±6 A dc | - | Surface Mount | - | - | - | - | DC | - | - | SPST | 1 | PCB Pin | MOSFET | SOIC | OptoMOS | - | 5ms | - | - | - | 21.082 x 10.16 x 3.302mm |
Datasheets: € 17,16 Per stuk | IXYS | 9.4 A rms | - | PCB Mount | - | - | - | - | DC | - | - | SPST | 1 | PCB Pin | MOSFET | ISO Plus-264 | Power Relay | - | 20ms | - | - | - | 19.914 x 5.029 x 26.162mm |
Datasheets: € 3,65 Per stuk (in een zak van 5) | IXYS | ±4 A dc | - | PCB Mount | - | - | - | - | DC | - | - | SPST | 1 | PCB Pin | MOSFET | SIP | OptoMOS | - | 5ms | - | - | - | 21.082 x 3.302 x 10.16mm |
Datasheets: € 2,572 Per stuk (in een zak van 5) | IXYS | 120 mA, 250 mA | - | Surface Mount | 350 V | - | - | - | AC/DC | - | - | SPST | 1 | PCB Pin | MOSFET | Small - 6 Pin | OptoMOS | Maximum of 350V | 2ms | - | - | - | 8.382 x 6.35 x 3.302mm |
IXYS | 100 mA | - | Surface Mount | 800 V | - | - | - | DC | - | - | SPST | 1 | PCB Pin | MOSFET | Flat | OptoMOS | Maximum of 800V | 5ms | - | - | - | 9.652 x 6.35 x 2.159mm | |
IXYS | 40 A rms | 0.1 A rms | PCB Mount | - | - | 280 V rms ac | 20 V rms ac | AC | 20 → 280 V rms ac | - | SP-NC | 1 | PCB Pin | Power Switch | Super SIP | Power Relay | - | 0.5 cycles | - | - | - | 38.1 x 3.807 x 17.78mm | |
Datasheets: € 10,93 Per stuk | IXYS | 2.7 A | - | PCB Mount | - | - | - | - | DC | - | - | SPST | 1 | PCB Pin | MOSFET | ISO Plus-264 | Power Relay | - | 25ms | - | - | - | 19.914 x 5.029 x 26.162mm |
Datasheets: € 3,87 Per stuk | IXYS | 50 mA, 80 mA | - | Surface Mount | - | - | - | - | AC/DC | - | - | SPST | 1 | PCB Pin | Relay | SMT | OptoMOS | - | 50ms | - | - | - | 8.382 x 6.35 x 3.302mm |
Datasheets: € 4,81 Per stuk | IXYS | 1 A, 1.8 A | - | Surface Mount | - | - | - | - | AC/DC | - | - | SPST | 1 | PCB Pin | MOSFET | Small - 6 Pin | OptoMOS | - | 2.5ms | - | - | - | 8.382 x 6.35 x 3.302mm |
Datasheets: € 3,05 Per stuk (in een zak van 5) | IXYS | 120 mA, 200 mA | - | Surface Mount | - | - | - | - | AC/DC | - | - | SPST | 1 | PCB Pin | Relay | SMT | OptoMOS | - | 5ms | - | - | - | 8.382 x 6.35 x 3.302mm |