Blaklader 1428 Men's Trousers Grey
- RS-stocknr.:
- 806-277
- Fabrikantnummer:
- 142818479600 - 62C
- Fabrikant:
- Blaklader
Subtotaal (1 eenheid)*
€ 59,90
(excl. BTW)
€ 72,48
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 20 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 59,90 |
*prijsindicatie
- RS-stocknr.:
- 806-277
- Fabrikantnummer:
- 142818479600 - 62C
- Fabrikant:
- Blaklader
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Blaklader | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Grey | |
| Number of Pockets | 6 | |
| Size | 62C | |
| Material | Cotton, Ester, Polyester | |
| Series | 1428 | |
| Resistance Features | Anti-Scratch, Metal Free, Stretchable | |
| Standards/Approvals | SE 23-302 | |
| Alles selecteren | ||
|---|---|---|
Merk Blaklader | ||
Product Type Trousers | ||
Gender Men | ||
Colour Grey | ||
Number of Pockets 6 | ||
Size 62C | ||
Material Cotton, Ester, Polyester | ||
Series 1428 | ||
Resistance Features Anti-Scratch, Metal Free, Stretchable | ||
Standards/Approvals SE 23-302 | ||
Vrijgesteld
- Land van herkomst:
- LK
The Blaklader trousers offer essential protection and comfort for industrial environments. Designed with stretch fabric, these trousers cater to demanding conditions while ensuring ease of movement throughout the workday.
Lightweight 2D stretch fabric provides comfort and flexibility.
Crafted from a Durable blend of polyester, elastomultiester, and cotton.
Form-fitted knees enhance comfort and mobility.
Metal-free design meets strict safety regulations.
Industrial wash certification ensures longevity in tough settings.
Includes multiple pockets for efficient tool and accessory storage.
Features a plastic zip and hidden buttons for streamlined design.
Gerelateerde Links
- Blaklader 1428 Men's Trousers Grey
- Blaklader 1428 Men's Trousers Black
- Blaklader 1428 Men's Trousers Dark Navy
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series, Digital, Transistor Output, 14 (Digital, 2
- PR Electronics 4100 Series Universal Transmitter, Universal Input, Current, Voltage, Relay Output, 19.2 → 300 V
- Siemens LOGO! Series PLC CPU Starter Kit for Use with LOGO! V8.3, 115 V ac/dc, 230 V ac/dc Supply, Relay Output,
- Pilz PNOZ X PNOZ X3 Emergency Stop Safety Relay, 24 V dc, 110V ac, Dual-Channel, 3 Safety Contacts
- Festo Natural Round Plastic Tube x 4mm OD x 2.6mm ID x 1.4mm
