Blaklader 1428 Men's Trousers Black
- RS-stocknr.:
- 806-152
- Fabrikantnummer:
- 142818479900 - 62C
- Fabrikant:
- Blaklader
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 59,90
(excl. BTW)
€ 72,48
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 20 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 59,90 |
*prijsindicatie
- RS-stocknr.:
- 806-152
- Fabrikantnummer:
- 142818479900 - 62C
- Fabrikant:
- Blaklader
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Blaklader | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Black | |
| Number of Pockets | 6 | |
| Size | 62C | |
| Material | Cotton, Ester, Polyester | |
| Series | 1428 | |
| Resistance Features | Anti-Scratch, Metal Free, Stretchable | |
| Standards/Approvals | SE 23-302 | |
| Alles selecteren | ||
|---|---|---|
Merk Blaklader | ||
Product Type Trousers | ||
Gender Men | ||
Colour Black | ||
Number of Pockets 6 | ||
Size 62C | ||
Material Cotton, Ester, Polyester | ||
Series 1428 | ||
Resistance Features Anti-Scratch, Metal Free, Stretchable | ||
Standards/Approvals SE 23-302 | ||
Vrijgesteld
- Land van herkomst:
- LK
The Blaklader trousers are designed for industrial settings, featuring a lightweight, two-way stretch fabric that provides enhanced comfort and durability throughout a demanding workday.
Constructed from a Durable blend of 50% polyester, 25% elastomultiester, and 25% cotton.
Features pre-shaped legs for optimal fit and comfort.
Designed without metal components, suitable for strict safety environments.
Industrial wash compliant according to EN ISO 15797 standards.
Includes practical pockets: back pockets, flap leg pocket, pen pocket, and additional pockets.
Allows for a 5 cm length extension via an unstitched hem for longer legs.
Gerelateerde Links
- Blaklader 1428 Men's Trousers Black
- Blaklader 1428 Men's Trousers Grey
- Blaklader 1428 Men's Trousers Dark Navy
- Blaklader 1452 Men's Trousers Black
- Festo Natural Round Plastic Tube x 4mm OD x 2.6mm ID x 1.4mm
- Siemens LOGO! Series PLC CPU Starter Kit for Use with LOGO! V8.3, 115 V ac/dc, 230 V ac/dc Supply, Relay Output,
- Pilz PNOZ X PNOZ X3 Emergency Stop Safety Relay, 24 V dc, 110V ac, Dual-Channel, 3 Safety Contacts
- NVIDIA Jetson Orin Nano Super Developer Kit Development Kit
