FLIR T540 Wireless Thermal Imaging Camera, -20 → 120 °C, 464 x 348pixel Detector Resolution
- RS-stocknr.:
- 350-339
- Fabrikantnummer:
- T540 DFOV 24 - 42
- Fabrikant:
- FLIR
Subtotaal (1 eenheid)*
€ 16.983,00
(excl. BTW)
€ 20.549,43
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 19 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 16.983,00 |
*prijsindicatie
- RS-stocknr.:
- 350-339
- Fabrikantnummer:
- T540 DFOV 24 - 42
- Fabrikant:
- FLIR
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | FLIR | |
| Temperature Measurement Range | -20 → 120 °C | |
| Detector Resolution | 464 x 348pixel | |
| Display Resolution | 640 x 480pixel | |
| Interface Type | Wireless | |
| Model Number | T540 | |
| Calibrated | RSCAL | |
| Alles selecteren | ||
|---|---|---|
Merk FLIR | ||
Temperature Measurement Range -20 → 120 °C | ||
Detector Resolution 464 x 348pixel | ||
Display Resolution 640 x 480pixel | ||
Interface Type Wireless | ||
Model Number T540 | ||
Calibrated RSCAL | ||
- Land van herkomst:
- SE
The FLIR Dual FOV Professional Thermal Camera is ideal for non-contact diagnostic tasks in condition monitoring and research applications. The camera features advanced tools such as 1-Touch Level/Span and continuous laser-assisted autofocus for precise temperature measurements. The built-in Macro Mode allows users to quickly switch from wide-angle to close-up analysis without changing the lens. Coupled with FLIR Research Studio software, it helps engineers identify unexpected hot spots and potential design flaws.
High Resolution of 464 x 348 thermal resolution
Switch between 24 degree and 42 degree lenses for versatile scanning options
FLIR Inspection Route for streamlined surveying
FLIR Ignite for automatic image uploading and secure storage
Rugged design for reliable performance in demanding environments
Switch between 24 degree and 42 degree lenses for versatile scanning options
FLIR Inspection Route for streamlined surveying
FLIR Ignite for automatic image uploading and secure storage
Rugged design for reliable performance in demanding environments
Gerelateerde Links
- FLIR T540 Wireless Thermal Imaging Camera, -20 → 120 °C, 464 x 348pixel Detector Resolution
- FLIR T540 Thermal Imaging Camera, -20 → +1500 °C, 464 x 348pixel Detector Resolution
- FLIR T540 Thermal Imaging Camera, -20 to1500 °C, 464 x 348pixel Detector Resolution
- FLIR T540 Thermal Imaging Camera, -20 to1500 °C, 464 x 348pixel Detector Resolution With RS Calibration
- FLIR E86 Thermal Imaging Camera, -20 → +1500 °C, 464 x 348pixel Detector Resolution
- FLIR E86 24° Thermal Imaging Camera, -20 → +1500 °C, 464 x 348pixel Detector Resolution
- FLIR 14° + 42°, FLIR E86 24° Thermal Imaging Camera, -15 to '+50 °C, 464 x 348pixel Detector Resolution
- FLIR 14° + 42°, FLIR E86 24° Thermal Imaging Camera, -20 → 120 °C, 464 x 348pixel Detector Resolution With RS
