Eaton 100A British Standard Fuse, 415V, 82mm

Bulkkorting beschikbaar

Subtotaal (1 eenheid)*

€ 46,16

(excl. BTW)

€ 55,85

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending 20 stuk(s) vanaf 23 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 - 4€ 46,16
5 +€ 44,04

*prijsindicatie

RS-stocknr.:
181-8645
Fabrikantnummer:
100MJ30-7
Fabrikant:
Eaton
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Eaton

Current Rating

100A

Voltage Rating

415V

Fuse Standard

BS, EAC, IEC 60269

Fixing Centres

82mm

Application Category

gU

Tag Width

30mm

Overall Length

110mm

Body Diameter

30.9mm

Tag Type

Slotted

Tag Orientation

Centred

Body Length

40.5mm

Fuse Dimensions

110 x 31 x 31mm

Series

Eaton Bussmann

Land van herkomst:
IN

Eaton British Standard Fuse, 100A Current Rating, 415V Voltage Rating - 100MJ30-7


This British Standard Fuse is specifically designed for low voltage applications. With a current rating of 100A, it operates at 415V AC and complies with essential safety standards including BS and IEC 60269. The fuse dimensions are 110x31x31mm, providing a compact solution for various installation requirements.

Features & Benefits


• High breaking capacity of 80 kA for improved safety
• Designed for gU application, suitable for distribution protection
• CE marked and RoHS compliant for regulatory adherence
• Appropriate for feeder pillars in electrical installations
• Bolt-on connection type facilitates installation
• Slotted tags enable secure mounting

Applications


• Suitable for use with electrical distribution networks
• Ideal for protection in feeder pillar assemblies
• Applicable in utility and industrial environments
• Employed in high voltage electrical systems
• Utilised in automation and process control settings

Can it withstand high electrical surges?


Yes, it features a breaking capacity of 80 kA.

Will it fit standard mounting configurations?


The fixing centres are 82mm apart for compatibility.

Is it compliant with safety regulations?


Yes, it is CE marked and RoHS compliant.

What is the maximum voltage it can handle?


It can operate safely at up to 415 V AC.

How is it connected during installation?


It has a bolt-on connection for straightforward setup.

Note

Eaton formerly known as Bussmann

Gerelateerde Links