Eaton 500A British Standard Fuse, 415V, 92mm
- RS-stocknr.:
- 181-8592
- Fabrikantnummer:
- 500RJ31-7
- Fabrikant:
- Eaton
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 103,80
(excl. BTW)
€ 125,60
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 20 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 103,80 |
| 5 - 9 | € 91,55 |
| 10 - 19 | € 82,00 |
| 20 - 49 | € 74,12 |
| 50 + | € 67,68 |
*prijsindicatie
- RS-stocknr.:
- 181-8592
- Fabrikantnummer:
- 500RJ31-7
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Current Rating | 500A | |
| Voltage Rating | 415V | |
| Fuse Standard | BS88, IEC 60269 | |
| Fixing Centres | 92mm | |
| Application Category | gU | |
| Tag Width | 38mm | |
| Overall Length | 128mm | |
| Body Diameter | 49.1mm | |
| Tag Type | Slotted | |
| Body Length | 45mm | |
| Tag Orientation | Centred | |
| Series | Eaton Bussmann | |
| Fuse Dimensions | 128 x 50 x 50mm | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Current Rating 500A | ||
Voltage Rating 415V | ||
Fuse Standard BS88, IEC 60269 | ||
Fixing Centres 92mm | ||
Application Category gU | ||
Tag Width 38mm | ||
Overall Length 128mm | ||
Body Diameter 49.1mm | ||
Tag Type Slotted | ||
Body Length 45mm | ||
Tag Orientation Centred | ||
Series Eaton Bussmann | ||
Fuse Dimensions 128 x 50 x 50mm | ||
- Land van herkomst:
- IN
Eaton British Standard Fuse, 500A Current Rating, 415V Voltage Rating - 500RJ31-7
This British standard fuse is designed for low voltage applications with a current rating of 500A and a voltage rating of 415V. It adheres to BS88 and IEC 60269 standards and has dimensions of 128x50x50mm, making it suitable for various industrial and electrical setups.
Features & Benefits
• High breaking capacity of 80kA provides robust protection
• Complies with BS88 and IEC 60269 standards
• Application category gU enhances distribution protection
• Bolt-on connection facilitates installation and maintenance
• Slotted tags ensure secure fittings
• Compact design enhances integration in feeder pillars
• Complies with BS88 and IEC 60269 standards
• Application category gU enhances distribution protection
• Bolt-on connection facilitates installation and maintenance
• Slotted tags ensure secure fittings
• Compact design enhances integration in feeder pillars
Applications
• Used in feeder pillar installations
• Suitable for electrical distribution systems
• Ideal for high current protection in industrial sectors
• Can be utilised with various electrical fuses for added safety
• Suitable for electrical distribution systems
• Ideal for high current protection in industrial sectors
• Can be utilised with various electrical fuses for added safety
Can it be used with standard electrical installations?
Yes, it is compatible with standard electrical systems.
Will it comply with UK regulations?
Yes, it meets BS88 and IEC 60269 compliance requirements.
Is it suitable for high power applications?
Yes, it is designed for high current applications.
Note
Eaton formerly known as Bussmann
Gerelateerde Links
- Eaton 315A British Standard Fuse, 415V, 82mm
- Eaton 100A British Standard Fuse, 415V, 82mm
- Eaton 40A British Standard Fuse, F2, 415V ac
- Eaton 100A British Standard Fuse, B1, 415V, 111mm
- Eaton 200A British Standard Fuse, B2, 415V, 111mm
- Eaton 160A British Standard Fuse, B2, 415V, 133mm
- Eaton 200A British Standard Fuse, B2, 415V, 133mm
- Eaton 250A British Standard Fuse, B2, 415V, 133mm