Eaton 100A Bolted Tag Fuse, 415V ac, 82mm
- RS-stocknr.:
- 181-8605
- Fabrikantnummer:
- 100MJ30-7
- Fabrikant:
- Eaton
Subtotaal (1 doos van 10 eenheden)*
€ 375,18
(excl. BTW)
€ 453,97
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending 20 stuk(s) vanaf 23 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Doos* |
|---|---|---|
| 10 + | € 37,518 | € 375,18 |
*prijsindicatie
- RS-stocknr.:
- 181-8605
- Fabrikantnummer:
- 100MJ30-7
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Current Rating | 100A | |
| Voltage Rating | 415V ac | |
| Fuse Standard | BS88, IEC 60269 | |
| Fixing Centres | 82mm | |
| Application Category | gG | |
| Tag Width | 30mm | |
| Overall Length | 110mm | |
| Tag Type | Slotted | |
| Body Diameter | 30.9mm | |
| Body Length | 40.5mm | |
| Tag Orientation | Centred | |
| Fuse Dimensions | 30.9 x 40.5mm | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Current Rating 100A | ||
Voltage Rating 415V ac | ||
Fuse Standard BS88, IEC 60269 | ||
Fixing Centres 82mm | ||
Application Category gG | ||
Tag Width 30mm | ||
Overall Length 110mm | ||
Tag Type Slotted | ||
Body Diameter 30.9mm | ||
Body Length 40.5mm | ||
Tag Orientation Centred | ||
Fuse Dimensions 30.9 x 40.5mm | ||
- Land van herkomst:
- IN
Eaton British Standard Fuse, 100A Current Rating, 415V Voltage Rating - 100MJ30-7
This British Standard Fuse is specifically designed for low voltage applications. With a current rating of 100A, it operates at 415V AC and complies with essential safety standards including BS and IEC 60269. The fuse dimensions are 110x31x31mm, providing a compact solution for various installation requirements.
Features & Benefits
• High breaking capacity of 80 kA for improved safety
• Designed for gU application, suitable for distribution protection
• CE marked and RoHS compliant for regulatory adherence
• Appropriate for feeder pillars in electrical installations
• Bolt-on connection type facilitates installation
• Slotted tags enable secure mounting
• Designed for gU application, suitable for distribution protection
• CE marked and RoHS compliant for regulatory adherence
• Appropriate for feeder pillars in electrical installations
• Bolt-on connection type facilitates installation
• Slotted tags enable secure mounting
Applications
• Suitable for use with electrical distribution networks
• Ideal for protection in feeder pillar assemblies
• Applicable in utility and industrial environments
• Employed in high voltage electrical systems
• Utilised in automation and process control settings
• Ideal for protection in feeder pillar assemblies
• Applicable in utility and industrial environments
• Employed in high voltage electrical systems
• Utilised in automation and process control settings
Can it withstand high electrical surges?
Yes, it features a breaking capacity of 80 kA.
Will it fit standard mounting configurations?
The fixing centres are 82mm apart for compatibility.
Is it compliant with safety regulations?
Yes, it is CE marked and RoHS compliant.
What is the maximum voltage it can handle?
It can operate safely at up to 415 V AC.
How is it connected during installation?
It has a bolt-on connection for straightforward setup.
Note
Eaton formerly known as Bussmann
Gerelateerde Links
- Eaton 100A British Standard Fuse, 415V, 82mm
- Eaton 200A Bolted Tag Fuse, 415V ac, 82mm
- Eaton 250A Bolted Tag Fuse, 415V ac, 82mm
- Eaton 125A Bolted Tag Fuse, 415V ac, 82mm
- Eaton 80A Bolted Tag Fuse, 415V ac, 82mm
- Eaton 400A Bolted Tag Fuse, 415V ac, 82mm
- Eaton 355A Bolted Tag Fuse, 415V ac, 82mm
- Eaton 315A Bolted Tag Fuse, 415V ac, 82mm