Eaton 16A Tag Fuse, 22 x 50mm, 500V

Subtotaal (1 verpakking van 5 eenheden)*

€ 5,36

(excl. BTW)

€ 6,49

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 9 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en)
Per verpakking
Per stuk*
1 +€ 5,36€ 1,072

*prijsindicatie

RS-stocknr.:
228-715
Fabrikantnummer:
16D27Q
Fabrikant:
Eaton
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Eaton

Current Rating

16A

Fuse Size

22 x 50mm

Voltage Rating

500V

Fuse Standard

IEC

Vrijgesteld

Land van herkomst:
PL
The Eaton low voltage fuse-link delivers exceptional performance for a wide array of domestic and industrial applications. Designed to operate at 16 A with an AC voltage rating of 500 V, it provides reliable and fast-acting protection for various electrical systems. Its intelligent design incorporates a fast response characteristic, ensuring that it reacts swiftly to overcurrent situations, thereby safeguarding your equipment and enhancing overall system reliability. Constructed with a robust ceramic body, the fuse-link is compliant with essential safety standards, offering peace of mind while ensuring operational efficiency. Ideal for applications requiring a reliable and durable fuse, this product exemplifies quality and efficiency, making it a vital component in modern electrical installations.

Fast-acting response characteristic enhances system protection
Robust ceramic construction ensures durability under pressure
Compliant with international standards for safety and performance
Designed for compatibility with various fuse bases, enhancing versatility
Non-indicating design simplifies usage and installation
Ideal for both domestic and general industrial applications

Gerelateerde Links